OmniOn Power JxCW Orca Series

OmniOn Power JxCW Orca series DC-DC power modules

The JxCW Orca series is a new generation of isolated, very high efficiency DC-DC power modules providing up to 450W output power in an industry standard half-brick size footprint, which makes it an ideal choice for high voltage and high power applications. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for high-temperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Compliant to RoHS EU directive 2002/95/EC
  • High power density: 166W/in³
  • Industry standard half-brick
  • Low output ripple and noise
  • Remote sense
  • Constant switching frequency
  • Over temperature protection auto restart
  • Operating case temperature of -40°C to 100°C
  • CE mark meets 2006/95/EC directives
  • UL60950-1, CSA C22.2 No. 60950-1-03(CSAUS) and VDE 0805:2001-12 (EN60950-1)
  • Input range all models 36VDC to 75VDC
  • Output 48V, 32V or 28V nominal,  adjustment range: -40% to +20% or better.
  • RF power amplifier
  • Wireless networks
  • Switching networks

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE