Murata Type 1DX Series

Murata 1DX WLAN+Bluetooth combo module

The type 1DX is a small and high performance module based on Cypress CYW4343W combo chipset which supports Wi-Fi 802.11b/g/n + Bluetooth 5.1 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO v2.0 interface and the Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data.

BUY NOW ON FARNELL

Features/Applications

Features Applications
  • Product type: module
  • Frequency: 2.4GHz
  • Frequency: 2400MHz to 2483.5MHz
  • Chipset: Cypress Semiconductor CYW4343W
  • Processor: no
  • Modulation: DSSS/CCK/OFDM
  • Antenna: external
  • Sleep clock: no
  • Operating temp.: -30°C to +70°C
  • Mounting type: SMT
  • Dimension: 6.95mm x 5.15mm x 1.1mm
  • Supply voltage: 3.2VDC to 4.2VDC
  • Home display unit
  • Thermostat
  • Smartlight
  • HVAC monitoring
  • White goods

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE