Murata NFG0QHB_HS series multilayer common mode noise filters

Murata's NFG0QHB_HS multilayer type common mode noise filters are designed for high-speed differential interfaces (USB4, USB3.2 Gen1/2, HDMI2.1, etc).

Murata-NFG0-series-EN-Image

Features/Applications

Features Applications
  • 0605mm (025020 inch) size
  • Designed to have high Scc21 at 2.4GHz, 3.7GHz and 5GHz and prevent intrasystem EMC, receiver sensitivity with Wifi and Bluetooth
  • High cut-off frequency (fc) of Sdd21, 8GHz, 11GHz and 18GHz
  • USB4
  • USB3.2 Gen1/2
  • HDMI2.1

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE