Murata MBN52832 Series

Murata MBN52832 series Bluetooth Low Energy module

MBN52832 is a Bluetooth low energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth low energy IC, RF front end, and crystal. This is an ideal solution for Internet of Things (IoT) applications.

 

buy now on farnell

Features/Applications

Features Applications
  • Product type: MCU module
  • Frequency: 2.4GHz
  • Chipset: Nordic Semiconductor nRF52832
  • Processor: ARM Cortex-M4
  • Antenna: on-board
  • Sleep clock: no
  • Operating temp.: -40°C to +85°C
  • Mounting type: SMT
  • Dimension: 7.4mm x 7.0mm x 0.9mm
  • Supply voltage: 1.7VDC to 3.6VDC
  • Mesh lighting
  • Commissioning
  • Smart lighting
  • White goods
  • Multimedia control
  • Room occupancy

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE