Murata GRM01 Series

GRM01 series of MLCC

A temperature compensation type chip MLCC has little change in capacitance by a change in temperature, so it is used for matching in filters and high frequency circuits. Component size reduction and higher mounting density are needed in wireless communications devices to support multi-band/multi-mode and increased diversity of functions. This product contributes to smaller and higher density circuit design by reducing the size of a 11pFto100pF temperature compensation type chip MLCC from the former smallest 01005 size (0.4mm x 0.2mm) to the 008004 size.

 

Murata GRM01 series of 008004 size temperature compensated 100pF MLCC

Features/Applications

Features Applications
  • Temperature characteristic: C0G
  • Rated voltage: 25VDC
  • Nominal capacitance: 11pF to100pF
  • Tolerance: J (±5%), G (±2%)
  • Usage temperature range: -55℃ to 125℃
  • It is primarily intended for use in mobile devices and wireless communication modules.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE