Murata BLM15HG_BH

BLM15HG_BH series chip ferrite beads

Murata Manufacturing Co., Ltd. has introduced the BLM15HG_BH series of 0402 size (1.0×0.5mm) chip ferrite bead with guaranteed temperature use at 150°C for automotive powertrain safety applications. This product is scheduled to start mass production in October 2017.

There has formerly been a guaranteed 125°C usage temperature product on the automotive market for noise suppression in the vicinity of mounted sensors, but the current product attains the 150°C guaranteed temperature usage needed by customers for high temperature applications. The use of a guaranteed 150°C product eliminates the need to avoid high temperature areas when installing, thereby granting greater freedom of design. The BLM15EG_BH series has large impedance up to high frequency (vicinity of 1GHz), making it suitable for noise suppression over a wide frequency range.

Murata has already introduced a 150°C guaranteed temperature usage chip ferrite bead, which can be solder mounted, in the 0603 size (1.6×0.8mm) and 0805 size (2.0×1.25mm). Adding the 0402 size to the product lineup for the same series of 150°C guaranteed temperature usage chips contributes to space saving.

Murata has introduced the BLM15HG_BH series of 0402 size (1.0×0.5mm) chip ferrite bead with guaranteed temperature use at 150℃ for automotive powertrain safety applications.

Features/Applications

Features Applications
  • Small size: 1.0x0.5mm (0402)
  • No Lead production using Ni+Sn plating in termination
  • Low DC Resistance/Large Rated Current (BLM15E)
  • Suitable for noise suppression in 1GHz or higher frequency
  • High Temperature Area Up to 150℃ such as Engine Room
  • Automotive usage
  • Powertrain/Safety

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Murata BLM15HG102BH1 datasheet (PDF)

Murata BLM15HG601BH1 datasheet (PDF)

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE