Mini50 unsealed connector system
Features/Applications
Features |
Applications |
- Addition of 2 circuit-size SMT headers and receptacles
- Delivers the only two-circuit connector with a 0.50mm terminal interface in the industry. Tested to full USCAR specifications. Enhances design flexibility
- Designed and tested to USCAR 050 specifications
- Industry’s only interface that meets USCAR 050 specifications. Offers from 4 to 24 circuits. Larger circuit versions also comply with USCAR specifications
- 50% smaller than USCAR 0.64mm unsealed interfaces
- Minimizes PCB footprint for design flexibility and space saving
- Independent secondary lock (ISL) terminal-retention feature
- Secures terminal inside the housing; one piece design for applied cost savings
- Orientation features molded into the header
- Provides wire-routing and module-design flexibility for both vertical and right-angle connectors. Retains the header to the PCB during the soldering process
|
- Board alignment and retention features
- Simplifies header placement on the PCB and retains the header to the PCB during soldering operation(s). Protects adhesive joints during connector mating and unmating
- High-temperature thermoplastic housings
- Withstands infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, up to a maximum temperature of +260°C
- Gold plating option
- Better conductivity and corrosion resistance and lower insertion force than standard tin plating
- Three polarization options
- Enables limited customization and enforces like-tolike mating via three discrete mechanical, visual, and colored polarizations
- CTX50 terminal wire grip design
- Offers harness manufacturers the ability to reduce wire gauge sizes while maintaining retention strength
- Connector position assurance (CPA) feature available
- An optional mating assurance feedback device that prevents accidental un-mating
|
- Automotive and commercial vehicle
- Headliners
- Clusters and Navigation
- Radios
- Cameras and Sensors
- HVAC
- Switches
- Lighting
- Mirrors
- Target accounts or customers (non-exclusive)
- Ford,GM or Chrysler
- VW
- Most automotive OEMs
- Broad acceptance of the Mini50 platform
- Target customer Jjob
- End User
- Engineering
- Manufacturing
- Quality
- OEM
|
Features/Applications
Features |
Applications |
- Sealed receptacle
- Delivers a 0.50mm connector interface tested to meet full USCAR specifications. No parting lines on sealing surfaces. IP68 rating, IP69K with backshell. Enhances design flexibility
- Optional CPA
- Mating assurance feedback device that prevents accidental un-mating
- Polarization options
- Eliminates mating and assembly errors. Color-coded to correspond to polarity
- Independent secondary lock (ISL) terminal-retention feature
- Pre-loaded in assembly for applied cost savings
- Reduced package sizes
- Shrink footprint 25% compared to USCAR 0.64mm unsealed interfaces. Reduces PCB footprint by 30% compared to 4-circuit connectors
- Rounded shape
- Allows for through-hole routing
|
- Automotive and transportation
- Power steering
- Cameras
- Sensors (parking, radar, etc).
- Braking
- Exterior lighting
- Mirrors
|