Molex Printed Circuit Solutions

Copper Flex printed circuit solutions

Molex Copper Flex printed circuit solutions are the answer for your most challenging interconnect applications, custom designed and manufactured to your requirements. Maximise printed circuit performance with superior signal integrity across high-speed applications up to 10 GBps, as well as strong impedance control and temperature resistance. Copper Flex solutions can rapidly dissipate heat without the need for cooling from both sides, providing ideal thermal management. Whether required for medical, data and telecommunications, industrial, or consumer applications, the custom solutions are available as single-sided, double-sided or multilayer versions in flat flex cable, super flex cable and ultra-flex cable with up to 8 conductive layers.

Bel Power Solutions MELCHER rugged 3U cassettes

Copper flex interconnect assemblies

  • Design to manufacturing assembly solutions
  • Component placement options include SMT, BGA, through-hole and pressfit
Molex copper flex interconnect assemblies

Copper flex jumpers

  • Ideal for applications involving continuous flexing, tight spaces and bends
  • Reduce space, routing and weight
  • Used with ZIF-style or board-to-board connectors
Molex copper flex jumpers

High-density copper flex cables

  • Tight-signal packing
  • 1 - 4 layers
  • Optimal space
Molex high-density copper flex cables

M-Flash shielded ultra-flex assemblies

  • Highly flexible etched polyimide material
  • Up to 10 layers
  • 5 Gbps data rate
Molex M-Flash shielded ultra-flex assemblies

High-speed copper flex assemblies

  • Signal speeds up to 56 Gbps
  • Supports three or more layers
  • Enables thermal management
Molex high-speed copper flex assemblies

Rigid flex circuits and assemblies

  • Rigid and flexible substrates laminated together in to a single structure
  • Supports three or more layers
  • Minimal packaging space, ultra reliable
Molex rigid flex circuits and assemblies

Premo-flex cable jumpers

  • 4 - 60 circuits
  • Contact points configurable on same or opposite sides of jumper
  • Varying lengths and thicknesses
Molex premo-flex cable jumpers

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE