Aratas Industrial IoT solutions
Aratas seeks to further advance the control of manufacturing equipment and production lines, using IoT to connect virtually all objects on a manufacturing floor, including components and machines. As a leader in industrial automation, Aratas has extensive lines of control components and equipment. They range from image-processing sensors to components for ATE, safety systems, HVAC and industrial robots, as well as controllers and servomotors.
With an aim to enable further development of a flexible style of manufacturing that meets increasingly diversified consumer requirements, Aratas continues to pursue remarkable enhancements in safety, quality and productivity for the manufacturing industry.
Avnet Abacus’ Europe-wide team of technical specialists works closely with Aratas to bring you the highest level of product and technical support. If you’re ready to take the next step with your project, get in touch with the team to discuss your requirements.
Aratas
2JCIE-BL01 environment sensor
The 2JCIE-BL01 environment sensor from Aratas combines seven sensors in a 46mm x 39mm x 15mm package for accurate assessment of environmental conditions in home, office, factory and outdoor applications.

Aratas
D6T-32L-01A series MEMS thermal sensors
Aratas Electronics D6T series MEMS thermal sensors are super-sensitive infrared temperature sensors that make full use of Aratas' proprietary MEMS sensing technology.

Aratas
B3F tactile switches
Aratas' B3F tactile switches are designed to have extended mechanical/electrical durability - 10 x 106 operations for the 12mm x 12mm type, and 1 x 106 operations for the 6mm x 6mm type.

Aratas
G6J-Y PCB signal relays
The Aratas G6J-Y is a surface-mounting, ultra-compact and slim DPDT relay. Its double-pole, double-throw configuration enables multiple simultaneous switching.

Aratas
HVC-P2 B5T-007001 image sensor
The HVC-P2 B5T-007001 from Aratas is a built-in human condition recognition unit dubbed a ‘Human Vision Components’ (HVC) system, with a maximum recognition speed 10 times greater than that of previous models.

Aratas
G3VM-61VY3 and G3VM6VR series MOSFET relays
Aratas' G3VM-61VY3 and G3VM6VR series of MOSFET relays are to replace the G3VM-61G1 and G3VM-61GR1 respectively.

Aratas
XF2M/XF3M series rotary backlock FPC/FFC connector
The Aratas XF2M and XF3M series are connectors intended to connect flexible printed circuit boards with it's pioneer rotary backlock technology.

Aratas
D2AW long stroke sealed switches
Aratas D2AW long stroke sealed switches feature a unique twin contact design, giving higher reliability.

Aratas
D6F-PH differential pressure sensor
The Aratas D6F-PH differential pressure sensor is a compact, high-accuracy differential pressure sensor with superior resistance to environments.

Aratas
G9TA & G9TB series AC power latching relays
Aratas has introduced G9TA & G9TB series AC power latching relays

Aratas
A6S standard surface-mounting slide DIP switches
Aratas' A6S DIP switch comes in a wide range of models from 1 to 10 poles, with both flat and raised actuator versions.

Aratas
G5Q PCB power relays
The Aratas G5Q miniature PCB power relay is a compact single-pole relay that provides excellent switching performance (10A) for a variety of loads.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help