Custom Meta Tags

Hero Banner

Main Title

OMRON D2AW long stroke sealed switches

Mixed Media

OMRON D2AW long stroke sealed switches feature a unique twin contact design, giving higher reliability. The contacts have a sliding action, which not only helps remove dust and other contamination, but is also exceptionally quiet. This makes the D2AW highly suitable for consumer electronics and high-grade automotive applications. Sized just 13.3mm x 7mm x 5.3mm, the D2AW has a long stroke with 1.4mm of over travel.

The D2AW is very robust, able to support up to 20 operations per minute, has an insulation resistance of 100Mohm and can switch currents up to 100mA. It has a rated life of 200,000 operations and is sealed to IEC IP67.

Like other OMRON switches, the D2AW is offered in a wide range of options and configurations. The switch is available as "Normally Open" or "Normally Closed", with pin plunger, leaf lever, long lever, roller lever or long roller lever actuators.

All OMRON lever switches can be customised in terms of lever, terminal and cover according to the customer’s specific application and requirements.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Small size and long stroke
  • Sliding contact structure enables smooth and quiet operation
  • Double the reliability with the help of twin contacts
  • SPST-NC or SPST-NO contact configuration
  • Straight PCB or solder terminals
  • Mounting structure: without posts/long post/M3-screw mounting model/short post
  • Available in various actuator styles
  • Contact resistance is 100Mohm maximum
  • Minimum insulation resistance is 100Mohm at 100VDC
  • IEC IP67 rating
  • Consumer electronics
  • High-grade automotive applications
  • White goods
  • HVAC systems
  • Security systems
  • Smart meters

 

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE