Custom Meta Tags

Hero Banner

Main Title

Aratas A6S standard surface-mounting slide DIP switches

Mixed Media

Aratas' A6S DIP switch comes in a wide range of models from 1 to 10 poles, with both flat and raised actuator versions. The flat actuator version enables reduced mounting space and can also be ordered with seal tape which makes it washable.

The standard pitch between adjacent terminal pins is 2.54mm. DIP switches are not commonly used for frequent ON/OFF switching, therefore it is designed to ensure high contact reliability while the switch is left unused for an extended period. Features include a unique self-cleaning mechanism that scrapes off the contact surface during ON/OFF switching, as well as a structure with high contact pressure mechanism and contact pins plated with gold.

The series is also available with a small-reel embossed taping (100 to 500 pcs).

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Gold plated twin contacts ensure high reliability
  • Seal tape versions make it washable
  • Embossed taping available in both large and small reels for automatic mounting
  • Factory automation equipment    
  • Servo controllers
  • Temperature controllers
  • Industrial machines
  • Computer peripherals
  • Communication devices

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE