Amphenol CS USB Type C Connectors

Amphenol CS USB type C connectors

USB type C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB2.0/3.0/3.1 and meet superspeed communication 10Gb/s, 5A and 20V power supply.

The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs.

  • Reversible plug and cable orientation
  • Meets USB 3.1/3.0/2.0 speed performance
  • Supports high speed transmission up to 10Gb/s
  • Extended 5A current rating for USB Power delivery
  • Vertical, right angle and straddle mount configurations and waterproof type available
Amphenol ICC USB type C connectors

Features/Applications

Features Applications
  • Tailored for emerging product designs
  • Similar size as micro USB
  • Supports high speed transmission up to 10Gb/s
  • Extended 5A current rating for USB Power delivery
  • Designed to establish future USB performance needs
  • Up to 10,000 mating cycles
  • Communications
    • Telecommunication
  •  Data
    • Hard disk drives
    • Solid state drives
  •  Consumers
    • Connector hub
    • Flash disk
    • Mobile phone/tablet
    • VR camera
  •  Industrial and instrumentation
    • Industrial computer
    • POS system
  •  Medical
    • Medical
  •  Automotive
    • Charger
    • Car media player/hub

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE