Amphenol CS Conan® 1.00mm Connector System

Amphenol CS Conan® 1.00mm connector system

AFCS’s Conan® 1.00mm is a mezzanine connector designed for industrial applications and harsh environments. Its unique design with an audible “click” sound enhances the security and ease of use.

  • New RA configuration in 4 pin counts
  • RA has compact size of 8.5mm depth and 5.3mm height on PCB after mating
  • Enables perpendicular stacking application
Amphenol FCI Conan® 1.00mm connector system - Avnet Abacus

Features and benefits

 
  • Vertical configuration
    • From 9positions to 69positions
    • From 4.15mm to 7.0mm stack heights increment
  • Right angle configuration
    • 31, 41, 51, 69 position increment
  • Vertical housing and terminal profile guarantees support of up to 5Gb/s
  • Vertical versus vertical mating configuration
  • Vertical receptacle versus RA header mating configuration
  • Audible “click” sound during mating
  • Polarization feature of housing
  • Multiple packaging options available
  • Locating pegs option
  • Metal hold down option
  • RoHS compliant and lead free
  • Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
  • Comprehensive solution to satisfy all customers needs
  • Compatible with PCIe® Gen high speed performance on selected stack heights
  • Useful for parallel board stacking application
  • Useful for perpendicular stacking application
  • Ensures secure mating interconnection
  • Prevents mismating
  • Meets various feeding processing needs
  • Facilitates ease and accuracy during manual assembly
  • Enables better retention on to the PCB
  • Meets environmental, health and safety requirements

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE