Reference Design Details

Design Hub

Search Reference Designs

XRF4 RF Accessory Kit based on AMD Solution

The AMD XRF4 RF Accessory Kit is a modular 8-transmit, 8-receive, and 2-feedback RF front end for the Zynq UltraScale+ RFSoC DFE ZCU670 and GEN 3 ZCU208 evaluation boards. The kit comes with RF slices (modules) that support the N77 (3.3-4.2 GHz) wireless access band with support for other wireless bands available from AMD. The board is supported by AMD DFE Evaluation SW that allows users to quickly and easily evaluated AMD silicon and IP with their chosen RF line up. The modular nature of the kit enables support for a wide range of operating bands and the ability for customers to customize if they wish to develop their own RF front end solutions.
CATEGORY
Connectivity & communications,Software,Embedded,Programmable logic
Flash MemoryHigh Density ModuleSystem On ChipProcessorHeader ConnectorHigh Density ModuleUSB ConnectorUART InterfaceEthernetMOSFETLEDI-O ExpanderMOSFETLEDLEDVoltage SupervisorLEDEthernet ConnectorRF Connector AccesoryAmplifierSolid State DriveSocket Connector

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
MFGR PART# BLK NM
RohmSML-P12VTT86RLED
796683-2Terminal Block
onsemiCAT24C256HU4IGT3Flash Memory
AMDSM-K26-XCL2GC-EDSystem on Chip Processor
Diodes IncDMN2020UFCL-7MOSFET
AMDSM-K26-XCL2GCSystem on Chip Processor
73391-0083RF Connector
L836-1J1T-43RJ45 Connector
LPAM-50-01.0-L-08-2-K-TRHigh Density Connector
ZX62D-AB-5P8(30)USB Connector
LPAM-10-01.0-L-06-2-K-TRHigh Density Connector
RohmSML-P12MTT86RLED
TMMH-106-04-L-DHeader Connector
DM3D-SF(41)SD Card Connector
104031-0811SD Card Connector
87831-1420Header Connector
LPAF-10-03.0-L-06-2-K-TRHigh Density Connector

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.