Custom Meta Tags

STMicroelectronics Wireless MCUs Hero (HB)

Catch the Waves

Sub Navigation Wi-Fi

Title Wi-Fi (MT)

Wi-Fi

Wi-Fi main content (LC)

Connect Your Devices to the Cloud with Confidence

As connected products continue to demand higher data throughput and seamless cloud integration, Wi-Fi remains one of the most widely adopted wireless technologies. STMicroelectronics' Wi-Fi solutions provide developers with a straightforward path to adding secure wireless networking capabilities to industrial, consumer and smart home applications.

Designed to simplify development and accelerate deployment, ST's Wi-Fi portfolio combines reliable connectivity, robust security features and easy integration with STM32-based systems. Whether you are developing connected appliances, IoT gateways, smart home products or cloud-enabled industrial devices, ST provides the tools and support required to bring your design online quickly and efficiently.

ST67W611M1

ST67W611M1 - Low-power Wi-Fi 6 & Bluetooth LE combo coprocessor module

This all‑in-one design and capability contribute to reduced costs and enhanced performance, making it an attractive choice for IoT edge devices requiring a single‑chip solution.

ST67W611M1 operates as an IoT connectivity transceiver, with an external STM32 host MCU running applications.

All wireless stacks running on the module, or there is an option for IP on the host.

ST67W611M1 integrates:

  • A PCB antenna (version -B), a RF connector (version-U) for external antenna, or version with a dedicated RF pin typically for support of multi-antenna implementations with external RF switch
  • 4 MB NOR flash
  • 40 MHz high-precision quartz for optimal RF performance
  • SMPS functionality and associated bill of material (BOM)
  • All needed discrete components to reduce the overall board BOM
  • Data interface through SPI
  • 32768 Hz internal oscillator. For low-power use cases, two pins are provided to use a 32768 Hz quartz. One pin can also be used to receive an accurate 32768 Hz from the host processor.

Angled view of STMicroelectronics ST67W611M1

In addition, the P variant supports:

  • External PA/LNA to increase power up to 30 dBm
  • Rx antenna diversity to increase the reach of your final product using several antennas.

Features

  • Module content
    • All-in-one Wi‑Fi®/Bluetooth® LE wireless microcontroller
    • Embedded 40 MHz high-precision crystal
    • All RF components for transmission and reception matching network, including antenna filter
    • Three variants: embedded antenna (-B version), RF connector (-U version), RF pin (-P version)
       
  • Standard
    • IEEE 802.11b/g/n/ax
    • Bluetooth® LE 5.4
    • Regulatory certifications: CE/RED, UKCA, FCC, IC, JRF/ARIB, ACMA/RSM, RCM, BIS/WPC, NBTC, RoHS, REACH
    • Wi-Fi and Bluetooth LE can run concurrently dynamically
       
  • Wi-Fi
    • Wi-Fi 6, 2.4 GHz RF transceiverWi-Fi 20/40 MHz bandwidth, 1T1RWi-Fi security WPS/WEP/WPA/WPA2/WPA3
    • STA, SoftAP, concurrent STA + SoftAP
    • Maximum Tx power (11b 1 Mbps): 21 dBm
    • Tx power (HE40 and MCS9): 16 dBm
    • Rx sensitivity (HE40 and MCS9): -67 dBm
    • Application throughput up to 17 Mbps (TCP)
    • LDPC, STBC, beamforming, DL/UL OFDMA, MU-MIMO, target wake time (TWT), spatial reuse (SR), dual carrier modulation (DCM), extended range (ER)
    • A-MPDU, A-MSDU, immediate block ACK, fragmentation, and defragmentation
  • ​​​​​​​Powered by all-in-one 2.4 GHz Wi‑Fi® 6/Bluetooth® combo SoC, the ST67W611M1 LGA module is purposely designed to pack the processing capabilities, Wi‑Fi®/Bluetooth® combo connectivity, and on-module memory into a single 32-pin LGA form factor.
  • Bluetooth® LE
    • Maximum Tx power: + 10 dBm
    • Rx sensitivity
      • Bluetooth® LE (2 Mbps): -96.5 dBm
      • Bluetooth® LE (1 Mbps): -99 dBm
         
  • System peripherals
    • SPI
    • UART
       
  • Security
    • PSA Level 1 certified
    • Security system encryption engine
    • Secure services: Secure boot and FOTA (firmware over-the-air)
       
  • Voltage
    • Input voltage: 3.3 V
    • I/O voltage: 1.8 V/3.3 V
       
  • Environmental specifications
    • Temperature:
      • Operating: -40°C ~ +85°C
      • Storage: -40°C ~ +125°C
    • Humidity:
      • Relative: < 90% noncondensing
      • Storage: < 90% noncondensing
         
  • All packages are ECOPACK2 compliant.

Tools & software

X-NUCLEO-67W61M1

Wi-Fi 6 & Bluetooth LE expansion board for STM32 Nucleo boards based on ST67W611M1 Wi-Fi module

The X-NUCLEO-67W61M1 expansion board provides an affordable and flexible way for users to try out new concepts and build prototypes with the ST67W series ST67W611M1 coprocessor module.

Interfacing with the host is possible through SPI via the ARDUINO® Uno V3 or expansion connectors. This expansion board is stackable on Nucleo-64, Nucleo-144, and Discovery boards. The main hosts are the STM32U5, STM32H5, STM32H7, and STM32N6 product families.

BUY NOW AT FARNELL

Angled view of STMicroelectronics X-NUCLEO-67W61M1

X-CUBE-ST67W61

Wi-Fi 6 & Bluetooth LE software expansion package (NCP mode)

The X-CUBE-ST67W61 STM32Cube Expansion Package runs on the STM32 host microcontroller. It includes drivers for the ST67W611M1 low-power Wi‑Fi 6 and Bluetooth® LE 5.4 combo coprocessor module. The expansion is built on STM32Cube software technology to ease portability across different STM32 microcontrollers. Implementation examples use the X-NUCLEO-67W61M1 expansion board plugged on an STM32 Nucleo-144, an STM32 Nucleo-64, or an STM32 Discovery kit development board.

LEARN MORE

STMicroelectronics X-Cube logo

STMicroelectronics Logo

 

Related Documents (LC)

Related Documents

Related videos (LC)

Related videos

ST67W, simple to use Wifi/BT module for STM32 designs

ST67W unveiling by Remi El-Ouazzane and Qualcomm's Rahul Patel at STM32 Summit

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team.