Optimized to your needs
As designers push the boundaries of application performance, it is increasingly crucial to understand how the MOSFET will be used in the application. In the past a standard power switch with a given figure of merit (FOM) would essentially work in any application. However, to address specific application requirements or functionality, it is increasingly necessary to optimize a set of MOSFET parameters to best match those requirements. For example, applications may require soft-start, extended Safe Operating Area, reliable linear mode performance, or enhanced protection. Nexperia combines their proven MOSFET expertise with broad application understanding to create an expanding range of application specific MOSFETs.
Featured products
Nexperia ASFET with enhanced dynamic current sharing
ASFET - Automatic current balancing for reliable high power MOSFET paralleling
In high-power applications, it is common practice to connect two or more MOSFETs in parallel to provide high current capability. Even when the gates are driven from the same gate driver, it can be challenging to ensure that MOSFETs share the load current equally.
Small differences in VGS(th) for individual devices cause the MOSFET with the lowest VGS(th) to turn-on first, taking a larger share of the load current during the dynamic switching phase. The difference in load current between individual MOSFETs (ΔID) can be significant often leading to differential heating and potential accelerated failure. One method to reduce the ΔI between MOSFETs is to select devices with matched VGS(th), but testing & sorting MOSFETs with matched VGS(th) can be a difficult process. VGS(th) is typically measured at ΔID ≤ 1 mA and is influenced by temperature also.

ASFETs with enhanced dynamic current sharing are designed to show significantly improved current sharing with low ΔID when connected in parallel applications.
Industrial & Automotive LFPAK56D half-bridge MOSFETs
LFPAK56D half-bridge - 60% lower parasitic inductance and improved thermal performance
A series of half-bridge (high side & low side) MOSFETs constructed in the space-saving LFPAK56D package format. Occupying 30% lower PCB area compared to dual MOSFETs for 3 phase motor control topologies due to the removal of PCB tracks whilst permitting simple automated optical inspection (AOI) during production. The LFPAK56D half-bridge utilises existing high volume LFPAK56D assembly processes, with proven automotive reliability. The package format uses flexible leads to improve overall reliability, and an internal copper clip connection between the MOSFETs simplifies PCB designs and brings a plug and play style solution with exceptional current handling capability.
Read more50 V & 55 V ASFETs for 36 V DC Motors
Optimised SOA, high ID rating and excellent avalanche capability
There is growing demand for 36 V DC motors, often being used with multi-cell lithium-ion battery packs, in an increasing range of applications. From cordless power tools to outdoor power equipment and even e-bikes and scooters. To drive these demanding applications safely and efficiently requires MOSFETs that have been optimized for high current, strong SOA and rugged avalanche rating. Nexperia has also optimized them for efficiency with our 50/55 V ASFET range.
Read MoreAutomotive ASFETs for Repetitive Avalanche
Guaranteed repetitive avalanche performance, automotive qualified
When using MOSFETs to power inductive loads such as driving solenoids, most circuit designs include additional components to protect the MOSFET when the load current continues to flow during switch off. This can range from highly efficient but expensive boost topologies that reuse the energy, to the less efficient but more cost-effective approach of using a freewheeling diode. The simple alternative option of a repetitive avalanche set-up has historically only been possible using planar technology. By optimizing MOSFETs to comfortably handle repetitive avalanche currents while maintaining a junction temperature below 175 °C, Nexperia offers a truly rugged device that delivers numerous system level savings.
Key features
- Qualified to AEC-Q101
- Guaranteed repetitive avalanche performance, tested up to 1 billion cycles
- Rugged silicon technology combined with thermal performance of LFPAK, ensures die temperature stays below 175 °C
- Simplicity of using a single MOSFET reduces BOM and circuit complexity, delivering system cost and space savings
- Modern trench alternative to older planar technologies
- Offers increased efficiency and faster switching in comparison to freewheeling diode approach
Applications
- Powertrain applications
- Automotive solenoid & actuator control
- Engine control
- Solenoid control
- Auxiliary loads
- Transmission control
- Braking systems
Product portfolio
| Product | Datasheet |
|---|---|
| BUK9K13-60RA | Download Now |
| BUK9K35-60RA | Download Now |
| BUK9K52-60RA | Download Now |
| BUK9K25-40RA | Download Now |
Links & documents
- Application Specific MOSFETs
- Power MOSFET single-shot and repetitive avalanche ruggedness rating
- Driving solenoids in automotive applications
- Quick Learning: How to select a power MOSFET for your automotive repetitive avalanche application
- Quick Learning: Four ways to control automotive solenoids/actuators using power MOSFETs
- Quick Learning: Single shot avalanche ruggedness of MOSFETs
- Application Specific MOSFETs (ASFETs)
- How to save space, reduce component count and improve reliability of solenoid and actuator applications in automotive powertrains
- Rugged AEC-Q101 MOSFETs from Nexperia offer guaranteed repetitive avalanche performance tested to one billion cycles
ASFETs for Power over Ethernet (PoE)
Enhanced SOA, enhanced protection, low RDS(on), and superior power density
The latest high-power 48V Power over Ethernet standard (IEEE 802.3bt) and proprietary approaches are enabling the next generation of PoE systems. Such systems can deliver up to 100 W to each powered device, including large screen LCD displays, 5G pico-cells, advanced Wi-Fi hot-spots and pan-tilt-zoom CCTV cameras. This places increased demands on PoE power sourcing equipment (PSE). Demands that are matched by Nexperia’s dedicated PoE MOSFET family.
Key features
- Strongest SOA for reliable inrush control
- Low RDS(on) for low I2R losses
- High ID(max) rating
- Tj(max) = 175°C
- High reliability LFPAK33 package
Applications
- Cloud computing
- Network storage
- Communications infrastructure
- Internet service providers
- Transaction processing
- Video-on-demand (VOD)
- Industrial process control
- Safety monitoring
- Traffic signalling
- Security equipment
Product portfolio
| Product | Datasheet |
|---|---|
| PSMN040-100MSE | Download Now |
| PSMN075-100MSE | Download Now |
Links & documents
ASFETs for Hotswap and Soft Start
Reliable linear mode, enhanced SOA and low RDS(on)
Whether it is in the cloud or at the edge, we truly live in a 24/7 world. So much of our daily lives depend on rack-based computers, communications and storage systems that are always-on. Ensuring these systems do not experience any power disruption and to protect the components on replacement boards when they are inserted into a live system, it is essential that in-rush current is carefully controlled. In normal MOSFETs, strong SOA and low RDS(on) are mutually exclusive. Offering both capabilities in a single device, Nexperia’s specific MOSFETs for Hotswap and Soft Start are optimized for a non-stop world.
Key features
- MOSFETs with a strong linear mode performance and enhanced Safe Operating Area (SOA) are required to manage in-rush current effectively and reliably when capacitive loads are introduced to the backplane
- Once a replacement board is safely powered up, the MOSFET is turned fully ON. In this mode of operation, a low RDS(on) value is of primary importance, helping to keep temperatures down and system efficiency at a maximum
- The new device enhances SOA by 166% when compared to 50 V in D2PAK package
Applications
- Hotswap for communication infrastructure
- High performance rack-/blade based server
- Hotswap for blade server
Product portfolio
| Product | Datasheet |
|---|---|
| PSMN4R8-100YSE | Download Now |
Links & documents
- Maximum continuous currents in NEXPERIA LFPAK power MOSFETs
- Nexperia extends market-leading low RDS(on) MOSFET performance with the release of its 0.57 mΩ product in LFPAK56
- Nexperia announces lowest RDS(on) MOSFETs in LFPAK56 and LFPAK33 without compromising other vital parameters
- Nexperia MOSFETs deliver Best-In-Class Safe Operating Area and improved RDS(on) for Hot Swap designs
- Nexperia’s new Application-Specific MOSFETs (ASFETs) for hot-swap increase SOA by 166% and slash PCB footprint by 80%
- The importance of SOA
- Shrinking hotswap footprint with enhanced SOA
ASFETs for Battery Isolation
Strong SOA, robustness and maximum current
The majority of today’s handheld and battery powered tools and equipment are reliant on multi-cell lithium-ion battery packs. Li-ion batteries have the advantage of high energy density. However, in a fault condition this can become problematic with the potential for a massive uncontrolled energy discharge, resulting in over-heating of loads and potential circuit fires. To handle any significant discharge in a controlled manner until the battery is safely isolated and the system switched-off, requires an extremely robust and thermally efficient MOSFET. An ideal application for Nexperia’s toughest LFPAK housed devices.
Key features
- Low RDS(on)
- High current, up to 425 A
- Reliability based on automotive qualified technology
- Power focused construction
- Superior thermal performance
- Environmentally Robust (temp, humidity, etc)
- Backed by Nexperia’s reputation for quality and reliability
- Industry leading SOA Capability
Applications
- Battery Powered Tools
- Battery Powered appliances
- Battery backup and storage systems
- Compliments Motor Control Applications
Product portfolio
| Product | Datasheet |
|---|---|
| PSMN0R9-30ULD | Download Now |
| PSMN1R0-40SSH | Download Now |
| PSMN1R0-40ULD | Download Now |
| PSMN1R0-40YLD | Download Now |
| PSMN1R5-50YLH | Download Now |
| PSMN2R0-55YLH | Download Now |
| PSMNR90-50SLH | Download Now |
| PSMN1R2-55SLH | Download Now |
| PSMN3R9-100YSF | Download Now |
| PSMNR51-25YLH | Download Now |
| PSMNR58-30YLH | Download Now |
| PSMNR60-25YLH | Download Now |
| PSMNR70-30YLH | Download Now |
| PSMNR90-40YLH | Download Now |
Links & documents
Automotive ASFETs for Airbag Applications
Enhanced SOA for improved linear mode performance
When choosing a MOSFET to regulate the supply voltage to the squibs in an airbag system, the choice has traditionally been limited to older generations of silicon technology, such as the legacy wire-bonded DPAK package. This is due to the safe operating area (SOA) being greater for trench technologies with wider cell pitch when operating in linear mode. The MOSFET must be able to handle a current proportional to the number of squibs in the system, whilst regulating their supply voltage for long enough to activate the airbags. Nexperia have designed a range of Application Specific MOSFETS (ASFETs) to address the specialised needs of airbag applications, focused on enhanced SOA performance for improved linear mode.
Key features
Automotive ASFETs for Airbag are designed to meet the needs of linear mode operation:
- Qualified to AEC-Q101
- Increased SOA for improved linear mode performance
- Reliable in airbag deployment conditions
- Modern trench alternative to older generations of silicon technology
- Space saving efficiency (53% for LFPAK56, 84% for LFPAK33) when comparing to traditional DPAK packages
- All copper-clip benefits such as low thermal resistance, low package resistance and high current capability
Applications
- 12 V Automotive systems
- Airbag squib voltage regulator MOSFET
Product portfolio
| Product | Datasheet |
|---|---|
| BUK9Y7R0-60EL | Download Now |
| BUK9Y13-60EL | Download Now |
| BUK9M20-60EL | Download Now |
| BUK9M31-60EL | Download Now |
| BUK9M67-60EL | Download Now |
| BUK9Y22-60EL | Download Now |
| BUK9Y8R8-60EL | Download Now |
Links & documents
- Product page
- LFPAK MOSFET thermal design guide
- Understanding power MOSFET data sheet parameters
- Failure signature of Electrical Overstress on Power MOSFETs
- RC Thermal Models
- Reverse battery protection in automotive applications
- Power MOSFETs in linear mode
- Designing in MOSFETs for safe and reliable gate-drive operation
- Maximum continuous currents in NEXPERIA LFPAK power MOSFETs
- LFPAK MOSFET thermal resistance - simulation, test and optimization of PCB layout
- MOSFETs for airbag applications
- Nexperia establishes new Application Specific FET category to deliver optimized performance
- Nexperia launches new portfolio of application specific MOSFETs (ASFETs) for automotive airbags
- Application Specific MOSFETs (ASFETs)
- Automotive application specific MOSFETs (ASFETs) for airbag
- Quick Learning: The forgotten MOSFET in automotive airbag applications
Related Links |
Have a question?Get in touch: |
