AMD Ryzen & EPYC: The right embedded processor families for Industrial Automation
Combining traditional control with the latest AI workloads in an embedded system needs a processor platform that delivers compatibility with modern compute capabilities and long-term availability.
AMD’s x86 64-bit processors offer the feature consolidation needed by today’s most demanding industrial automation applications.
Industrial systems require multiple advanced features executing on a single processor
The most advanced industrial control systems now combine multiple functions running together on a single platform. These applications benefit from the latest, highly integrated 64-bit platforms that bring all the advanced features required:
- A consolidated platform combines general-purpose CPU cores for PLC and motion, with GPUs and dedicated interfaces for cameras and vision, and NPUs for AI acceleration and machine learning. Without this consolidation, the system architecture would require separate processing units, leading to complexity and inefficient memory bus access, as well as higher system power requirements.
- More industrial control systems now run AI models with multiple cameras and high-resolution displays. 32-bit systems no longer have the addressable memory bandwidth to handle the datasets used in this heavy workload. OEMs need to select the right 64-bit platform that offers easy software migration and a future-ready roadmap.
- More systems now mix local data processing with cloud applications. Maintaining the right balance requires multicore processors with fast communication interfaces. Without the right feature mix, industrial automation systems fail to meet their productivity targets.
AMD’s x86 embedded processors deliver the features and performance needed
AMD has developed its portfolio of embedded x86 processors to meet the needs of the most demanding applications. Across the family, OEMs can choose the platform that provides the right mix, including:
- Integrated CPU, graphics and AI acceleration, enabling OEMs to combine machine applications, HMI and visualisation and AI inference. The AMD Ryzen AI integrates Zen 5 CPUs, an AMD RDNA™ 3.5 GPU and an AMD XDNA™ 2 NPU.
- Substantial PCIe connectivity, supporting Ethernet adapters, frame grabbers, storage and expansion to interface to specialised industrial interfaces. The AMD Ryzen Embedded 7000 features up to 28 on-chip PCIe 5.0 lanes.
- Compute and memory scaling matches the workload with AMD’s Ryzen Embedded 9000, which offers up to 16 Zen 5 cores and AVX-512 support. The EPYC Embedded 9005 integrates up to 192 Zen 5 cores and 12 DDR5-6000 lanes.
From machine control to integrated industrial intelligence
| APPLICATION TASKS | |||
|---|---|---|---|
| MACHINE CONTROL & COORDINATION |
OPERATOR INTERACTION |
INSPECTION & PERCEPTION |
CONDITION MONITORING |
|
> PLC Logic, Motion Planning, Machine States |
> HMI Dashboards, 2D/3D Graphics, Multiple Displays |
> Image Processing, Object Detection, Quality Checks |
> Signal Analysis, Anomaly Detection, Local Analytics |
| WORKLOAD REQUIREMENTS | |||
| Predictable response and concurrent logic |
Graphics rendering and responsiveness |
Parallel processing and AI inference |
Signal processing and AI inference |
| PROCESSING RESOURCES - SHARED ACROSS TASKS | |||
| CPU
> Control/application logic, communications and vector processing GPU > Graphics rendering and supported parallel computation NPU > Supported neural network inference |
|||
Integration takes industrial automation into the age of AI
Industrial AI will take many forms, but every instance will require building blocks that provide high availability and protection for critical operational data.
The XDNA NPU, available in select Ryzen Embedded processors, is a dedicated neural processing unit that delivers up to 50 TOPS using a two-dimensional array of interconnected AI engine tiles, providing dedicated acceleration for supported AI inference workloads and reducing reliance on general-purpose CPU resources.
In addition to the Vector Neural Network Instructions (VNNI) included in every Zen 5 CPU core, selected AMD EPYC Embedded processors also provide embedded-specific capabilities including non-transparent bridging, dual-SPI boot support, DMA offload and power-loss data-retention mechanisms, alongside Yocto Project support for customised Linux deployments.
AMD’s x86-64 embedded processors for Industrial Automation
Choosing x86-64 preserves your software investment in established PC-based automation environments while moving into a deeply embedded environment on an expandable platform, enabling control and HMI systems to add vision and edge processing.
AMD’s Embedded Processor Portfolio
| INDUSTRIAL SYSTEM | AMD FAMILY | MAIN FEATURES |
|---|---|---|
| Machine Controller or industrial PC with HMI expansion | AMD Ryzen Embedded | CPU processing with graphics and PC-level I/O |
| AI-enabled inspection, robotics or intelligent machine platform | AMD Ryzen AI Embedded | Integrated CPU, GPU and dedicated NPU resources |
| Industrial edge server aggregating workloads, data or accelerators | AMD EPYC Embedded | Compute/memory scale, expansion and selected resilience features |
Industrial systems now need redundancy and recovery with server-class performance, while preserving operational data. AMD offers the embedded processor options that meet a broad range of industrial requirements.
Training & Events
Discover why AMD x86 Embedded Processors are the Right fit for You
Not all x86 embedded processor suppliers are the same. With AMD products, you should expect leadership performance, longevity, and reliability to power your bespoke embedded applications and offer scalability and differentiation for your customers.