Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Low Voltage Brush DC Motor Driver based on STMicroelectronics STSPIN250 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IHM13A1 expansion board. This board is based on the STSPIN250 low voltage brush DC motor driver. It provides an affordable and easy-to-use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. Compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.
CATEGORY
Home & building,Retail,Industrial
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
STM32 Low Voltage Brush DC Motor Driver based on STMicroelectronics STSPIN250 Expansion Board

 

DH Related Events Menu