Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M0 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IDB05A2 expansion board. The expansion board is based on the BlueNRG-M0 BLE network processor module. The expansion board is Bluetooth v4.2 compliant, FCC and ICC certified. It supports simultaneous master/slave roles and can behave as a Bluetooth low energy sensor and hub device at the same time. The BlueNRG-M0 provides a complete RF platform in a tiny form factor, with integrated radio, antenna, high frequency and LPO oscillators.
CATEGORY
Industrial
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
STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M0 Expansion Board

 

DH Related Events Menu