Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

High Brightness LED Driver for MR16 and AR111 Applications based on Diodes Solution

This demonstration board utilizes Diodes' AL8823 LED driver-controller providing a cost effective solution for offline high brightness MR16 and AR111 LED applications. This evaluation board provides users with quick connection to different types of LED strings and can be modified easily to adjust the LED output current as well as the number of series connected LEDs that are driven.
CATEGORY
Home & building,Industrial
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
High Brightness LED Driver for MR16 and AR111 Applications based on Diodes Solution

 

DH Related Events Menu