Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Vishay SIR580DP-T1-UE3
The SiR580DP‑T1‑UE3 is a high‑performance N‑channel MOSFET designed by Vishay Siliconix for demanding power applications. It features an 80 V drain‑to‑source voltage rating and belongs to the TrenchFET® Gen V family, known for its exceptionally low R
Vishay SQRS160ELP-T1_GE3
The SQRS160ELP‑T1_GE3 from Vishay Intertechnologies is a power field‑effect transistor (power FET) designed for high‑efficiency switching and robust performance in demanding electronic systems.  This MOSFET variant is specified as an N‑channel devic
Vishay VT172U
The VT172U is a compact transmissive sensor that includes an infrared emitter and two phototransistor detectors, located face-to-face in a surface-mount package. VT172U is released for operating temperature ranges from -25 °C to +85 °C.   Key featu
ams OSRAM VEGALED™
Until now, designers were stuck with bulky light sources that meant clunky AR Glass Designs. VEGALED™ full color RGB LED is optimized for smart glass applications. The chips are positioned close together to enable best color mixing. The size of the L
Vishay VCNL36758
The VCNL36758 is a compact, high‑sensitivity proximity sensor from Vishay that integrates an infrared emitter and photodiode into a single surface‑mount package. Designed for medium‑distance detection, it offers reliable performance thanks to intelli
ams OSRAM SFH 7061
As an integral part of the Optical Force(TM) & Touch Sensing portfolio, this ultra-slim and small Optical Frontend (OFE) is the perfect fit for size and power constraint applications. Its ability to connect a variety of optimized Analog Frontends (AF
ams OSRAM AS7150
As an integral part of the Optical ForceTM & Touch Sensing portfolio, this tiny & ultra-low power Analog Frontend (AFE) AS7150 is the perfect fit for size and power constraint applications. Its ability to connect a variety of optimized Optical Fronte
Infineon XMC5200-F100K1088AA
The XMC5000 MCU features an Arm® Cortex®-M4F at 160 MHz, a memory spectrum up to 2 MB flash, up to 256 KB SRAM, and an Arm® Cortex®-M0+ dedicated to cryptography. It supports power input supply from 2.7 V to 5.5 V, scalable packaging up to 144 pins,
Infineon ISC019N08NM7
OptiMOS™ 7 80 V and 100 V, featuring the latest Infineon technology, sets a new industry standard by delivering the perfect balance of power efficiency, performance, and cost effectiveness. With substantially improved Figures of Merit compared to pre
onsemi T2PAK EliteSiC M3S MOSFETs 650V
EliteSiC 650V M3S MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Conseq
onsemi NVBYST0D6N08X - Low/Medium Voltage MOSFET
NVBYST0D6N08X is an automotive‑grade PowerTrench® T10 80 V N‑channel power MOSFET designed for high‑efficiency, high‑current power applications. Qualified to AEC‑Q101 and PPAP capable, it supports demanding automotive power designs. The device featu
Toshiba TLX9161T Photorelay
Toshiba’s TLX9161T photorelay, in a mini SO12L-T package, delivers 1500V output withstand voltage and 1ms reaction time. Designed for automotive battery and fuel-cell control, it ensures high isolation, low power consumption, and full compliance wit
Toshiba TPH2R70AR5 Power MOSFET, N Channel, 100 V
Toshiba’s TPH2R70AR5 100V N-channel MOSFET uses the latest U-MOS11-H process for superior efficiency in SMPS and DC-DC converters. With ultra-low RDS(on) of 2.7mΩ and reduced Qg and Qrr, it minimizes conduction and switching losses, improving power
Toshiba TB9084FTG Gate Driver IC for Three-Phase BLDC Motors
Toshiba’s TB9084FTG gate driver IC supports three-phase BLDC motors for automotive applications like power doors, seats, pumps, and fans. With single-shunt current sensing, built-in charge pump, and SPI interface, it enables flexible, cost-effective
Toshiba TB9M001FTG SmartMCD
The Toshiba TB9M001FTG SmartMCD™ is a highly integrated automotive motor control IC for dual brushed DC motors. It combines relay drivers, an Arm® Cortex®‑M0 MCU, LIN communication and power management in a compact VQFN48 package. TB9M001FTG is AEC-
Toshiba TK057V60Z Power MOSFET, N Channel, 600V
The Toshiba TK057V60Z is a 600V N‑channel super junction MOSFET featuring ultra‑low RDS(ON) of 0.047Ω and low gate charge for high efficiency. Based on the DTMOSVI process and housed in a compact DFN8×8 package, it enables higher power density, redu
Vishay VS-SF50LA120
Vishay introduces five new 1200 V MOSFET power modules designed to increase power efficiency for medium to high frequency applications. It features Vishay’s latest generation silicon carbide (SiC) MOSFETs in the industry-standard SOT-227 package. Th
Vishay SIJK4610-T1-GE3
The SIJK4610-T1-GE3 is a compact N-channel enhancement-mode power MOSFET from Vishay Intertechnology, engineered for efficient low-voltage power management. Built using Vishay’s advanced TrenchFET® technology, it delivers low on-resistance and fast s
Vishay SQJ968EP-T1_BE3
SQJ968EP‑T1_GE3 is a dual N-channel MOSFET (metal-oxide-semiconductor field-effect transistor) designed for surface-mount applications where efficient switching and power handling are critical. It’s part of Vishay’s TrenchFET® series, optimized for l
Vishay MXPQ120A045SE-1GE3
The MXPQ120A045SE features robust electrical characteristics, including a high drain-source voltage rating of 1200 V and continuous drain current capability around 52 A, paired with low on-resistance for efficient conduction. Its automotive qualifica
Vishay MXP120A063SE-T1GE3
The Vishay MXP120A063SE is a high‑performance silicon carbide (SiC) power transistor from Vishay’s MaxSiC® family. It’s an N‑channel MOSFET designed for demanding power applications, offering a 1200V drain‑to‑source voltage suitable for high‑voltage
Toshiba TPM1R908QM Power MOSFET, N Channel, 80 V
Toshiba’s TPM1R908QM 80V N-channel MOSFET features the advanced SOP Advance(E) package, reducing on-resistance and thermal resistance for higher efficiency. Ideal for compact switched-mode power supplies, it supports high current handling, low losse
Toshiba TPM7R10CQ5 Power MOSFET, N Channel, 150 V
Toshiba’s TPM7R10CQ5 150V MOSFET in the SOP Advance(E) package delivers lower on-resistance and thermal resistance for higher efficiency. Excellent switching capability and high speed body diode, making it ideal for compact power supplies in data ce
Toshiba TLP579xH Gate Driver Photocoupler
Toshiba’s TLP579xH family of three gate driver photocouplers offer isolated control for 1A to 6A gate currents, ideal for driving MOSFETs and IGBTs in industrial and renewable energy systems. Featuring rail-to-rail and non-rail-to-rail output and st
Toshiba TLX9165T Photorelay, 1800V, 5KVrms, AEC-Q101
Toshiba’s TLX9165T photorelay is designed to support next-generation EVs and energy storage systems. It helps extend battery life, improve system safety, and simplify design integration. With automotive-grade quality and compact packaging, it’s idea
Astrial CM5 Hailo-15 AI Module for Smart Camera
Astrial H15 is an AI-powered System on Module (SoM) designed for advanced edge computing applications, combining high-performance AI vision capabilities with industrial reliability. Built around the Hailo-15 Vision Processor, it delivers top-tier inf
Renesas RL78/F25
RL78/F25 is a general purpose automotive MCU group. It extends key functionality of RL78/F24 and is the highest end offering in the RL78/F2x series. RL78/F25 provides efficient and cost-effective development with the top-level power consumption to pe
Renesas RA6W1
The RA6W1 System on Chip (SoC) delivers dual‑band Wi‑Fi 6 across the 2.4 GHz and 5 GHz bands, enabling fast and reliable connectivity for next‑generation IoT devices, even in congested environments. Powered by an Arm® Cortex®‑M33 at 160 MHz with 704
NXP Semiconductors MC_XTM4CK344
The MC_XTM4CK344 is a high‑power 48 V motor‑control development kit designed for rapid prototyping and evaluation of advanced automotive and industrial motor‑drive systems. Built on the 32‑bit Arm® Cortex‑M7 S32K344 microcontroller, the kit supports
Renesas RA8T2
RA8T2 is the high-end motor control MCU in RA family. This product expands the portfolio of MCUs for motor control and is primarily intended for industrial applications where high-control precision is required. In addition to motor control, it can al
Results Per Page: