| Image | Product |
|---|---|
|
Renesas RA8D2
The Renesas RA8D2 group comprises 32-bit single and dual-core graphics-enabled MCUs with 1GHz Arm® Cortex®-M85 with Helium™ Vector Extensions and 250MHz Cortex-M33 cores. These MCUs deliver ultra-high performance of over 7300 CoreMark and superior gr |
|
Renesas RA8M2
The RA8M2 group features 32-bit general-purpose MCUs that combine 1GHz Arm® Cortex®-M85 with Helium™ Vector Extensions and 250MHz Cortex-M33 cores, delivering over 7300 CoreMark CPU performance to meet demanding application needs. These MCUs are idea |
|
Renesas RA0L1
RA0L1 is the first product with capacitive touch functionality in the RA0 family MCU and is the most cost-effective ARM core capacitive touch MCU in Renesas. This product features an Arm® Cortex®-M23 core with low power and peripherals which are opti |
|
Renesas RAA2P4200
The RAA2P4200 is a magnet-free, inductive position sensor IC designed for absolute rotary, linear, or arc position sensing in industrial applications. It operates on the principle of eddy currents, detecting the position of a simple metallic target t |
|
Renesas RAA2P3226
The RAA2P3226 is a magnet-free, inductive position sensor IC designed for absolute rotary, linear, or arc position sensing in industrial applications. It operates on the principle of eddy currents, detecting the position of a simple metallic target t |
|
Renesas RAA2P3200
The RAA2P3200 is a magnet-free, inductive position sensor IC designed for absolute rotary, linear, or arc position sensing in industrial applications. It operates on the principle of eddy currents, detecting the position of a simple metallic target t |
|
Nexperia Low-Side Gate Driver
NGD31251 is a high‑frequency, dual‑channel MOSFET gate driver for high‑power automotive systems. It provides 5 A sink/source capability and tolerates −10 V on its inputs to improve robustness against ground bounce. Its inputs are supply‑independent |
|
Nexperia Power MOSFET in CCPAK1212
Nexperia’s JEDEC-standard copper-clip CCPAK1212 MOSFET packaging pushes the limits of performance and efficiency. With a compact 12 mm × 12 mm footprint, it offers two cooling options: bottom-side cooled CCPAK1212 and inverted, top-side cooled CCPAK1 |
|
Arducam B0614 - Quad-Cam Kit for Robotics
The Arducam UVC Quad-Cam Kit for Robotics is a high-performance, multi-camera solution designed to accelerate vision development in autonomous robotics and industrial automation. Equipped with four OG02B10 2MP global shutter sensors, it ensures crisp |
|
Arducam B0616 - Six Cam Kit for Robotics
Six AR0234 2.3MP Global Shutter Cameras with sharp, distortion-free capture of high-speed motion. Key features Full 180° Panoramic Coverage — 180° D/H/V field of view for spatial-aware perceptionBuilt-In BNO086 9-Axis IMU — High-precision accele |
|
Arducam B0580 - GMSL2 8-Cam Kit for Robotics
Multi-channel -4-channel rapid prototyping camera kits based on GMSL SerDes devices. Key features [Long Range] Validated 15m coaxial cable support (1m included) for flexible long-distance connectivity.[Global Shutter] Features the selected globa |
|
Arducam B0578 - UVC GS Camera for Robotics
Shutter sensor (2.3MP, 1920×1200) to deliver motion artifact-free imaging at 1080p@90fps. Ideal for high-speed robotics (e.g., pick-and-place, drone navigation) where USB3.0 bandwidth is excessive but legacy compatibility is critical. The onboard IS |
|
Arducam B0574 - UVC GS Dual-Cam Kit for Robotics
This plug-and-play stereo vision solution integrates dual selected global shutter cameras (2.3MP, 1920×1200) with USB3.0 UVC compliance, ensuring zero-driver compatibility across Windows/Linux platforms. Pre-calibrated with M12 wide-angle lenses and |
|
Arducam B0573 - GMSL2 Dual-Cam Kit for Robotics
This stereo vision-ready kit pairs two selected global shutter cameras (2.3MP, 1920×1200) with GMSL2 long-range support, enabling flexible deployment up to 15m via coaxial cables (1m included). Pre-calibrated with M12 wide-angle lenses and hardware- |
|
Arducam B0556 - 3D Camera for Robotics
The Arducam T2 Camera Module is designed for developers and engineers who need a compact, high-performance RGBD ToF solution for custom projects. With 1% depth accuracy, VGA resolution, and up to 55fps, it’s perfect for integrating into robotics, dro |
|
STMicroelectronics ST67W611M1→ST67W611M1A6BTR
Powered by Qualcomm high‑performance 1 × 1 2.4 GHz Wi‑Fi 6 and Bluetooth 5.4 modem, the STMicroelectronics ST67W611M1 LGA module is purposely designed to pack processing capabilities, Wi-Fi and Bluetooth LE combo connectivity, and on‑module memory in |
|
Infineon PSOC™ Edge E84 AI Evaluation Kit
The PSOC™ Edge E8 series microcontroller brings high performance, low-power, and robust security to on-device AI, purpose-built for efficient, responsive ML at the edge. Ideal for HMI, smart home, wearables, robotics, and security cameras, PSOC™ Edge |
|
Infineon F3L500R12N3H7_B66
Econo PACK™ 3B, 1200 V, 500 A in 3-level NPC1 topology featuring TRENCHSTOP™ IGBT7 with Integrated NTC. Key features Efficient 3-level NPC1 topology with 4 fast switchesHigh power density in Econo3B package with baseplate enables higher output p |
|
Infineon IMZC120R007M2H
The CoolSiC™ MOSFET discrete 1200 V, 7 mΩ G2 in a TO-247 4pin with high creepage package builds on the strengths of Generation 1 technology with significant improvement that provides an advanced solution for more cost-optimized, efficient, compact, e |
|
Vishay VS-QA100FA10
The VS‑QA100FA10 is a high‑performance insulated Gen 2 Schottky rectifier module designed by Vishay for demanding industrial power‑conversion applications. Built with Trench MOS Barrier Schottky (TMBS®) technology, it integrates two fully independent |
|
onsemi T30LMPSR165 Ultra-Fast Linear Regulators
The T30LMPSR165 is an ultra-fast linear regulator capable of supplying 300 mA output current from 1.4 V input voltage. The device provides a best-in-class transient response time (1s, typ.) suitable for applications with fast sampling rate. The devic |
|
onsemi EliteSiC MOSFET T2PAK
The new family of 650V M3S planar SiC MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V ga |
|
Advantech ASR-D501 - QCS6490 Qualcomm Compact Drone Computer
The Advantech ASR-D501 is a compact drone mission computer powered by the Qualcomm QCS6490 SoC with 8x Kryo 670 CPU cores (up to 2.7 GHz), Adreno 643 GPU, and Hexagon 770 AI DSP delivering 12.3 TOPS of AI inference. On-board 8GB LPDDR5 memory and 128 |
|
Advantech AIW-100 Series Industrial Modules
The Advantech AIW-100 series is a family of industrial-grade wireless modules covering Wi-Fi 5 (802.11ac) through Wi-Fi 7 (802.11be) with integrated Bluetooth 5.0 to 6.0. The series provides 17 SKU variants across M.2 2230, M.2 2830, LGA and MiniPCIe |
|
Advantech AIW-300 Industrial Module LTE 5G GNSS mPCIe M.2
The Advantech AIW-300 series is a family of industrial-grade cellular modules spanning 4G LTE Cat.4 and 5G NR Sub-6 with integrated multi-constellation GNSS. The series covers nine regional SKU variants across full-size mini-PCIe, M.2 3052 B-key and |
|
7'' TFT Display with Integrated NFC Antenna TCXD070IBLMA-527
Advantages of Displays with Integrated NFC Antenna: Bigger display in the same spaceCleaner, thinner product designSaves critical internal spaceMinimises signal interferenceNFC logo softkey We offer custom hardware + software support Hardware: Av |
|
|
WeEn WSMG10T07MK1
Experience reliable, high‑efficiency power control with the 650V 10A 3‑Phase IGBT Inverter Module from WeEn. Engineered for modern motor drives and compact power‑conversion systems. Its low‑loss, short‑circuit‑rated IGBTs and soft recovery diodes ens |
|
ams OSRAM SFH 2707
Best-in-class sensitivity with the Chip LED SFH 2707, a broadband silicon PIN photodiode optimized for applications from 400 nm to 1100 nm. Featuring an improved active area-to-package ratio, which delivers up to 24% higher photocurrent across all wa |
|
ams OSRAM TMF8829_EVM_EB_Shield Evaluation Kit
The TMF8829 MCU Shield board is designed to fit the Arduino UNO µC development board format. This board features a small breakaway section which includes the TMF8829 device, the board also features a USB interface to allow direct connection to the ev |
|
ams OSRAM TMF8829 dToF
High-resolution configurable multi-zone dToF sensor is very compact footprint. Featuring a wide FoV, this fully integrated dToF sensor combines a multi VCSEL emitter topology along with a SPAD array, TDCs, embedded processing and optical filters to p |