Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon Technologies CoolSiC™ MOSFET 750 V G1
The new CoolSiC™ MOSFET 750 V G1 is a highly robust SiC MOSFET family for the best system performance and reliability. The CoolSiC™ MOSFET 750V leverages more than 20 years of SiC experience in Infineon. It offers an edge in performance, reliability
Infineon Technologies OPTIGA™ TPM
OPTIGA™ TPM SLB 9673 is Infineon's standardized, ready-to-use security solution with an I2C interface. It serves as a robust foundation to identify and authenticate network infrastructure and light industrial machines such as factory robust. Programm
Infineon Technologies OPTIGA™ TPM SLB9672
The OPTIGA™ TPM SLB 9672 FW16.xx is a future-proof TPM optimized for connected devices. It comes with extended memory plus stronger algorithms, and is the first TPM on the market to offer a PQC-protected firmware update mechanism. Resiliency feature
Infineon Technologies XENSIV™ - TLE4973
TLE4973 works at 5 V with an analog output as well as over current detection output. One digital control and diagnostic interface provides temperature readout, safety status readout, read/write programming access to internal EEPROM. Infineon's Hall t
Infineon Technologies BGA P2 pre-drivers
The Infineon wireless infrastructure driver amplifiers can be used as pre-drivers or drivers in RF applications from massive MIMO 5G base stations to small cells and access points. The tiny but mighty amplifiers sit typically between transceiver IC a
Infineon Technologies OPTIREG™ linear
The TLF42772EP is an active antenna supply with a linear voltage regulator and integrated current sense. The new OPTIREG™ linear is a monolithic integrated low dropout voltage regulator that can supply loads up to 400 mA. It is ideal for supplying cr
Infineon Technologies OptiMOS™ 7 40 V
OptiMOS™ 7 40 V is Infineon’s new automotive MOSFET technology. It presents a 25 percent Ron improvement when compared to the previous  OptiMOS™ 6. This way, OptiMOS™ 7 offers the highest power density and energy efficiency at the industry’s lowest o
Infineon Technologies PrimePACK™ 2 and 3+
New two launched IGBT modules in PrimePACK™ 2 and 3+ housing with TRENCHSTOP™ IGBT7 technology targeting Drives and CAV applications. PrimePACK™ 2 1600 A offers 77% more current output in the same package and enables frame size reduction compared to
Infineon Technologies OptiMOS™ 5 power
The OptiMOS™ 5 power MOSFET 150 V logic levelfamily offers the same excellent performance of the OptiMOS™ 5 150 V products with the capability of operating with just 4.5 V of VGS. It features very low RDS(on) and Qg at 4.5 V in an industry standard S
Infineon Technologies Solid state isolators
The advanced solid-state isolator family provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the
Infineon Technologies OptiMOS™ 6 power
The new OptiMOS™ 6 200 V MOSFET family represents Infineon’s state of the art trench MOSFET technology. It addresses the need for high power density, high efficiency, and high reliability. The technology features a significantly reduced RDS(on) resul
Infineon Technologies 600 V CoolMOS™ S7T
The CoolMOS™ S7T with embedded temperature sensor increases junction temperature sensing accuracy and robustness while enabling easy implementation. The device is optimized for low-frequency and high-current switching applications. It is an ideal fit
Infineon Technologies PSOC™ Automotive multitouch
CYAT8168X is a capacitive touchscreen controller with the sensing and processing technology to resolve the locations and report the positions of up to ten fingers on the touchscreen. The touchscreen controller converts an array of sensor capacitances
Infineon Technologies PSOC™ Automotive multitouch
CYAT6165X is a capacitive slider controller with the sensing and processing technology to resolve the locations and report the positions of up to ten fingers on the slider. The touch controller converts an array of sensor capacitances into an array o
Infineon Technologies CoolSiC™ MOSFET 650 V
The CoolSiC™ MOSFET 650 V G2, available in single digit RDS(on) from 7 mΩ up to 50 mΩ is available in D2PAK-7, TO-247-3 and TO-247-4 package and excels in reliability and ease-of-use, with the highest flexibility in driving voltage. CoolSiC™ MOSFET 6
Infineon Technologies AIROC™ CYW20829
Infineon’s AIROC™ CYW20829 Bluetooth® LE MCU is a v5.4 core spec-ready device that delivers the optimal combination of compute and RF performance, energy efficiency, I/O options and security to enable feature-rich, innovative Bluetooth® solutions for
Infineon Technologies OptiMOS™ 6 Power MOSFET 120 V
Infineon’s OptiMOS™ 6 power MOSFET 120 V family is suitable for both hard- and soft-switching applications, at high- and low-switching frequencies, and is available in both normal and logic levels. It can be used in various applications such as indus
Infineon Technologies EZ-PD™ CCG7DC
EZ-PD™ CCG7DC is Infineon’s highly integrated dual-port USB Type-C power delivery (PD) solution with integrated buck-boost controllers. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging appl
Infineon Technologies XENSIV™ - IM66D130A/IM66D120A
High-performance digital XENSIV™ MEMS microphones qualified according to the state-of-the-art automotive quality standard AEC-Q103-003. These microphones are suited for all applications inside and outside the car, where best audio performance in har
Infineon Technologies BGMC1210
Infineon bias and control ICs are used to bias radio-frequency power amplifiers by generating accurate voltages with high-precision DACs. The BGMC1210 is a bias and control IC for Power Amplifiers (PA). The device is optimized for Doherty PAs and bia
Infineon Technologies Easy modules
EasyDUAL™ 2B CoolSiC™ MOSFET half-bridge module for 1200 V applications with PressFIT contact technology, integrated NTC temperature sensor and Thermal Interface Material.   Key features Best-in-class packages with 12 mm heightLeading edge WBG mat
Infineon Technologies OptiMOS™ linear FET 60 V
Three new PQFN 5 x 6 (SuperSO8) parts, one new PQFN 3.3 x 3.3 mm (S3O8) part join the Infineon’s OptiMOS™ Linear FET family: ISC015N06NM5LF (1.55 mΩ, 60 V), ISC025N08NM5LF (2.55 mΩ, 80 V), ISC035N10NM5LF (3.55 mΩ, 100 V) and ISZ113N10NM5LF (11.3 mΩ,
Infineon Technologies CoolSiC™ MOSFET discrete 650V
The CoolSiC™ MOSFET discrete 650 V in TOLL (HSOF-8) package leverages the strengths of the Infineon CoolSiC™ technology. The small form factor and low parasitic of the TO-leadless (TOLL) package allow for an even more efficient and effective usage of
Infineon Technologies Automotive CoolSiC™ MOSFETs
Infineon expands its Automotive CoolSiC™ MOSFETs portfolio with the SiC 1200 V discrete in TO247-4L package: thanks to the additional Kelvin-source pin, it features the best-in-class switching performance, robustness against parasitic turn-ons, as we
Infineon Technologies XHP™ 2.XT
High power traction and wind applications require high reliability and robustness, combined with system availability and long lifetime. XHP™ 2 modules with IGBT5 and .XT meet those requirements: IGBT5 allows higher power density, whereas the .XT inte
Infineon Technologies PROFET™ wire guard
The single-channel high-side power switches of the PROFET™ Wire Guard family are designed for wire protection in power distribution systems of modern automotive E/E architectures. They are equipped with integrated I²t wire protection and enhanced dia
Infineon Technologies CoolSiC™ MOSFETs 1200 V G2
The CoolSiC™ G2 1200 V family in a D²PAK-7L (TO-263-7) package builds on the strengths of Generation 1 technology and enables the accelerated system design of more cost optimized, efficient, compact, and reliable solutions. Generation 2 comes with si
Infineon Technologies Pulse edge transformer
CYPET131 is a pulse edge transformer that works with EZ-PD™ PAG1S and EZ-PD™ PAG1P chipset secondary-side controlled flyback converter. It provides both communication and isolation function.   Key features Secondary to primary communicationGalvani
Infineon Technologies EZ-PD™ PAG2 flyback converter
EZ-PD™ PAG2S supports secondary-side controlled flyback converters by pairing with EZ-PD™ PAG2P. PAG2S-AC is a secondary-side ACF controller enabling leakage energy recycling and ZVS operation; while PAG2S-QZ is a secondary-side QR-ZVS controller ach
Infineon Technologies 650 V EC7 diode
Soft 650 V Emitter Controlled Si Diode 7 in TO247-2 2 pin package offering improved reliability for applications like string and micro inverter, datacenter UPS, offline UPS/residential UPS, online UPS/industrial UPS, String and micro inverter residen
Results Per Page: