| Image | Product |
|---|---|
|
Infineon Technologies EiceDRIVER™ gate driver
The galvanically isolated EiceDRIVER™ 1EDI305xAS products are automotive qualified, single-channel high-voltage gate driver ICs optimized for IGBT and SiC power technologies up to 1200 V. EiceDRIVER™ 1EDI305xAS products are ISO 26262-compliant and al |
|
Renesas RA8D1
The RA8D1 MCU Group features the industry’s first 32-bit graphics enabled microcontrollers (MCU) based on the Arm® Cortex®-M85 (CM85) core, delivering over 3000 Coremarks at 480 MHz with advanced graphics capabilities that enables high resolutions di |
|
Lumissil IS32LT3131A/B/C
The IS32LT3131 is a 12 channel current source LED driver IC for automotive rear light animation. It is designed to meet the needs of complex LED lamp systems that utilize hundreds of LEDs to achieve vivid and vibrant animations as found in rear lamp. |
|
onsemi NIV3071MTW3TWG
The NIV3071 is an 8V to 60V, 10A eFuse (2.5A per channel), incorporating 4 independent channels in a 5x6mm package. The device provides protection to critical downstream (inductive, capacitive and resistive) loads from output shorts, overloads and ov |
|
Renesas RA2E3 group
The RA2E3 group is new RA Family’s entry line single-chip microcontroller based on the 48-MHz Arm® Cortex®-M23 core with up to 64kB code flash and 16kB SRAM memory. The RA2E3 group provides optimized feature set for cost-sensitive applications by su |
|
|
NXP Semiconductors PCA9421 power management
The PCA9421 is an highly integrated power management ICs (PMICs), targeted to provide power management solution for low-power microcontroller applications or other similar applications powered by Li-ion battery and/or 5 V adapter non-portable applica |
|
|
Nexperia Silicon Carbide MOSFETs
Addressing the growing demand for high-power and high-voltage industrial applications, Nexperia’s Silicon Carbide MOSFETs, with their excellent RDS(on) temperature stability, fast switching speed, and high short-circuit ruggedness, make them the prod |
|
Nexperia 2-3A planar Schottky diodes
Eight standard and eight automotive qualified additions to Nexperia's Planar Schottky Rectifiers in CFP3. These devices offer a range of benefits, including seamless pin-to-pin replacement for competitor parts. Providing a true alternative to previou |
|
Toshiba Electronics Europe TPD4163K and TPD4164K
TPD4163K and TPD4164K use a HDIP30 through hole package measuring just 32.8mmx13.5mmx3.525mm.Through innovative design, this new package reduces the PCB mounting area by over 20%,when compared to Toshiba’s DIP26 products.This contributes significantl |
|
ScioSense UFM-01
Using ultrasonic technology the UFM-01 module from ScioSense measures flow rates with no rotors or moving parts. This leads to significant improvements over mechanical-based flow sensors such as high lifetime, stable performance over a wide sensing r |
|
Arduino Portenta Hat Carrier
A reliable, flexible and easy-to-use carrier that fast-tracks Portenta projects with easy access to multiple additional features. As part of the Arduino range of high-performance hardware, the Portenta Hat Carrier transforms the Portenta X8 into an |
|
Nexperia ESD diodes for HS interfaces
Nexperia has extended their portfolio of ultra-low capacitance ESD protection diodes designed to protect high-speed data lines in interfaces such as USB, HDMI, high-speed video links and ethernet in automotive infotainment applications. The latest ad |
|
Renesas RA8M1
The RA8M1 MCU Group features the industry’s first 32-bit general-purpose microcontrollers (MCU) based on the Arm® Cortex®-M85 (CM85) core, delivering over 3000 Coremark points at 480 MHz. The RA8M1 MCUs integrate the CM85 core with large memory, mul |
|
Renesas RL78/F24 and F23
Are you looking for a super low power MCU with the latest CAN FD interface and syber security support? Do you need a small MCU with advanced and high performance BLDC motor control features? RL78/F24 and F23, next generations 16-bit MCU products from |
|
Toshiba Electronics Europe XPJR6604PB and XPJ1R004PB
XPJR6604PB and XPJ1R004PB - a pair of automotive grade 40V N-channel power MOSFETs based upon Toshiba's latest U-MOS IX-H process. Both devices use a new S-TOGLTM (Small Transistor Outline Gull-wing Leads) package that measures just 7.0mm × 8.44mm × |
|
onsemi NTMFWS1D5N08XT1G - T10 family
T10 (latest onsemi Mosfet family) 80V MOSFET is best-in-class product in 80V market. This product will be a best solution in Cloud power, 5G Telecom, other PSU application, DC/DC and industrial application. And this provide better performance with im |
|
Renesas SLG4DVKLITE
The GreenPAK Lite Development Board provides full programming, emulation, and testing functions for GreenPAK devices, working in a pair with the Go Configure™ Software Hub. Board functionality is provided by the RX66T MCU from Renesas. Key featur |
|
Lumissil IS31FL3252/4/8 and IS31FL3018
The IS31FL3252/4/8 and IS31FL3018 are a family of 4/8/6 RGB LED Drivers programmed via a 1MHz I2C compatible interface. Each LED can be dimmed individually with 16-bit PWM data. The output current of each channel can be set up to 27.5mA (max.), all c |
|
Toshiba Electronics Europe TLP3475W
TLP3475W - a photorelay specifically engineered to reduce insertion loss and suppress power attenuation of high frequency signals. Through optimized package design, the TLP3475W has reduced parasitic capacitance and inductance, thereby reducing inse |
|
onsemi AR2020
AR2020, belongs to onsemi Hyperlux LP product family, it's a 1/1.8−inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor with a 5120 x 3840 active−pixel array. This advanced sensor captures images in either linear or enhanced Dynamic Ran |
|
|
NXP Semiconductors P3T2030UK
P3T2030xUK is a temperature-to-digital converter from -40 °C to +125 °C range. It uses an on-chip band gap temperature sensor and A-to-D conversion technique with an overtemperature detection. The temperature register always stores a 12 bit two's co |
|
onsemi SiC MOSFET 1700V
The 1700V M1 planar SiC MOSFETs family is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 20V gate driv |
|
Toshiba Electronics Europe TLX9910
The TLX9910 photocoupler is suitable for gating high-voltage power MOSFETs that are commonly used in solid-state relays. This combination enables high-voltage, high-current switching, which is difficult to achieve with integrated photorelays. Automo |
|
Vishay R3T2FPHM3
Vishay Intertechnology introduces a new surface-mount solution for automotive applications that is the industry’s first standard rectifier and transient voltage suppressor (TVS) two-in-one device. The Vishay General Semiconductor R3T2FPHM3 combines a |
|
Vishay SQA410CEJW-T1-GE3
SQA410CEJW-T1_GE3 in tiny PowerPAK SC-70W package offers a Compact Solution and Increases Power Density with a 65% smaller package footprint than solutions in 6 mm by 5 mm packages Enabling smaller alternatives to low RDS(ON) devices in larger packa |
|
Vishay VCAN ESD protection diodes
VCAN ESD Protection Diodes: New options in the DFN1110-3A Package for Automotive applications. The compatibility of the package with automated assembly processes, such as pick-and-place machines, allowing for efficient and cost-effective mass product |
|
Infineon Technologies PSoC™ 4000T A Cortex®-M0+
The PSoC™ 4000T MCU has an Arm® Cortex®-M0+ CPU and feature Infineon’s 5th Generation high-performance CAPSENSE™ capacitive sensing subsystem. The industry leading capacitive sensing technology provides a 10x higher SNR performance with a 10x lower c |
|
ScioSense ENS161
The ENS161 is the latest addition to the ENS16x family of air quality sensors, sensing a wide range of gases, including volatile organic compounds (VOCs) and oxidizing gases, with intelligent on-chip algorithms. Both sensors calculate fully processe |
|
Infineon Technologies XENSIV™ BGT60UTR11AIP
The XENSIV™ BGT60UTR11AIP is a highly integrated 60 GHz FMCW radar sensor designed for consumer electronics and IoT applications. With its compact size of only 16 mm² it is well-suited for small devices. The chip has been optimized for low power cons |
|
Infineon Technologies XHP™ 4.5 kV dual IGBT module
These low inductive XHP™ 4.5 kV modules with AlSiC baseplate and AIN substrate are perfect for 3-level applications to significantly improve the efficiency of design in drives or transportation by saving at least 25% on system cost level and size. He |