Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Broadcom AAMD-EL33-VW002
Conventional high brightness though-hole LEDs in the form of surface mount devices. Can be assembled using common SMT assembly processes and are compatible with an industrial reflow soldering process.    Key features Smaller package sizeAvailable
Broadcom ARE6-88D1-0GH00
Broad range of IR LEDs in various package platforms and footprints within the 820 nm to 940 nm wavelength range.   Key features Available in peak wavelengths 855 nm and 945 nmHigh radiant intensityHigh radiant powerLow forward voltage   Additio
Broadcom HSMW-C191
These white ChipLEDs come in unique shades of white and provide product differentiation for backlighting application. They are designed in industry standard package for ease of handling and use.   Key features White colorSmall sizeIndustrial stand
NXP Semiconductors MCX A15x/A14x MCUs
MCX A Series are all-purpose microcontrollers that address a wide range of applications with scalable device options, low power and intelligent peripherals. MCX A series devices cover the widest range of applications and are a foundation for intellig
NXP Semiconductors P3T1035 temperature sensor
P3T1035xUK is a temperature-to-digital converter from -40 °C to +125 °C range. It uses an on-chip band gap temperature sensor and A-to-D conversion technique with an overtemperature detection. The temperature register always stores a 12 bit two's co
Broadcom AS20-M42M
Miniature 20mm diameter full magnetic energy harvesting multi-turn absolute kit encoder.   Key features High position accuracy magnetic single-turnPatented Energy Harvesting technology multi-turn counterTypical 42-bit resolution with 18-bit single
onsemi Ultrasonic sensor
The NCV75215 is intended to operate with a piezoelectric ultrasonic transducer to provide time-of-flight measurement. The high-sensitivity, low-noise operation allows detection from 0.25 m up to 4.5 m for a standard 75 mm pole. The device drives the
Broadcom AEDR-9940
Programmable interpolator digital output (198.4 LPI) ideal for applications with space constraints.   Key features Supply voltage 3.3V or 5.0VAnalog sine cosine or digital incremental outputSingle-ended or differential outputWide operating tempera
Broadcom AEIC-3700
Voltage monitor IC with internal reference for over- and under-voltage monitoring.   Key features Supply voltage range from 2.8V to 6.5VLow quiescent current: 550uA (Typical)Internal hysteresis: 5mV (Typical)Wide operating temperature range: -40°C
NXP Semiconductors NAFE13388 NAFE73388 NAFE13188
The NAFE13388 / NAFE73388 / NAFE13188 is a highly configurable industrial-grade multichannel universal input analog front-end (AFE) that meets high-precision measurement requirements. All of the HV analog pins are diode-protected internally for elect
NXP Semiconductors PCA9848BS
The PCA9848 is an ultra-low voltage, octal bidirectional translating switch controlled via the I2C-bus. The SCL/ SDA upstream pair fans out to eight downstream pairs, or channels. Any or all SCx/SDx channels can be selected, determined by the program
Microchip SHA104
The SHA104 is a member of the CryptoAuthentication™ product family used in accessory or disposable applications. The device provides 128-bits of symmetric security targeted for disposable and ecosystem control applications and is intended to be used
NXP Semiconductors PCA9452
The PCA9452 is a single chip AEC Q100 grade 2 automotive power management IC (PMIC) specifically designed to support i.MX 93x family processors in both automotive and extended industrial applications.   Key features 400 mA load switch with a built
NXP Semiconductors FS23
NXP's sbc for automotive, enabling smart system power platform strategies for flexible, safe and scalable solutions.   Key features Power management: Automotive safety SBCSystem features: Analog Multiplexer (AMUX) System sensing long duration time
Vishay VORA1010M4
Vishay Intertechnology's VORA1010 is an AECQ102 qualified solid state relay suitable tailored for load voltages up to 100V and load current up to 100 mA. The part comes in a small SOP-4 package and offers a wide temperature range up to 125°C. This en
Infineon Technologies XENSIV™ - TLI5590
TLI5590-A6W is a magnetic 2-channel linear gradiometer for high resolution position detection. This sensor is designed for linear and angular incremental position sensing in industrial and consumer applications, with the highest accuracy requirements
Infineon Technologies Quad-channel digital isolators
The ISOFACE™ quad-channel digital isolator family supports data rates up to 40 Mbps and ensures robust data communication over a wide ambient operating temperature range (-40°C to +125°C) and across production spread. Four data channels in a wide-bo
Infineon Technologies CYW20822 Bluetooth® LE module
Infineon’s CYW20822–P4TAI040 module offers seamless integration, enhanced performance with Bluetooth® Low-Energy Long-Range (LE-LR) support, and exceptional reliability for a wide range of applications. With the right combination of low power and hi
Infineon Technologies EZ-PD™ PAG1 CYPET131
CYPET131 is a pulse edge transformer that works with EZ-PD™ PAG1Sand EZ-PD™ PAG1P chipset secondary-side controlled flyback converter. It provides both communication and isolation function.   Key features Secondary to primary communicationGalvanic
Infineon Technologies EZ-PD™ PAG2
EZ-PD™ PAG2S supports secondary-side controlled flyback converters bypairing with EZ-PD™ PAG2P. PAG2S-AC is a secondary-side ACF controllerenabling leakage energy recycling and ZVS operation; while PAG2S-QZ is asecondary-side QR-ZVS controller achiev
Infineon Technologies Security controller OPTIGA™
OPTIGA™ TPM SLB 9672 is a standardized, ready-to-use computing security solution that serves as a robust foundation to identify and authenticate PCs, servers, and connected devices, and to protect data integrity and confidentiality. It is future-proo
Infineon Technologies OPTIGA™ Authenticate On
OPTIGA™ Authenticate On is optimized for the authentication of mobile device batteries and to protect against counterfeits. Its small dimensions make it easy to integrate into even the smallest phone or tablet batteries without compromising performan
Infineon Technologies BGSA149M2N10
BGSA149M2N10 is a single-pole four throws (SP4T) antenna tuning switch optimized for RF applications up to 7.125 GHz. With its ultra-low RON x COFF figure-of-merit and very high linearity, BGSA149M2N10 enables highest antenna efficiency. Due to the s
Infineon Technologies 650 V EC7
Soft 650 V Emitter Controlled Si Diode 7 in TO247-2 2 pin package offering improved reliability for applications like string and micro inverter, datacenter UPS, offline UPS/residential UPS, online UPS/industrial UPS, residential aircon and welding.
Infineon Technologies EiceDRIVER™ 1EDI305xAS
The galvanically isolated EiceDRIVER™ 1EDI305xAS products are automotive qualified, single-channel high-voltage gate driver ICs optimized for IGBT and SiC power technologies up to 1200 V. EiceDRIVER™ 1EDI305xAS products are ISO 26262-compliant and a
Infineon Technologies EconoDUAL™ 3
Next to our lead types with 225 A, 750 A and 900 A we extended our portfolio of EconoDUAL™ 3 power modules 1700 V with TRENCHSTOP™ IGBT7 chip technology. The roll out includes additional current ratings ranging from 300 - 750 A.   Key features TRE
Infineon Technologies CoolSiC™ MOSFET
The EasyPACK™ and EasyDUAL™ 1B and 2B in various topologies with CoolSiC™ MOSFET enhanced generation 1 are suitable for 1200 V applications and come with PressFIT contact technology and NTC. They are also available with AlN/Al2O3 substrates and therm
Infineon Technologies 650V CoolSiC™
New 650 V CoolSiC™ Hybrid Discrete in TO263-7 package for Automotive enables performance boost with best cost ratio for fast switching on-board charger applications.   Key features TRENCHSTOP™ technology as best in class fast switching IGBT techno
Infineon Technologies OptiMOS™ 6 40 V SSO10T
SSO10T - Top Side Cooling is offering best cooling performance and compact design resulting in high power efficiency and low system cost.   Key features Direct cooling path to ECU housingImproves Zth by -20% up to -50%Improves Rth by -20% up to -5
Infineon Technologies CoolSiC™
The CoolSiC™ 2000 V SiC MOSFET family, available in TO-247PLUS-4-HCC package and ranging between 12 - 100 mΩ along with the matching diode portfolio ranging between 10 - 80 A, have been designed to offer increased power density without compromising t
Results Per Page: