Custom Meta Tags

Healthcare & medical HB2 Abacus

Healthcare & medical

Design Hub

Search Reference Designs

Subnav

Category Attributes

Healthcare & medical Reference Designs

Advancements in personal healthcare, diagnostic analysis and rehabilitative practices are growing at a rapid pace. From diagnostic equipment to medical imaging, and medical instruments to healthcare wearables—explore our resources to stay up to date with healthcare and medical trends and technology.
Reference Design Block Diagram of Blood Analyzer Solution
Blood Analyzer initial phase. Diagram with wireless module connection, with the memory and timing sections. This includes Etherneth interface with its respective RJ45 component.
VIEW DESIGN
Reference Design Block Diagram of Blood Glucose Meter Solution
Blood Glucose Meter Solution
VIEW DESIGN
Reference Design Block Diagram of Blood Pressure Monitor Solution
This subsystem is a portable blood pressure monitor, able to charge via wireless and usb type-C..
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Contactless Sanitization Dispenser Solution
A contactless sanitization dispenser is a device which dispenses a controlled amount of soap solution (or a similar liquid such as a hand sanitizer).
VIEW DESIGN
Reference Design Block Diagram of COVID-19 Test Kit Solution
The system operates like a disposable home pregnancy test, but uses a drop of the patient's blood that interacts chemically with a test strip.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of PolarFire Ethernet Sensor Bridge based on Microchip Solution
The PolarFire Ethernet Sensor Bridge (PFSB) kit is an RoHS-compliant board that has two MIPI camera interface, two 10G SFP ports, and an HDMI interface.
VIEW DESIGN
Reference Design Block Diagram of Portable Medical Analyzer Solution
This block diagram highlights the major system blocks inside a portable medical analyzer.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all