Browse Designs By
Embedded Reference Designs
From leading edge embedded and display technology that enables you to ship products to the market quickly and efficiently, to expertise in design and production—our resources can help you stay up to date with embedded trends, technical expertise, and technology.
10W to 40W Power Applications Power Tree based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
150-250W Switch Mode Power Supply (SMPS) for Audio/Video applications, based on TDK solutions.
VIEW DESIGN
Evaluation board for motor drive applications comprised of Infineon's FS45MR12W1M1_B11 silicon carbide sixpack power module.
VIEW DESIGN
3 Phase Fast DC EV Charging grid infrastructure solution for industrial segment charging stations
VIEW DESIGN
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Power solution to support Versal Prime VC1802 Use case 4 based on Infineon Power Solution using two Power Units IRPS5401.
VIEW DESIGN
Design for powering AMD Versal Prime VM1802 based on Infineon Power Solution (Use Case 4) including the System Voltages. Features IRPS5401 PMIC.
VIEW DESIGN
The AMD Kintex UltraScale Development Kit provides a complete development platform for designing and verifying applications based on the AMD Kintex UltraScale FPGA devices.
VIEW DESIGN
MiniZed is a Zynq 7Z007S single-core development board. This board targets entry-level Zynq developers with a low-cost prototyping platform.
VIEW DESIGN
2nd generation FMC Carrier supporting a PicoZed SOM. Provides interfaces such as Gigabit Ethernet PHY, USB PHY, Micro SD cards, and USB-UART.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Evaluation board to perform basic measurements with Infineon's BGT24LTR11 radar transceiver.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Power solution for the Broadcom BCM5708 200GBe PCIe Ethernet Controller based on TDK's uPOL Power Module Solution.
VIEW DESIGN
The i.MX RT1170 EVK provides a high-performance solution in a highly integrated board. It consists of a 6-layer PCB with through hole design for better EMC performance at a low cost, and it includes key components and...
VIEW DESIGN
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
The i.MX 8M Quad processor features an advanced implementation of the Quad ARM Cortex -A53+ ARM Cortex-M4 core which operates at speeds up to 1.5 GHz.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
i.MX8 Multicore ARM Cortex ProcessorsPower Tree based on TDK uPOL Power Modules Solution, saving space without compromising in performance.
VIEW DESIGN
Intel Altera Arria and Stratix Series power solution based on TDK uPOL DC/DC Power Modules, saving space and design time without compromising in performance.
VIEW DESIGN
Power Solution for the Intel Altera Cyclone 10GX Series FPGAs and SoCs based on TDK uPOL Module Solution.
VIEW DESIGN
Power Solution for the Intel Altera Cyclone 10LP Series FPGAs based on TDK uPOL Module Solution.
VIEW DESIGN
Power Solution for the Intel Altera Cyclone V Series FPGAs and SoCs based on TDK uPOL Module Solution.
VIEW DESIGN
Intel Ethernet - GbE Ethernet 700 Series power rails based on TDK uPOL Power Modules Solution, saving space without compromising in performance.
VIEW DESIGN
Intel Altera Arria 10 FPGA power rails based on TDK uPOL Power Module Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Intel Altera Arria 10 (25W to 50W) power rails based on the TDK Power Modules Solution, saving space without compromising in performance.
VIEW DESIGN
AMD Kintex UltraScale+ XCKU15P power rails based on ABB Point of Load (POLs) Modules Solution.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN