Reliable Solutions for Power Electronics and Filtering
TDK film capacitors are trusted worldwide for their exceptional quality, high reliability, and versatility in demanding electronic and industrial applications. Avnet Abacus offers dedicated TDK film capacitor solutions for DC-Link and EMI suppression applications, supporting your designs with robust options for energy storage, voltage smoothing, and electromagnetic interference filtering.
These film capacitors feature stable electrical characteristics and long lifetime performance, even in high frequency and temperature-stable environments.
Explore the TDK Film Capacitor Range
Explore TDK DC-Link and EMI suppression film capacitors—available now from Avnet Abacus for your power supplies, frequency converters, and other high-reliability applications.
EMI Suppression Film Capacitors
For filtering and electromagnetic compatibility (EMC) in AC and DC circuits.

Why Choose TDK Film Capacitors?
TDK film capacitors are passive electronic components that use thin plastic films—typically polypropylene (PP) or polyester (PET)—as the dielectric material, metalized to form electrodes. These advanced capacitors are:
- Non-polarized and self-healing for long-term reliability
- Low loss and high insulation resistance for efficient operation
- Stable across wide temperature and frequency ranges
- ROHS compliant for environmental responsibility
Engineers rely on TDK film capacitors for their low ESR, high current capability, and consistent performance in both standard and harsh environments.
Key Features
- High stability and reliability
- Excellent self-healing properties
- Low dielectric losses
- Wide range of capacitance and voltage options
- Compact, space-saving designs
- AEC-Q200 qualified options for automotive and industrial applications
- Temperature stable and long lifetime, even in high frequency circuits
Film Capacitors vs. Electrolytic Capacitors
Film capacitors and electrolytic capacitors are both widely used in power electronics, but each capacitor type has distinct advantages.
Film capacitors offer lower ESR, higher ripple current capability, longer operational life, and self-healing properties, making them ideal for high-frequency, high-reliability, and demanding industrial applications.
Electrolytic capacitors provide higher capacitance in a compact size and are often chosen for bulk energy storage where cost is a primary concern.
For applications requiring superior stability, longevity, and high current handling—such as DC link circuits, frequency converters, inverters, and power supplies—TDK film capacitors are the preferred choice.
| Feature/Attribute | TDK Film Capacitors | Electrolytic Capacitors |
|---|---|---|
| Dielectric Material | Polypropylene (PP), Polyester (PET), Metal Foil | Electrolyte-soaked paper or polymer |
| Polarity | Non-polarized | Polarized (most types) |
| Self-Healing | Yes | No |
| Ripple Current Capability | High | Moderate |
| ESR (Equivalent Series Resistance) | Low | Higher |
| Lifetime | Long operational life, especially at high temps | Shorter, especially at high temps |
| High Frequency Performance | Excellent | Limited |
| Capacitance Range | Low to moderate | Moderate to very high |
| Size for Same Capacitance | Larger | More compact |
| Voltage Range | Wide range, up to high voltage | Wide range, but lower than film types |
| Applications | DC link, EMI suppression, power electronics, automotive, industrial | Bulk energy storage, power supply filtering, audio |
| Cost | Typically higher | Typically lower |
Partner with Avnet Abacus for TDK Film Capacitors
Extensive inventory and fast global delivery
Expert technical support for design and selection
Competitive pricing and flexible ordering
Access to the full TDK passive component range
