Displays Fit for Agriculture
The world of agriculture rightfully expects specific characteristics when it comes to visualisations.
The Avnet SimplePlus product range offers a wide portfolio of standardized, pre-tested and proven displays with touch functionality, acting as a starting point for development. Our plug-and-play approach ensures immediate visualization results, and our specialists ensure guidance and support during the further development into a possibly customized visualization and beyond.
Our MipiPlus range offers excellent products with Mipi interface and touch function for those high volume projects which allow direct connection between processor and display.
Depending on the surrounding environment, display products need to be more robust and they may need to provide more brightness to ensure readability. Operation of such devices may be less careful, requiring scratch or impact resistance. Certainly the environmental conditions need to be respected, effectively coming down to wider operating temperatures, at times even preventive measures concerning humidity or moisture.
While the display market holds tremendous offerings concerning size and function, a careful selection based on the above criteria and more is required. Customers expect the swift delivery of material for concept approvals, plus the flexibility to develop further into products tailored for the specific need.
The below is a small extract of our standard SimplePlus and MipiPlus offerings.

Ask an Expert
Have a question? Our regional technical specialists are on hand to help.
XEA-055A01-DI9509-G020
For touch operated applications with moderate indoor brightness requirement and industrial operating temperature.
Download DatasheetAMA-043A02-OI1624-G010
For compact applications with limited amount of visual data, our high brightness 4.3” TFT with touch offers extended operating temperature, long backlight lifetime and wide viewing angle.
Download DatasheetXEA-078A01-DI9509-G030
A display with touch function and the additional extra width, moderate brightness and industrial operating temperature. Due to wide viewing angle, the product is suitable both for landscape and portrait mode.
Download DatasheetXEA-101A01-DI9509-G020
A larger sized MIPI touch display, offering good contrast, wide viewing and industrial operating temperature.
Download DatasheetAMA-101A10-DU2511-G020
Within the popular 10.1” wide format, our TFT with touch offers the brightness for outdoor usage, paired with extended operating temperature and wide viewing angle.
Download DatasheetAMA-070A08-DU2511-G010
Covering the well established 7” wide format, this product with touch is specifically strong in outdoor environment, with very high brightness, extended operating temperature and of course wide viewing angle.
Download Datasheet