Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity Mini-SAS HD connectors and cable assemblies
TE Connectivity's new competitively priced external mini-SAS HD connectors and cable assemblies enable you to easily design for enterprise storage, high performance computing, networking and data centers. We offer a full portfolio of internal and ext
TE Connectivity sensor actuator M8/M12 assemblies
TE Connectivity(TE) now offers over 2000 parts of IP67 rated M8M12 cable assemblies for applications such as sensors, robotics and production equipment, where extreme temperatures and harsh environments are likely to be encountered. They are also ide
TE Connectivity SFP56 and QSFP56 cable assembly
With TE Connectivity's signal integrity expertise, TE Connectivity provides one of the highest performing SFP56 and QSFP56 cable assembly portfolios in the market to support aggregate data rates of 100Gbps and 200Gbps in high speed data center applic
TE Connectivity MS5840-02BA pressure sensor
TE Connectivity (TE) introduces the MS5840-02BA pressure sensor; one of the lowest profile micro altimeters in the market. This ultra-compact gel-filled pressure and temperature sensor is optimized for both altimeter and barometer applications and is
Vishay CRHP series high voltage thick film chip resistors
Vishay Intertechnology introduces a new series of high voltage thick film chip resistors that offer high power ratings up to 1.5 W and working voltages to 3000 V in five compact case sizes ranging from 1206 to 2512. Available in a variety of styles,
Bourns CDSOT23-TxxC-Q series AEC-Q101 compliant TVS diodes
Bourns is pleased to announce that the existing Model CDSOT23-T03, CDSOT23-T08C and CDSOT23-T15C TVS diodes are now AEC-Q101 compliant as Model CDSOT23-T03-Q, CDSOT23-T08C-Q and CDSOT23-T15C-Q. These AEC-Q101 compliant products are also well suited
Bourns SC series surface mount miniature resettable TCO devices
Bourns is pleased to announce the release of the Model SC Series Miniature Resettable Thermal Cutoff (TCO) devices. These are Bourns' next generation of surface mount miniature resettable thermal cutoff devices, following the successful SA Series. M
Bourns CDSOT23-TxxLC-Q series AEC-Q101 compliant TVS diodes
Bourns is pleased to announce that the existing Model CDSOT23-T05LC and CDSOT23-T08LCTVS diodes are now AEC-Q101 compliant as Models CDSOT23-T05LC-Q and CDSOT23-T08LC-Q. The CDSOT23-TxxLC-Q series’ low capacitance of 5 pF allows designers to use the
TE Connectivity AMPLIMITE stainless steel D-Subminiature connectors
TE Connectivity (TE), a world leader in connectivity and sensors, recently released its new line of rugged AMPLIMITE D-subminiature (D-sub) connectors that put the same corrosion resistance of connectors made with cadmium into an environmentally-frie
Bourns CFG and CFN series metal foil current sense chip resistors
Bourns is pleased to announce the introduction of its new Model CFG and CFN Series Metal Foil Current Sense Resistors. These new surface mount models help strengthen the already broad range of surface mount current sense resistors offered by Bourns.
Bourns Chip LAN transformers and common mode chip inductor
Bourns Inductive Components Product Line is introducing the Model SM453229-231N7Y and SM453229-381N7Y Chip LAN 10/100/1000 Base-T Transformers. Unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode chokes in
Bourns SF-3812TL-T series low power SMD fuses
The Bourns® Model SF-3812TL-T model family is UL 248-14 listed and meets IEC60127-1 and IEC 60127-7 requirements. Utilising a ceramic tube structure with gold plated end caps to achieve a 250VAC rated voltage, this new model family is intended for us
Bourns P-TCO-U and P-TCO-N polymeric thermal cutoff (P-TCO) devices
Bourns is pleased to announce the introduction of a new family of Polymeric Thermal Cutoff (P-TCO) devices designed to protect USB-C cables from destructive and potentially dangerous thermal runaway events. The new P-TCO family includes two series: t
Amphenol CS FLH series mini sealed 2.50mm pitch connectors
FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lightin
Molex 105431, 105430 and 105429 Nano-Fit power connectors SMT version
Power-application customers are faced with the decision of choosing between headers with exposed terminals, leaving connectors susceptible to damage, and large, fully-isolated headers that take up too much space. Compact Nano-Fit connectors provide d
Molex 503764, 503763, 504051 and 504050 Pico-Lock connector system
Notebook and Tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a new style of connector that offers a very low profile, high current-carrying capabilit
TE Connectivity standard portfolio of GNSS antennas
TE’s new standard portfolio of GNSS antennas make positioning wireless connections more reliable by using a range of multi-band antennas for individual device configuration. With the upcoming 5G roll out and exponential increase of wireless traffic,
Molex 207458, 207459, 207478 and 207479 L1NK 396 connector system
Some applications have high mis-mating probably due to repetitive mating requirements. L1NK 396 Connectors prevent mis-mating with their unique keying design and clear audible click for connection assurance. When assembling connectors, terminal back
Amphenol ecomate single hole receptacle
Amphenol has launched the ecomate series of single hole mounting receptacles, optimised for constricted spaces and easy mounting. They are rated to IP65 / 67 and feature crimp contacts for automated processing. The series is ideal for a wide range o
Bel Power Solutions PFE3600 series platinum efficiency power supply
Bel Power Solutions and Protection, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the Platinum efficiency PFE3600 series power supply, which delivers more power in a standard form
Murata DSQ/DAQ/DCQ series PMBus 600W DOSA compliant DC-DC converters
Murata has launched a series of 600W, DOSA compliant, 12V output, digital quarter-brick DC-DC converters from Murata Power Solutions. The series was designed for high reliability applications based on a 32-bit ARM processor that supports the latest P
Delta PJU series power supply with integrated DC-UPS function
Delta PJU series, the new open frame power supply comes with integrated DC-UPS function. The PJU-60W, is designed to operate with an external 12Vdc or 24Vdc SLA battery. They will switch over to battery mode operation (batteries not included) seamles
Bel Power Solutions PET2000-NAS446 2000 W AC-DC power supply
Bel Power Solutions, a Bel group company (NASDAQ:BELFA and BELFB) and premier global manufacturer of power management devices, today announced the PET2000-NAS446, a 2000 watt AC-DC power supply that converts mains AC power into four main +12 VDC outp
OMRON G3VM DIP6 high current type and VSON(R) voltage MOSFET relays
OMRON has extended its line of G3VM MOSFET relays with a DIP-6Pin high current type and VSON(R) voltage driven type. DIP-6Pin high current type The DIP-6Pin high current models feature higher current compared with previous models, a high operating
Bourns SM8SF-Q series AEC-Q101 compliant discrete TVS diode
Bourns is pleased to announce the release of a new Transient Voltage Suppressor Diode Series - the Model SM8SF-Q. This series is AEC-Q101 compliant and well suited for protecting sensitive electronics against voltage transients generated by inductiv
Bourns SM8S-Q series AEC-Q101 compliant TVS diode
Bourns is pleased to announce the release of a new ESD/EFT/Surge Protection series, Model SM8S-Q. These unidirectional and bidirectional TVS diodes are well suited for protecting against voltage transients and ESD protection of DC power supplies and
Delta ADT series 60W AC-DC IT adapter
ADT series from Delta Electronics is the newest range of 60W of AC-DC Desktop Adapters. This series offer single output voltages of 12Vdc, 15Vdc, 19Vdc and 24Vdc with 60W output power (ADT-060A). The products accept universal input voltage from 85-26
Aimtec AM10G-NZ and AM10GH-NZ series 10W SIP8 DC-DC converters
Aimtec adds the AM10G-NZ & AM10GH-NZ 10W series to its SIP8 DC-DC converter family. This new series now increases the power density of our SIP8 line from 9W to 10W. The AM10G-NZ series provides a 2:1 ultra-wide input voltage range while the AM10GH-NZ
OMRON C3AW series trigger switch
The new C3AW series of durable, shock resistant trigger switches from OMRON is designed for DC brushless tools. The series features an anti-dust design (IEC IP6x) with a sealed cover over moveable parts and an ultrasonic welding connection between co
Molex 211140 and 208142 scientific and medical (ISM) antennas
ISM Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced industrial, scientific and medical devices.   Features Poly-flexible antenna Enables easy peel-and-stick mounting anywhere within the d
Results Per Page: