Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns SF-2410xx-T series fast acting & high inrush SMD fuses
Bourns is pleased to announce the introduction of three new families of Fast Acting Precision, Fast Acting, and High Inrush SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new SF-2410FP-T, SF-2410F-T and SF-2
Aimtec AM2LO-Z series 2 watt open frame DC-DC converter
The AM2LO-Zis a brand-new SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance, offering a standard input voltage range of 3.3& 5VDC as well as an outpu
Kyocera AVX TransGuard® VT series high-temperature MLVs
Kyocera AVX Corporation released the industry's first multilayer varistor (MLV) transient voltage suppression (TVS) devices rated for 175°C operation. The new TransGuard® VT Series high-temperature MLVs provide extremely reliable bidirectional overv
Molex MultiCat mid-power connectors with precision-machined contacts
Currently, locking mechanisms on many wire-to-wire (W-to-W) and wire-to-board (W-to-B) power connectors are metalized, increasing the connector size and weight. This creates difficulties for designers dealing with size and weight constraints in many
Harwin S0911-46R and S0921-46R series SMD shield clips
Harwin’s newest shield clip S0911-46R is the smallest surface mount shield clip on the market, now making it possible for the smallest of cans with sides of 1mm to be fixed to a pcb by hand.The S0921-46R corner shield clip provides an additional shie
Murata DFE2HCAH and DFE2MCAH series ESD-resistant power inductors
Among Murata Manufacturing’s flagship DFEC Series power inductors, which command a large market share for use in consumer products such as smartphones, the 1008 and 0806 sizes are being commercialized for in-vehicle use with improved quality specific
Molex 172253, 172258, 172256, 172264 Ultra-Fit power connectors
Each industry faces different power connector challenges. Failures can occur in appliances as a result of mis-mated connectors. Terminal backout or other potential assembly errors can lead to dangerous brake malfunctions in vehicles. Pervasive data g
Bourns SF-3812FG-T, F-T & SP-T series SMD fuses
Bourns is pleased to announce the introduction of three new families of Fast Acting, Fast Acting/Low Voltage, and Time Lag SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new SF-3812FG-T and SF-3812F-T model
Stewart Connector USB 3.0 Type-A vertical connectors
Stewart Connector's USB 2.0 and USB 3.0 type-A connectors are designed to meet the ever-growing demand for small yet reliable I/O connectors that comply to Universal Serial Bus standards. Stewart Connector USB 3.0 connectors are fully backwards compa
CX waterproof series
Hirose’s waterproof CX series USB Type-C connectors: reliable, high-performance connectivity in harsh environments. Hirose Electric’s waterproof CX series USB Type-C connectors provide a robust and reliable solution for applications exposed to moist
Amphenol Advanced Sensors FMA series air filtration sensors
For improved air filtration system performance, the NovaSensor FMA Series of Filtration Air Restriction (FAR)Sensors accurately measures pressure loss across a variety of air filtration devices utilizing high accuracy NPA piezoresistive technology i
Amphenol Advanced Sensors T3022 series CO2 sensors
The Telaire T3022 Series CO2 Sensor is designed specifically to meet the needs of OEM manufacturers for low cost carbon dioxide (CO2) sensor installation. It is compatible with other similar sensors in the Amphenol Advanced Sensors’ range and has I2
Amphenol Advanced Sensors NPA low pressure mount pressure sensors
The NPA product series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA-Low Pressure Series is available in Gauge or Differential press
Amphenol Advanced Sensors NPA series surface mount pressure sensors
The NPA Series of Surface-Mount Pressure Sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolut
SCHURTER GP21 and GS21 series connectors and sockets
With the GP21 plug connector and the GS21 socket-outlet, SCHURTER launches the world's first UL approved IEC TS 62735-1 standardized DC connector system designed to enable efficient DC power distribution in data centre power distribution strips and U
TE Connectivity Ethernet jacks with integrated magnetics and PoE
Ethernet jacks with integrated magnetics and Power over Ethernet (PoE) from TE Connectivity (TE) offer a highly integrated connectivity PCB solution for Industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for re
TE Connectivity BUCHANAN WireMate ITB modular poke-in connectors
Inverted Thru-Board (ITB) connectors join the BUCHANAN WireMate family from TE Connectivity (TE), specially designed for use in linear and circular LED modules found in all sorts of commercial and industrial lighting systems. The unique headers enabl
TE Connectivity LUMAWISE Endurance S domes
TE Connectivity (TE) LUMAWISE Endurance S connector system is a complete set of products specially designed for street lighting control, compliant with Zhaga Book 18. This consists of a receptacle connector placed  on  a  streetlight  and  several  b
TE Connectivity sliding power connectors
TE Connectivity’s (TE) sliding power connector is one of the only connectors of it’s kind that allows for hot swapping of components in a server drawer. This power solution is ideal for applications up to 75A and eliminates the need for a bulky cable
Vishay AY1 series first AEC-Q200 qualified ceramic disc capacitors
Vishay Intertechnology, Inc. (NYSE: VSH) introduced a new series of Automotive Grade AC line rated ceramic disc safety capacitors that are the industry's first such devices to offer AEC-Q200 qualification for Class X1 (760 VAC) / Y1 (500 VAC) applica
Yageo automotive high frequency MLCC - AQ series
Yageo has launched the AQ series of high-frequency automotive grade MLCCs, featuring lead-free terminations, AEC-Q200 qualification, MSL 1 class and a 16V to 50V rated voltage.   FEATURES AEC-Q200 qualifiedMSL 1 classAC series soldering compliant
OmniOn Power Electronics CP3500AC65TEZ high efficiency power supply
The CP3500AC65TEZ power supply has an extremely wide programmable output voltage capability. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. This power supply incorporates both
Artesyn CSU series CRPS server power supply
The CSU front end series from Artesyn is designed to provide a flexible power conversion solution for compute, storage, and networking equipment in the common redundant power supply (CRPS) form factor. This series of AC-DC products is housed in the
mPOWER™ 2.00 mm pitch ultra micro power system
Samtec announces the release of mPOWER™ connectors – the ultimate micro high-power solution with incredible design flexibility for power-only or power/signal applications. This 2.00 mm pitch power connector system (UMPT/UMPS) features a small form fa
Molex 208890 series GNSS antennas, ceramic GPS patch antenna
GNSS/GPS-enabled devices need highly compact antennas with high radiation efficiency performance. Measuring only 3.20 by 1.60 by 1.10mm, Molex Low-Profile GNSS Ceramic Antennas offer maximum space savings with an average total radiation efficiency of
TE Connectivity Z-PACK 2mm eHM connectors
The new Z-PACK 2mm eHM board-to-board connector is designed in compliance with the CompactPCI Express specification to provide excellent electrical and mechanical performance at an economical price. With the introduction of the new eHM connector, TE
TE Connectivity multi function antenna and Wi-Fi ceiling antenna
Multi function MiMo Antenna delivers connectivity for GSM (up to LTE), global positioning (compatible with GPS, Glonass, Galileo, and Beidou standards) and Wi-Fi connectivity in a robust housing. Designed for outdoor use, the antenna is compliant to
TE Connectivity M12 8/12 pin PCB/panel connectors
TE Connectivity (TE) extends its M12 connector portfolio. The latest connectors, with 8 and 12 positions for direct mounting onto PCBs and panels, complement field-installable connectors and cable assembly solutions. The new connectors, which are UL
TE Connectivity TSD305 series digital thermopile sensor
TE Connectivity (TE) introduces the Digital Thermopile Sensor (TSD) contactless temperature measurement system which addresses a full range of critical design and performance demands: accuracy, speed, low power/energy efficiency, and limited space re
TE Connectivity M12 power L-Code panel mount PCB connectors
TE Connectivity (TE)’s new M12 Power L-Code connectors are designed for Panel Mount PCB applications and provide a compact solution for high-power connections in automation devices. An extension of TE’s M12 product portfolio, they handle up to 16A pe
Results Per Page: