| Image | Product |
|---|---|
|
Vishay IHLP-2020CZ-8A series high temperature 180 °C IHLP® automotive
Vishay announces IHLP-2020CZ-8A series high temperature 180 °C IHLP® automotive inductors. Features High temperature, up to 180 °CShielded constructionExcellent DC-DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up th |
|
Vishay IHLP-7575GZ-51 series high temperature 155 °C inductors
Vishay announces IHLP-7575GZ-51 series high temperature 155 °C inductors. Features High temperature rating, up to 155 °CShielded constructionExcellent DC-DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up the SRF (see Standa |
|
TDK MLJ1608WG series inductors
TDK Corporation (TSE:6762) has announced the introduction of the new MLJ1608WG series of multilayer inductors. These compact components are targeted at use in automotive power over coax (PoC) implementations. Mass production began in August 2022. Th |
|
TDK SMT transformers with high dielectric strength for DC-DC converter
TDK Corporation (TSE:6762) presents the EPCOS E13EMHV series of compact SMT transformers with high dielectric strength for a wide range of DC-DC converter topologies. The isolation distances comply with IEC 60664-1, 61558-2-16 standard, achieving a h |
|
TDK CLT32 series power inductors
TDK corporation (TSE:6762) presents the CLT32 series power inductors with extremely compact dimensions and excellent electrical values thanks to their new design. The nine types cover an inductance range of 17nH to 440nH and are designed for 13.5A to |
|
TDK B78302A VLS5030EX-D series inductors
TDK Corporation (TSE: 6762) has announced the introduction of its new VLS5030EX-D type power inductor (5.3mm x 5.0mm x 3.0mm (L x W x H)) as part of the VLS-EX-D Series of wound ferrite power inductors automotive power circuits. These compact compone |
|
TDK CeraLink capacitors EIA 2220 size
TDK Corporation (TSE:6762) has expanded its tried-and-tested range of CeraLink® capacitors. Previously, only large, ready-to-fit sizes were available. Now, smaller versions with the classic chip design are included in the portfolio in order to increa |
|
TDK B78302A series transformers for ultrasonic applications
TDK corporation (TSE:6762) presents the new B78302A series of compact EPCOS transformers with innovative E5 cores for ultrasonic applications. It comprises three types with transformation ratios between 1:1:10.8 and 1:1:15.3. Depending on the type, t |
|
TDK B32354S series capacitors
TDK Corporation (TSE:6762) has added the B32354S series to its portfolio of metalized polypropylene (MKP) capacitors for filter applications. The new devices, which feature a 4-pin design and a pitch of 52.5mm, are rated for VRMS of 27V AC or 350V AC |
|
TDK NTC sensors for heat pumps
TDK Corporation (TSE:6762) presents the new B58101A0109A (HP100) series of heat pump sensors for measuring the refrigerant temperature indirectly via the pipes' surface temperature. The NTC-based sensors are specifically designed to meet automotive r |
|
SCHUTER M1440 series pushbuttons
With the design line MSM RD, SCHURTER extends the MSM product family of mechanical switches and breathes new life into conventional pushbuttons. The progressive modern look of dead-front displays provides expanded design options with the known intuit |
|
PUI Audio AMM-2742/DMM-4326/AMM-3742-T-WP-R series waterproof MEMS
PUI Audio has introduced three compact, waterproof MEMS microphones, featuring super-wide frequency responses between 20Hz and 20,000Hz and IP57 rating with a waterproof mesh pre-applied. Features AMM-2742-T-WP-R series Tightly controlled ±1dB |
|
OMRON EE-SY1201 series long distance SMD type photomicro sensor
OMRON EE-SY1201 series is built-in lens achieves 3mm focal length. This series is a small surface mounting type reflection sensor. Features Surface mountOutline 3mm x 4mm x 2mmIl peak distance: 3mmPhoto-transistor outputReflow solderingMiniaturi |
|
PUI Audio waterproof indicators and transducers
PUI Audio has a range of waterproof indicators and transducers. We have added more part numbers to meet different performance levels. IP67 provides complete protection against water and liquids, up to and including immersion in up to one meter of wat |
|
PUI Audio high definition ECM microphones
PUI Audio is excited to expand HD Series microphones in the size range from 4mm to 12mm that uses premium-grade MOSFETs and diaphragms for high sensitivity and superior signal-to-noise ratio. Each microphone features GSM buzz-blocking capacitors. Upg |
|
PUI Audio speakers
PUI Audio is excited to introduce a new lineup of high quality speakers, available in sizes ranging from 20mm to 58mm. These new speakers’ features excellent frequency response, slim profile, new footprints, and low total harmonic distortion. Additio |
|
SCHURTER DKIV-1 high current chokes
SCHURTER expands its range of current-compensated chokes for printed circuit board mounting, to include a series for 1-phase high-current applications. Due to the vertical design, the new DKIV-1 series sports a significantly smaller footprint. The ch |
|
Bourns PER28/35/56 series long life incremental ring encoders
In line with their commitment to provide products with innovative designs, superior quality and exceptional value, Bourns has introduced the model PER28, PER35 and PER56 long life incremental ring encoders. Ranging in size from 28mm (model PER28), 3 |
|
Flex Power Modules BMR685 1,300W half brick DC-DC converter
With telecoms infrastructure shifting to 5G, the RFPA is becoming increasingly power-hungry, and so for these RF Power Amplifier applications, new series of highly efficient DC-DC converters in a compact package is available. The BMR685 is the first |
|
Molex off-the-shelf Ultra-Fit series pre-crimped leads
Molex has expanded its range of Ultra-Fit off-the-shelf pre-crimped leads. Molex pre-crimped leads offer a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female |
|
Molex off-the-shelf (OTS) MX150 series pre-crimped leads
Molex has expanded its range of MX150 pre-crimped leads. Molex pre-crimped leads offer a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male c |
|
Amphenol CS B406/407/410 0.80mm floating board-to-board connectors
Amphenol's B406/B407/B410 series are 0.80mm pitch floating board-to-board connectors which support stack height up to 23mm and positions from 30 to 120. Its unique connector design has a floating range of ±0.50mm in the X, Y and Z directions which ma |
|
TE Connectivity Mezalok HS connectors
TE’s Mezalok HS mezzanine connectors are designed for stacking or mezzanine applications for rugged embedded computing. The connectors incorporate a quad-redundant mini-box contact system for a separable interface, and are available in 60, 114, and 3 |
|
TE Connectivity SFP-DD cages and connectors
TE Connectivity’s (TE) small form-factor pluggable double density (SFP-DD) products for I/O interconnect include cages, surface mount connectors and cable assemblies. This product portfolio was developed in accordance with the SFP-DD Multi-Aource Agr |
|
RF AUTOMATE® Mini-FAKRA Series
Amphenol RF has introduced the AUTOMATE Mini-FAKRA connector series, the latest in automotive interconnect technology. This series offers a space-conscious, high-performance interface which is critical to the next generation of vehicle applications. |
|
TE Connectivity Power Versa-Lock connector system
We know the market demands ergonomic, higher IP rated connectors that also help reduce assembly processes and come in a miniaturized design. Understanding these needs has brought our engineers to design the Power Versa-Lock connector system. TE's new |
|
SCHURTER EC12 series appliance inlet filter
SCHURTER expands the successful EC12 appliance inlet filter family with new variants for snap-in mounting. This allows the compact power entry module to be mounted even faster and easier. The EC12 filter series combines an IEC C20 appliance inlet wi |
|
SCHURTER DIN rail kit
SCHURTER is now offering DIN rail mounting kits for quick and easy installation of panel-mount filters in the control cabinet. These kits are available for a selected range of existing 1- and 3-phase filters of the SCHURTER portfolio. Simple mountin |
|
SCHURTER 4750 series IEC connector for power distribution
The demands on power distribution units are very individual. For this reason, SCHURTER is launching the 4750 series, an appliance socket strip with maximum flexibility and an unprecedented range of variants.The demands on power distribution units are |
|
SCHURTER UHP series
The dedicated SCHURTER UHP fuse with rated currents from 50A to 100A ideally meets the requirements for high breaking capacity and fast tripping in the event of overcurrents by galvanically separating these immense energies stored in Li-Ion batteries |