Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns CFN-A series AEC-Q200 compliant metal foil chip resistors
Bourns has introduced its AEC-Q200 compliant Model CFN-A metal foil chip resistor series. This surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns. The model CFN-A metal foil chip resistor
Amphenol CS D-Subminiature (D-Sub) accessories
Amphenol’s D-Subminiature (D-Sub) connectors are part of theindustry standard and are one of the most popular input or output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical. Prevents acc
Amphenol CS ComboStak® and PowerStak® board-to-board connectors
ComboStak® and PowerStak® are compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak® is the power- only version. Both ComboSta
TE Connectivity DT-XT sealed connector system
Customers require a highly reliable, securely sealed connection system to minimize electrical failures and prevent costly machine downtime. TE Connectivity's (TE) DT-XT connectors are a new extension of the DT connector portfolio that innovative, hig
TE Connectivity IPT-HD Power Bolt Connector Series
Ensuring high EMC (electromagnetic compatibility) performance for hybrid and electric vehicles is a critical point for manufacturers. TE Connectivity’s (TE) IPT-HD power bolt high-voltage connectors are high-voltage and high-current connectors that a
Schurter CSO series high-performance fuse clips
SCHURTER is expanding its high-performance fuse clips of the CSO family for 10.3mm diameter fuses with an M5 version for screw and rivet mounting. Thanks to its excellent material properties, the CSO clip is suitable for applications with voltages up
OMRON G9KA PCB power relays
High switching and carry current capability G9KA 800VAC 50A, 200 (260A carry); G9KA-E/ NC Aux 1000 VAC 50A / (300A carry) All with ultra-low contact resistance (≤0.2 mΩ) minimizes heat generation on the PCB, ensuring superior efficiency and reliabili
TE Connectivity Potter & Brumfield three phase solid state relays
TE Connectivity’s (TE) Potter & Brumfield solid state relays (SSR) are featured in industrial applications, where silent, fast and long electrical life in switching is required. The SSR3 series adds a three phase relay option to our SSR range of prod
Panasonic ERJH series resistor
High quality chip resistors meeting the requirements of next-gen. product designs are essential. For this very reason, Panasonic Industry has introduced its thick-film ERJH series of high temperature resistors. Conventional resistors in the market a
Molex Premo-Flex shielded flat flexible cable (FFC) jumpers
The Premo-Flex shielded flat flexible cable jumpers family of products offers a wide range of standard options for applications requiring protection from electromagnetic interference (EMI).   Features Shielded cable Protects against connectivity
TE Connectivity LUMAWISE Endurance N bracket mount receptacle assembly
TE Connectivity’s (TE) LUMAWISE endurance N bracket mount receptacles assemblies are available in 3, 5 and 7 position standard and rotatable configurations. These products are specifically designed for remote mount discrete and network lighting contr
Samtec mPOWER™ 2.00mm pitch right-angled ultra micro power connectors
Delivering up to 21A per contact, the mPOWER™ series of connectors is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solution. The mPOWER™ seri
Samtec URSA™ I/O rugged power system cable-to-cable
Samtec’s URSA™ I/O cable-to-cable and cable-to-board solutions achieve four points of contact for a reliable connection in a small form factor, which allows for extreme density on the panel. Designed for ultra rugged applications, EMI shielding helps
Molex Off-the-Shelf (OTS) PicoBlade wire cable assemblies extension
Off-the-shelf PicoBlade cable assemblies come in a variety of cable lengths in a compact connector to support both prototyping and global production.   Features Point-to-point single-row configurations for PicoBlade designs immediately available
TE Connectivity M12 X-CODE cordsets and M12 X-CODE to RJ45 cordsets
In industrial environments which can handle 10Gbit/s Ethernet transmission speeds, Category 6A (Cat6A) cables usually consist of standardized twisted pair cables for Ethernet and other network layers. These can handle data rates up to 10Gbit/s. In or
TE Connectivity Dynamic D1000 slim wire-to-wire connector
Dynamic D1000 slim small wire-to-wire connectors are suitable for narrow spaces in small industrial equipment and small machinery applications. The size of the D1000 is 80% smaller than the D1200 series with low interference risk and streamlined desi
TE Connectivity OJS power miniature PCB relay
TE Connectivity’s (TE) OJS power miniature PCB 10A/16A relays are high performance power PCB relays whose size is compatible with the existing TE OJ relay, but the rated current is much higher. The design of these new relays is small in size, compact
Molex PowerPlane Busbar connectors
BUY NOW ON FARNELL   Molex’s PowerPlane Busbar power connectors and cable assemblies provide exceptional high-current performance and configuration flexibility for power-distribution applications. PowerPlane cable assemblies meet OCP ORV3 complianc
Artesyn ADQ600B series 600W quarter brick DC-DC converter
ADQ600B series quarter-brick isolated DC-DC converters produce a single fully regulated 12V output. Rated at 600W, these converters can deliver up to 50A output current and have no minimum load requirement. They have an input voltage range of 36V to
Panasonic Industry PAN1782 series Bluetooth 5.1 Low Energy (LE) module
The PAN1782 is a Bluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52833 single chip controller. The Bluetooth 5.1 features additionally a higher symbol rate of 2Mbps using the high speed LE 2M PHY or a significantly longer range using the
Panasonic Industry POSCAP TLE series
POSCAP is Panasonic Industry’s family of square chip tantalum solid capacitors that is using polymer as electrolyte. With a high characteristical stability and a low ESR being POSCAP’s typical benefits, the company now introduces its latest POSCAP ex
TDK CeraLink™ Flex assembly capacitors
TDK CeraLink™ Flex Assembly Capacitors offer high ripple current capability and a high-temperature range while simultaneously providing low equivalent series inductance (ESL), low equivalent series resistance (ESR), low dielectric absorption, and min
TDK TCM0403M series filters
TDK corporation (TSE:6762) has developed the TCM0403M series of miniaturized thin-film common-mode filters for mobile devices. The 0403 case size (0.45mm x 0.3mm x 0.23mm) is 58% smaller and 56% lighter than previous products. With its high common-mo
TDK B58620F3800B768 series
TDK corporation (TSE:6762) presents the compact, rugged B58620F3800B768 AFA pressure transmitter for screw mounting for a wide range of industrial applications. It is designed for a pressure range of 1bar to 11bar and temperatures from -20°C to +125°
TDK HPL505032F1 series power inductors
TDK corporation (TSE: 6762) developed new HPL505032F1 power inductors for use in automotive circuits. The inductors enable level 5 ADAS applications for cameras by offering high-current and low-inductance for power circuits in central processing unit
TDK PCM120T series power inductors
TDK corporation (TSE: 6762) introduces the new PCM120T series of shielded SMT power inductors, optimized for high saturation currents and low DC resistances. The PCM120T product family includes 14 inductance values between 0.4μH and 10μH, whereby sat
Molex SlimStack board-to-board 0.635 series floating connectors
Molex's SlimStack microminiature plugs and receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need
Vishay RCV-AT e3 AEC-Q200 thick film chip resistors
Vishay Intertechnology introduces a new series of AEC-Q200 qualified thick film chip resistors with operating voltages up to 3 kV in the 2010 and 2512 case sizes. With their high operating voltages, resistors in the RCV-AT e3 series can be used in p
Vishay T24 wet tantalum SMD HI-TMP® capacitors for +200 °C
Wet tantalum SMD HI-TMP® capacitors for +200 °C operation, tantalum metal case with glass-to-tantalum hermetic seal.   Features Advanced SMD packaging with high volumetric efficiency, patents pendingEnhanced performance, high reliability designSMD
Vishay MFU 0603 AT series thin film chip fuses
MFU 0603 AT thin film chip fuses are the perfect choice for automotive electronics. The highly controlled manufacturing thin film process guarantees an outstanding stability of fusing characteristics. Typical automotive applications include electro v
Results Per Page: