Custom Meta Tags

Hero Banner

Panasonic Industry PhotoMOS® Relays

PhotoMOS Title - Static HTML_2

Panasonic Industry released new MOSFET relay in miniature SSOP package - AQY206GV

Mixed Media

This new addition ensures quiet, fast and bounce-free switching in a wide range of applications like modern industrial equipment, testing and measuring equipment, inspection machines as well as multi-point recorder.

Panasonic Industry has extended its successful HF high-functioned series of its PhotoMOS® MOSFET relays with a high voltage and high-capacity version in a very compact SSOP housing. The new AQY206GV relay features a load voltage of 600 V and a load current of 150mA.

Benefiting from high-speed operation due to small T-on and T-off, a low on-resistance of typically 8 Ohms and an I/O isolation voltage of 1,500 Vrms, AQY206GV relays can withstand high operating temperatures of up to +105 degrees Celsius.

AVA - PhotoMOS - aba24004 - Additional text - Static HTML_2

Features

  • Low control current
  • Low leakage current
  • Stable on-resistance over lifetime
  • Extremely long lifetime
  • Small size
  • No preferred mounting position
  • High vibration and shock resistance
  • No bouncing and no switching noise
     

Applications

  • Measuring and testing equipment
  • Inspection machines
  • Multi-point recorder
  • Industrial equipment
Panasonic-PhotoMOS-Series-EN-Image

 

Light emitted from an LED on the input side passes through an isolator that is permeable to light and is detected by a solar cell. Via a trigger circuit, the solar cell‘s output voltage controls the gates of two source-coupled MOSFETs at the output.

MOSFET relays are typically used in the areas of measurement technology, automation and control technology, smart metering, and in the rapidly growing automotive market, focusing on electric vehicles and e-mobility.

PhotoMOS® relays with a MOSFET output enjoy an almost unlimited lifetime if used according to the specifications. Moreover, they are extremely reliable, unaffected by vibration, and their On-resistance remains stable throughout their entire lifetime.
Choosing the right PhotoMOS® relay is crucial to success and depends on a number of important factors that have to be taken into account – no mean feat.

The free Panasonic PhotoMOS® app (for iPhone & iPad) therefore helps you to choose the right PhotoMOS® relays for your individual application areas. Its clear arrangement and intuitive navigation help the user to quickly find the optimal component.
 

Other interesting PhotoMOS® series

Tabs

AQV209G(A)X high capacity PhotoMOS® relays

Panasonic has launched a series of HF 1 Form A high capacity PhotoMOS® relays. AQV209G(A)X relays feature a load voltage of 1,200 V (peak AC), On resistance of 1Ohms and a 0.75 A continuous load current in a DIP 6pin/1 Form A package.

 

Panasonic-High-Capacity-PhotoMOS-EN-Image

 

Features Applications
  • Load voltage: 1,200 V (peak AC)
  • On resistance: 1Ω (typ.)
  • Continuous load current: 0.75 A
  • (A connection: peak AC, DC)
  • Package/Output configuration: DIP 6pin/1 Form A 
  • Measuring equipment
  • Testing equipment
  • Industrial equipment

RF series for radio frequency

Low ON-resistance and low output capacitance for applications like measurement devices, telecommunication devices and medical devices

 

Panasonic-Electric-Works-RF-Series-EN-Images

 

Features Applications
  • Low control current
  • Low leakage current
  • Stable on-resistance over lifetime
  • Extremely long lifetime
  • Small size
  • No preferred mounting position
  • High vibration and shock resistance
  • No bouncing and no switching noise
  • Measuring and testing equipment
  • Inspection machines
  • Multi-point recorder
  • Industrial equipment

GU series for general use

Extensive lineup for general purpose, available as 1a or 1b types in DIP4 or SOP4 package for up to 600V or up to 1.8A

 

Panasonic-Electric-Works-GU-Series-EN-Images

 

Features Applications
  • Linear output characteristics
  • Switching of lowest analog signal possible
  • Non inductive input
  • Insensible to shock & vibration
  • High I/O isolation up to 5,000Vrms
  • Max. switching voltage up to 600V
  • Max. switching current up to 1.8A
  • DIP & SOP package
  • 1a, 1b, 2a, 2b, 1a1b contact configuration available
  • High-speed inspection machines
  • Data communication equipment
  • Security equipment
  • Power supply
  • Measuring equipment
  • Industrial robots
  • Computers

CC series capacitor-coupled relay in the small TSON package

The new capacitive coupled TSON MOSFET relays belong to the successful series of so-called Low CxR PhotoMOS®. These relays have an optimized, very low product of C and R of the output transistors. In contrast to the well-known PhotoMOS® the galvanic isolation of the TSON relays between input and output is not optical but capacitive. This offers not only a much smaller design but also considerable advantages in the temperature range, the drive power and the switching times. Thus, the new TSON relays can be operated up to +105°C ambient temperature. The current required for control is typically at low 0.2mA and the input can be operated directly with voltages of typ. 3-5V. A series resistor as required by PhotoMOS® is therefore no longer necessary.

 

Panasonic Electric Works AQV high power PhotoMOS relays - Avnet Abacus

 

Features Applications
  • Ultra small TSON package
  • 1FormA and 1FormB types available
  • Low On resistance
  • Low output capacitance
  • Voltage sensitive input
  • High temperature range up to +105°C
  • Linear output characteristics
  • High reliability and unlimited switching cycles
  • AC/DC switching
  • Up to 100V AC/DC switching
  • Measurement equipment (ATE, Multimeter, Multiplexer)
  • Telecommunications (Telephone Line Test equipment, Routers and switches
  • Control unit I/O
  • Medical equipment (Ultrasonic, X-Ray, CT)

Another interesting new product - Static HTML_1

Another interesting new product

Panasonic

GU series SOP4 high capacity PhotoMOS® relays

Panasonic announces GU series SOP4 high capacity PhotoMOS® relays.

Panasonic Grid-EYE infrared array sensor
 
 

Panasonic Electric Works Logo HTML

Right Rail Card Dark_1

Selecting relays for test and measurement equipment

One of the key challenges with developing test and measurement equipment is to ensure that the signal that gets measured is the same as the signal that you want to measure. Discover how to select the good relays.

Read More

AVA - aba24004 - Panasonic PhotoMOS - Spotlight - Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help