TE Connectivity
LPS69273NT series Omni SISO 3G-4G disk/puck antenna
The patent-pending LPS69273NT antenna is a multiband low profile omnidirectional disk/puck antenna operating over the 698MHz to 960MHz and 1710MHz to 2700MHz.

Laird
Tflex™ SF10 silicone-free gap filler
Laird Performance Materials continues to focus on innovation with its release of its Tflex™ SF10 Series, a silicone-free gap filler.

TE Connectivity
5G on-ground plane antenna
The 5G Phantom on-ground plane antenna series cover either 617-7125 or 698-7125 MHz and are both available in black or white.

Laird
CF500H series EcoFoam conductive foam
Satisfy the need for speed with Ecofoam™ CF500H, new conductive foam for low-cycling applications and providing X, Y and Z-axis conductivity.

Laird
Advances in EMI absorbers for RF/Microwave and mm wave applications
Laird is moving from fillers to resins and is introducing innovative new RF/microwave and mm wave absorbers to the market.

Laird
VFP69383B22JN 5-port MIMO antenna
The Gar VFP69383B22JN multiport/multiband antenna provides an excellent solution for public safety, transportation and aftermarket fleet applications.