Reference Design Details

Design Hub

Search Reference Designs

iMX 8M-MCIMX8M-EVK based on NXP Solution

Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores. This design provides LPDDR4, eMMC, QSPI and SDMicro memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe Interface high-speed interfaces. For audio and video evaluations, it features an HDMI 2.0a Type-A and MIPI-DSI connectors, as well as 32-bit Audio samples with up to 768kHz sampling rate, an audio interfaces expansion connector, and a headphone 3.5mm audio jack.
CATEGORY
Healthcare & medical,Display systems,Software,Automation,Embedded vision,Embedded,Home & building,Cloud,Retail,Sensors,Industrial,Internet of Things,Wearables
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.