Custom Meta Tags

Hero Banner

Gate Drivers in PSU Design

Sub Navigation Gate drivers

Intro gate drivers (LC)

Enabling safe, efficient switching transitions across PFC and DC-DC power stages

Gate drivers translate low-power control signals into the high-current drive pulses needed to turn power switches on and off. In PSU designs, gate driver performance directly determines switching speed, switching losses, dv/dt immunity, and safe operating margins - constraints that intensify as designs move to WBG switches (SiC, GaN) operating at higher voltages, higher frequencies, and faster slew rates.

Poor gate drive pairing leads to incomplete turn-on, excessive switching losses, parasitic ringing, and accidental turn-on during high dv/dt transitions. At higher power levels, the absence of galvanic isolation between high-voltage and low-voltage domains adds a direct safety risk. Even the gate drive voltage swing matters: switching from a 15 V swing to a 21 V swing (-3 V to +18 V) can reduce Eoff losses by up to 25% per switching cycle on a 1200 V SiC MOSFET - headroom that compounds at every switching transition across the full load range.

onsemi addresses these constraints with a coordinated gate driver portfolio spanning non-isolated bootstrap half-bridge drivers (e.g., NCP51530, FAN7191) for PFC slow-leg and LLC stages; galvanically isolated dual-channel drivers (e.g., NCP51561, NCP51563) with 5 kV isolation and ≥200 V/ns CMTI for PFC fast-leg and LLC primary stages; isolated single-channel drivers with integrated negative bias control (e.g., NCP51752) that eliminate the need for an external negative supply; dedicated GaN half-bridge drivers (e.g., NCP51810) for external GaN HEMT switching stages; and integrated driver-GaN devices (e.g., NCP58921) that combine driver and GaN HEMT in a single package to minimize parasitic inductance.
 

PSU Architecture and Gate Driver Mapping

In multi-stage PSU architectures, gate drivers are required at each switching position - each with different speed, isolation, and voltage requirements. The PFC slow leg switches at line frequency and needs a bootstrap half-bridge driver. The PFC fast leg switches at the PWM frequency with WBG devices and requires galvanic isolation to handle high dv/dt. The LLC primary half-bridge also requires isolated drive for safe, high-frequency operation. And the LLC secondary SR stage demands the fastest switching speed at lower voltage to maximize rectification efficiency

PSU Switching Position Gate Driver Requirements Example OPNs
PFC Slow Leg - Line-frequency switching; superjunction MOSFETs Bootstrap half-bridge driver; moderate speed; 600 V junction isolation sufficient NCP51530, NCP5183, FAN7191
PFC Fast Leg - PWM-frequency switching; SiC MOSFETs, SiC CJFETs, or GaN Galvanic isolation (3.75-5 kV); high CMTI (≥200 V/ns); negative bias for SiC; or integrated driver-GaN for minimal parasitic inductance NCP51561, NCP51752, NCP58921 (iGaN)
LLC Primary Half-Bridge - Resonant switching; SiC, GaN, or SJ MOSFETs Isolated drive with matched propagation delays; dead-time control; or integrated 600 V drivers within the LLC controller (e.g., NCP13994) NCP51561, NCP58922 (iGaN), NCP13994 (integrated)
LLC Secondary SR - High-speed synchronous rectification; LV MOSFETs Very fast switching; low-voltage junction-isolated half-bridge driver; minimal propagation delay NCP81705


Gate driver selection at each position depends on the switching device technology (Si, SiC, GaN), the required isolation level, and the dv/dt environment. onsemi portfolio scales across PSU power levels - from non-isolated bootstrap drivers in 140 W USB-PD adapters, through galvanically isolated dual-channel drivers and iGaN in 240 W to 1 kW UHD designs, to multi-driver configurations with negative bias control in 3 kW+ server and industrial power supplies.
 

onsemi Gate Driver Core Properties and Value Drivers

Core Property What it Delivers Example Orderable Part Numbers
Galvanic Isolation & Safety 3.75-5 kVrms isolation; supports up to ~1200 VDC working voltage; safe separation between HV and LV domains in high-power PSUs NCP51561, NCP51563, NCP51752, NCD57090, NCD57100
Integrated Negative Bias Control As low as -8V gate bias during turn-off; reduces Eoff losses and prevents parasitic turn-on; removes need for external negative supply NCP51752, NCP57100
High CMTI & dv/dt Immunity ≥200 V/ns CMTI; maintains signal integrity across isolation barrier during fast switching transitions NCP51561, NCP51563, NCP51752, NCP51153
Fast & Matched Propagation Delays ~36 ns propagation delay; ≤5 ns channel matching; enables precise dead-time control and minimizes cross-conduction risk NCP51561, NCP51563, NCP51752, NCP51152
High Source/Sink Drive Current Up to 4.5 A / 9 A (standard) or 7 A / 7 A (advanced); ensures fast gate charge/discharge at high switching speeds NCP51561, NCP51752, NCD57090, NCD57100
Integrated Driver-GaN (iGaN) Driver + GaN HEMT in one package; minimizes parasitic inductance; enables clean high-speed switching (>100 V/ns) NCP58920, NCP58921
Active Protection Suite Active Miller clamp, DESAT, UVLO options; protects against dv/dt-induced turn-on and short-circuit events NCD57080, NCD57090, NCD57100, NCP51152
Bootstrap & Non-Isolated Half-Bridge Cost-effective high-side drive; suited for line-frequency stages and applications where isolation is not required NCP51530, FAN7191


These properties span onsemi's PSU gate driver portfolio - from bootstrap drivers in 140 W+ adapters to isolated SiC-optimized drivers with integrated negative bias in multi-kW server PSUs, and iGaN devices enabling >36 W/in³ power density.
 

Role of onsemi Gate Drivers in Power Stage

Functional Role
(Driver Level)
Operating Conditions
(Power Stage Context)
System Impact
(Outcome)
Bootstrap half-bridge drive for PFC slow leg (e.g., NCP51530, NCP5183, FAN7191) Line-frequency switching (50/60 Hz); SJ MOSFETs; moderate dv/dt Cost-effective drive for low-speed switching; no galvanic isolation overhead
Galvanically isolated drive for PFC fast leg (e.g., NCP51561, NCP51752) PWM-frequency switching with WBG devices (SiC, GaN); high dv/dt (≥200 V/ns); requires safety isolation Safe, high-speed switching with full gate charge delivery; negative bias prevents parasitic turn-on during fast transitions
Integrated driver-GaN for PFC fast leg and LLC (e.g., NCP58921, NCP58922) High-frequency switching (up to 500 kHz); dv/dt >100 V/ns; parasitic inductance must be minimized Driver + GaN in single package eliminates lead and PCB trace inductance - enables clean switching and higher power density
Isolated half-bridge drive for LLC primary (e.g., NCP51561, NCP51563) Resonant half-bridge stage; matched timing critical for ZVS; dead-time control required ≤5 ns propagation delay matching ensures symmetric half-bridge operation; programmable dead-time prevents cross-conduction
Integrated 600 V drive within LLC controller (e.g., NCP13994) LLC primary stage where external driver is not required; simplifies layout Eliminates external driver and level shifter - reduces component count and PCB complexity
High-speed junction-isolated drive for LLC secondary SR (e.g., NCP81705) Very high switching frequency; low-voltage MOSFETs; fastest propagation delay needed Maximizes SR conduction time and minimizes body-diode losses at the output stage
Negative bias control for SiC MOSFET turn-off (e.g., NCP51752, NCP51753) SiC switching stages where −3 V to −5 V gate bias is needed to prevent accidental turn-on during high dv/dt Saves ~100 µJ Eoff per cycle; provides 3–5 V headroom against VGS threshold trip; eliminates external negative supply
Active protection - Miller Clamp, DESAT, UVLO (e.g., NCD57080, NCD57100) Fault and abnormal conditions across PFC and LLC stages; short-circuit events Prevents parasitic turn-on (Miller Clamp); detects short-circuit with soft turn-off (DESAT); matched UVLO thresholds for Si/IGBT/SiC

 

 

Technical resources to support your system design and evaluation

Tutorials & Application Notes

White Papers

Reference Designs & System Solution Guides

FAQs Gate Drivers (LC)

Frequently Asked Questions (FAQs)

Galvanic isolation is required when gate drivers interface between low-voltage control circuits and high-voltage switching nodes. It prevents ground potential differences from propagating into the control domain and protects against high-voltage transients. Isolation becomes critical in PFC fast-leg and LLC primary stages, where high dv/dt and voltage levels are present.

Negative gate bias (typically -2 V to -5 V) improves turn-off behavior by suppressing unintended turn-on and reducing switching losses. In practice, applying negative bias can reduce Eoff losses by up to ~25%, depending on the device and operating conditions, while improving robustness during high dv/dt transitions.

Runt pulses are typically caused by mismatched propagation delays or insufficient drive timing control. Using gate drivers with fast and tightly matched propagation delays (e.g., ≤5 ns mismatch) allows accurate dead-time control and prevents incomplete switching events, especially in half-bridge configurations operating at high frequency.

High-speed SiC and GaN switching stages require high common-mode transient immunity (CMTI) to maintain reliable signal transmission across isolation barriers. In practice, gate drivers with ≥200 V/ns CMTI are typically required to ensure stable operation during fast switching transitions and high dv/dt conditions.

Different switching positions in a PSU impose distinct voltage, speed, and isolation requirements. The 3 kW reference design uses multiple gate drivers because:
 

  • PFC slow leg → line-frequency switching (non-isolated)
  • PFC fast leg → high-frequency WBG switching (isolated)
  • LLC primary → high-frequency half-bridge (isolated)
  • LLC SR → low-voltage, high-speed switching

Each stage requires a gate driver optimized for its specific switching conditions.

Use integrated driver-GaN (iGaN) when:
 

  • Minimizing parasitic inductance is critical
  • High switching frequency and power density are priorities
  • Compact layout and simplified design are required

Discrete gate driver + FET solutions remain suitable where design flexibility or device selection control is needed. Integrated iGaN devices enable faster switching, lower losses, and smaller form factors.

 

Bottom CTA expert (LC)

Connect with Our Experts

ON Logo

 

PH onsemi SiC (GBL)

onsemi EliteSiC Solutions

Avnet Silica and onsemi provide your direct path to reliable EliteSiC solutions - for EV Charging, Energy Storage or Solar Energy applications.

onsemi circuit protection SiC JFETs video Static HTML

 

What separates onsemi's JFETs from the rest?

 

 

Simulation Tools - Static HTML

laptop

Simulation Tools

Building a complex electronic application and need some insights through system-level simulations?

Check out onsemi’s simulators:

Elite Power Simulator and Self Service PLECS Model Generator

Modal

Contact us

Submit your inquiry via the form below.