Custom Meta Tags

PTS onsemi hero

Sub Navigation

MOSFETs main title (MT)

MOSFETs

MOSFETs Intro (LC)

onsemi’s Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) portfolio delivers best-in-class efficiency, reliability, and thermal performance for next-generation power solutions across automotive, industrial, energy infrastructure, and AI and datacenter markets. Leveraging advanced silicon and silicon carbide technology alongside innovative packaging, these MOSFETs minimize energy losses and handle higher power in a small footprint, resulting in cooler operations and higher power density. Ideal for applications like vehicle electrification, industrial automation, energy infrastructure, and AI/cloud computing.

onsemi SiC MOSFETs are designed to be fast and rugged and include system benefits from high efficiency to reduced system size and cost. These silicon carbide MOSFETs have a higher blocking voltage and higher thermal conductivity than silicon MOSFETs, despite having similar design elements. SiC power devices also have a lower on-state resistance and 10 times the breakdown strength of regular silicon. In general, Systems with SiC MOSFETs have better performance and increased efficiency when compared to MOSFETs made with silicon material. 

CONTACT OUR POWER EXPERTS

There are many advantages to choosing SiC MOSFETs over silicon MOSFETs, such as higher switching frequencies. High-temperature development is also not a concern when using SiC MOSFET modules because these devices can operate efficiently even in high heat. Additionally, with SiC MOSFETs, you benefit from a more compact product size because all components (inductors, filters, etc.) are smaller.

Features

  • 40% RSP Reduction vs. Previous Tech
  • 2X Reduction in EON and EOFF losses
  • Lower QRR and stable over temperature range
  • Rugged gate oxide
  • Fully integrated manufacturing

 

Benefits

  • Achieve Higher Power Density
  • Reduce Switching Losses and Improve Efficiency
  • Reduce Ringing, Overshoot, and EMI/Noise
  • Stable operation over temperature range
  • 15V, 18V and 20V ON gate drive compatible
  • 0V, -3V and -5V OFF gate drive compatible

 

Market Demand

  • Reduce losses
  • Improve power density
  • Compact from factor
  • Reliability
  • High Gate Oxide Robustness

Featured Applications & Products

ON Logo

 

onsemi MOSFET PCIM video (sHTML)

 

Related video

Using onsemi T10 MOSFETs, this motor inverter achieves the same performance as larger designs in a more compact form. A clear example of silicon innovation driving efficiency, power density and design optimisation.
 

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Featured Applications (Tabs)

650V Applications

  • Cloud, Telecom, AI (AC/DC & DC/DC Power converters)
    • 48V Power Supply Unit
    • Rack Power Supply
  • Motor Drive
    • Next generation of efficient single phase connected drives
  • Residential/Commercial Solar, Energy Storage, Uninterruptible Power Supply
    • DC-DC non-isolated Boost stages
    • DC-DC Isolated converters
    • Single phase DC-AC Inverters
    • Single phase AC-DC Power Factors

READ MORE

Product portfolio

Industrial Automotive Blocking Voltage BVDSS (V) ID(max) (A) RDS(on) Typ @ 25°C (mΩ) Package Type
NTBG015N065SC1 NVBG015N065SC1 650 176 15.3 D2PAK7 (TO-263-7L HV)
NTHL015N065SC1 NVHL015N065SC1 650 163 15 TO-247-3LD
  NTH4L015N065SC1 650 164 15.6 TO-247-4
  NVH4L015N065SC1 650 142 12 TO-247-4
NTBG045N065SC1 NVBG045N065SC1 650 74 43.5 D2PAK7 (TO-263-7L HV)
NTHL045N065SC1 NVHL045N065SC1 650 66 42 TO-247-3LD
NTH4L045N065SC1 NVH4L045N065SC1 650 66 48.8 TO-247-4

1200V Applications

  • Cloud, Telecom, AI (AC/DC & DC/DC Power converters)
    • 3-Phase AC in 48V Power Supply Unit
    • 3-Phase AC Rack Power Supply
  • Motor Drive
    • Next generation of efficient 3-phase connected drives
  • Residential/Commercial Solar, Energy Storage, Uninterruptible Power Supply
    • High Voltage DC-DC non-isolated Boost stages
    • High Voltage DC-DC Isolated converters
    • 3-phase DC-AC Inverters
    • 3-phase AC-DC Active Front End

READ MORE

Product portfolio

Industrial Automotive Blocking Voltage BVDSS (V) ID(max) (A) RDS(on) Typ @ 25°C (mΩ) Package Type
NTBG020N120SC1 NVBG020N120SC1 1200 98 20 D2PAK7 (TO-263-7L HV)
NTHL020N120SC1 NVHL020N120SC1 1200 103 20 TO-247-3LD
NTH4L020N120SC1 NVH4L020N120SC1 1200 102 20 TO-247-4
NTBG040N120SC1 NVBG040N120SC1 1200 60 40 D2PAK7 (TO-263-7L HV)
NTHL040N120SC1 NVHL040N120SC1 1200 60 40 TO-247-3LD
NTH4L040N120SC1 NVH4L040N120SC1 1200 58 40 TO-247-4
NTHL080N120SC1A NVHL080N120SC1A 1200 31 80 TO-247-3LD
NTBG080N120SC1 NVBG080N120SC1 1200 30 80 D2PAK7 (TO-263-7L HV)
NTH4L080N120SC1 NVH4L080N120SC1 1200 29 80 TO-247-4
NTBG160N120SC1 NVBG160N120SC1 1200 19.5 160 D2PAK7 (TO-263-7L HV)
NTHL160N120SC1 NVHL160N120SC1 1200 26 160 TO-247-3LD
NTH4L160N120SC1 NVH4L160N120SC1 1200 17.3 160 TO-247-4
NTH4L022N120M3S NVH4L022N120M3S 1200 88 22 TO-247-4

T10 (NTXX, NVXX)

Shielded Gate Power Trench MOSFET technology used in T10 MOSFETs significantly improves efficiency. T10 technology shows reduced Input, output and Miller (or reverse) capacitances for same RDS(on). This leads to enhanced figures of merit through lower on resistance RDS(on) time gate charge (QG).

In DC-DC application, the improved Figure of Merit (FOM) (RDS(on) x QOSS / QG / QGD) boosts overall performance and efficiency.

The new T10 technology embedded the best industry-leading fast, soft and low recovery body diode (QRR, TRR). Lowering reverse recovery minimizes ringing, overshoot, and noise. In both, DC-DC power conversion and BLDC motor control applications, this feature maximizes operation efficiency during freewheeling period and/or in synchronous rectifier operation.

T10 technology uses reduced wafer thickness, cutting the substrate contribution to RDS(on) from approximately 50% to 22% in 40V MOSFETs without compromising switching performances.

To drive T10 MOSFET, low and medium voltage drivers are available and can be paired with NCP5156x and NCV5156x.

Features

  • 30%-40% RSP Reduction vs. Previous Tech
  • 2X Reduction in QG, QSW, and QOSS
  • Softer Recovery Diode and Lower QRR
  • 10% Higher UIS Capability

Benefits

  • Achieve Higher Power Density
  • Reduce Switching Losses and Improve Efficiency
  • Reduce Ringing, Overshoot, and EMI/Noise

Market Demand

  • Reduce losses
  • Improve power density
  • Compact from factor
  • Reliability

Applications

  • Cloud and Computing, AI (AC/DC & DC/DC Power converters)
    • 48V Power Supply Unit (Datacenter)
    • 48V (IBC) Intermediate Bus Converter, DC/DC
    • 12V Power Supply Unit (Server)
    • Hot-swap
  • Telecom and Datacom (AC/DC & DC/DC Power converters)
    • 54V Power Supply Unit
    • 48V (IBC) Intermediate Bus Converter, DC/DC
    • 36V – 75Vi DC/DC Bricks
    • Hot-swap
  • Motor Drive & Battery Power Management
    • Power Tools
    • Battery Pack
    • Forklift
    • E-Bike
    • Robots/Cobots (AGV/AMR)
  • DC/DC and DC/AC Inverter
    • Solar Optimizer
    • Micro-Inverter

READ MORE

onsemi FCA47N60 (MM)

onsemi FCA47N60

SuperFET® MOSFET is the first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Learn More

FCA20N60F (MM)

onsemi FCA20N60F

SuperFET® MOSFET is the first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Learn More

onsemi FCB070N65S3 (MM)

onsemi FCB070N65S3

SUPERFET III MOSFET is onsemi's brand−new high-voltage super−junction (SJ) MOSFET family that utilises charge balance technology for outstanding low on−resistance and lower gate-charge performance. This advanced technology is tailored to minimise conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET Easy Drive series helps manage EMI issues and allows for easier design implementation.

Learn More

Other MOSFET products (LC)

Other MOSFET products

Low/Medium Voltage MOSFETs Product Information Small Signal MOSFETs Product Information MOSFET Modules Product Information
ATP113 ATP113 is P-Channel Power MOSFET, -60 V, -35 A, 29.5 mΩ, Single ATPAK for General-Purpose Switching Device Application. FDA69N25 UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. FAM65CR51ADZ1 Power integrated MOSFET module with boost converter stage for multi-phase and semi-bridgeless power factor correction (PFC) with Diodes.
ATP304 ATP304 is P-Channel Power MOSFET -60 V, -100 A, 6.5 mΩ, ATPAK. EFC4626R EFC4626R is N-Channel Power MOSFET, 24 V, 5 A, 46.2 mΩ, Dual EFCP. FTCO3V85A1 The FTCO3V85A1 is an 80 V low Rds(on) automotive qualified power integrated module (PIM), featuring a 3-phase MOSFET bridge optimized for Automotive 48 V-12 V interleaved DC -DC converter system, It includes a precision shunt resistor for current sensing, an NTC for temperature sensing, and an RC snubber circuit. The module utilizes ON’s trench MOSFET technology and it is designed to provide a very compact and high efficiency solution for DC-DC converter system. The Power module is 100% lead free, RoHs and UL compliant.
FDB070AN06A0 N-Channel PowerTrench® MOSFET 60 V, 80 A, 7 mΩ, The latest shielded gate PowerTrench® MOSFET, which combines a smaller QSYNC and soft reverse-recovery intrinsic body diode performance with fast switching, can substantially improve the efficiency of synchronous rectification. FDA032N08 This N-Channel MOSFET is produced using PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance. NXV08H250DPT2 80 V 0.71 mΩ Automotive Dual Half Bridge Mosfet Power module for 6 phase inverter for 48 V mild hybrid vehicle, with pressfit signal pins, electrically isolated DBC substrate, temp sense and Automotive Qualified.

 

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal

Contact us

Submit your inquiry via the form below.