Custom Meta Tags

Hero Banner

Advantech SOM-6874 Title (MT)

Advantech SOM-6874

Advantech SOM-6874 Main Content (MM)

AMD Ryzen AI Embedded P100 COM Express® Compact Type 6 Module

The Advantech SOM-6874 is a COM Express® Compact Type 6 module built for developers seeking a powerful, scalable platform for AI-enabled embedded systems. Featuring AMD Ryzen™ AI Embedded P100 processors, integrated AMD Radeon™ graphics, and an AMD XDNA™ 2 NPU delivering up to 50 TOPS of AI performance, the module provides an ideal foundation for edge AI, robotics, medical imaging, and industrial computing applications. Its compact form factor, support for up to 96GB DDR5 memory, high-speed PCIe Gen 4 and USB 3.2 connectivity, and capability to drive up to four independent 4K displays enable rapid development of feature-rich, future-ready embedded designs.

Top view of Advantech SOM-6874

Features and CPU information (LC)

Features

  • COM Express® R3.1 Compact Module Type 6 Pinout
  • AMD Ryzen AI Embedded P100, Hi-Performance Zen 5C/Zen5c CPU up to 8C / 16T
  • AMD Radeon RDNA 3.5 Graphics, 4 independent 4K displays
  • AMD XDNATM2 NPU, 50 TOPS
  • Dual Channels DDR5 SO-DIMM Sockets, Up to 96GB RAM
  • High Speed I/Os: 2.5GbE, PCIe Gen 4, USB 3.2 Gen2
  • Supports Embedded Software APIs and WISE-DeviceOn

CPU Information

Description Value
CPU AMD Ryzen AI Embedded P100
Chipset SoC
Silicon Vendor AMD
CPU Cores 12
Max TDP 28W
NPU Yes
Watchdog Yes
CPU Family AMD Ryzen Embedded
CPU Family Filter AMD Ryzen Embedded v/r

 

SPEAK TO OUR EMBEDDED EXPERTS

Advantech Logo

Advantech logo

 

Related Documents SOM-6874

Related Documents

 

Embedded Compute Overview (GBL)

Embedded Compute Solutions

See a wide range of Embedded Compute solutions including Industrial and Semi-Industrial Motherboards, Panel PCs, Rugged Tablets and much more.

Embedded Compute - Industrial Motherboard - MIO 2375

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

x86 (HV2)

AMD x86 Embedded

The new standard in embedded innovation.