Renesas RZ MCU Family (MT)

Renesas RZ MCU Family (HB)

Featured Product

Renesas RZ MCU Family (LC)

Renesas RZ Family of Microprocessors

body-sub-title-the-next-gen

The next-generation processor has arrived to meet the needs of the smart society

Key Advantages (MM)

Renesas RZ 32-bit and 64-bit MPUs are built on high-performance CPU cores with a variety of accelerators and peripheral functions. With RZ, engineers can easily implement high-resolution HMI, embedded AI solutions, as well as real-time control and industrial Ethernet connectivity.

 

Key Advantages:

Combines connectivity and control

The RZ Family has enhanced networking functions and enables a high degree of real-time control by leveraging the proven Arm® core and Renesas' original technology. The RZ Family also has enhanced HMI (Human Machine Interface) functions and can handle not only 2D/3D graphics but also full high-definition (HD) videos.

 

Renesas RZ Family Support (LC)

Supports Embedded Vision AI, HMI, and high-speed real-time control

High-speed real-time control

  • High speed (Max: 600MHz) 32-bit Cortex(R)-R CPU core and a large tightly-coupled memory (TCM) realize deterministic real-time response

Embedded Vision AI

  • Best-in-class thermal performance
  • Highly power efficient delivering high-speed AI inference at low power consumption

HMI (Human Machine Interface)

  • Drawing capabilities, camera input, and audio input for WVGA, WXGA, and 2D graphics are supported (RZ/A). Built-in 3D drawing and full HD video codec functions (RZ/G)

Renesas Logo

 

Renesas RZ MPUs Resources (GBLS)

Renesas RZ Family black (LC)

The RZ Family of microprocessors include:

RZ/V Series

  • 64-bit Cortex®-A CPU, up to 1.2 GHz
  • Low-power Embedded AI for Vision-AI Application
  • High-speed edge endpoint AI inference and low power consumption by DRP-AI
  • No heat sink or cooling fan is needed, reducing product size & BOM costs
     

RZ/G Series

  • 64-bit Cortex®-A CPU, up to 1.2 GHz
  • 3D Graphics for HMI Application
  • 3 times faster edge AI processing performance with Arm® Cortex®-A55
  • Optimized PMIC (RAA215300) reduces power supply design complexity

RZ/A Series

  • 32-bit Cortex®-A CPU, up to 528MHz
  • Up to 10MB Embedded RAM for HMI Application
  • HMI hardware on-chip (GPU and camera interfaces)
  • Execute-in-place (XIP) using QSPI flash

RZ/T Series

  • 32-bit Cortex®-R CPU, up to 600MHz
  • Real-time Control Multi-protocol Encoder I/F for AC Servo, Actuator, Inverter
  • Renesas R-IN engine (“R-IN engine”) for multi-protocol Industrial Ethernet
  • Configurable encoder I/F for various protocol encoders

Tabs

Renesas RZ V2H

Quad-core Vision AI MPU with DRP-AI3 Accelerator and High-Performance Real-time Processor

The Renesas RZ/V2H is a high-performance AI MPU designed for advanced vision and edge AI applications. It integrates the DRP AI3 accelerator, enabling efficient AI inference alongside quad Arm® Cortex® A55 processors (1.8 GHz) for Linux-based systems, and dual Cortex® R8 cores (800 MHz) for real-time control.

Read more

Renesas RZ/V2L group

Microprocessor Equipped With Renesas' Original AI-Dedicated Accelerator "DRP-AI", 1.2GHz Dual-Core Arm® Cortex®-A55 CPU, 3D Graphics, and Video Codec Engine

DRP-AI’s excellent power efficiency eliminates the need for heat dissipation measures such as heat sinks or cooling fans. AI can be implemented cost efficiently not only in consumer electronics and industrial equipment but also in a wide range of applications such as point-of-sale (POS) terminals for retail. Also, the DRP-AI provides both real-time AI inference and image processing functions with the capabilities essential for camera support such as color correction and noise reduction. This enables customers to implement AI-based vision applications without requiring an external image signal processor (ISP).

Read more

Renesas RZ/V2M group

AI-only Accelerator (DRP-AI), 4K-compatible Image Signal Processor (ISP), Vision-AI ASSP for Real-time Human and Object Recognition

The AI dedicated hardware IP, DRP-AI, configured with DRP and AI-MAC, combines both a high-speed AI inference and low power consumption and realizes 1TOPS/W class power performance. In addition, the image signal processor (ISP) is highly robust, producing a stable image independent of the environment, allowing for a high AI recognition accuracy. With these features, the RZ/V2M realizes low power consumption, which is a challenge for embedded devices, making heat dissipation measures easier. Since heat sinks and cooling fans are no longer needed, the equipment can be miniaturized and the BOM cost can be reduced. The result is that it is ideal for vision AI applications in a wide range of embedded markets, including surveillance security, retail, office automation (OA), industrial automation, robotics, and healthcare.

Read more

RZBoard V2L

Power efficient, vision-AI accelerated development board ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications

The RZ/V2L processor-based platform has two 1.2GHz Arm® Cortex®-A55 cores plus a 200MHz Cortex-M33 core, a MALI 3D GPU and Image Scaling Unit. This processor SoC further differentiates itself with an on-chip DRP-AI accelerator plus H.264 video (1920 x 1080) encode/decode function in silicon, making it ideal for implementing cost-effective embedded-vision applications. In addition, engineered in a compact Raspberry Pi form-factor with a versatile set of expansion interfaces, including Gigabit Ethernet, 801.11ac Wi-Fi and Bluetooth 5, two USB 2.0 host and a USB 2.0 OTG interface, MIPI DSI and CSI camera interfaces, CANFD interface, Pi-HAT compatible 40-pin expansion header and Click Shuttle expansion header.

Read more

Renesas RZ G3E

General-Purpose MPU with Quad-Core CPU, and NPU for HMI Applications with High-Performance Computing

RZ/G3E is a microprocessor (MPU) integrated with quad CPU and NPU in one chip, improving power efficiency, reliability, and security for human machine interface (HMI) applications.

Read more

Renesas RZ/G3S

64-bit MPU with enhanced peripherals for IoT Edge and gateway devices

The RZ/G3S microprocessor is embedded with a Cortex®-A55 (1.1 GHz) CPU and two Cortex®-M33 CPUs(250MHz), 16-bit LPDDR4/DDR4 interface and supports low-power mode.The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules.

Read more

Renesas RZ/G2L group

General-purpose Microprocessors with Dual-core Arm® Cortex®-A55 (1.2 GHz) CPUs

The RZ/G2L microprocessor includes a Cortex®-A55 (1.2 GHz) CPU, 16-bit DDR3L / DDR4 interface, 3D graphics engine with Arm Mali-G31 and video codec (H.264). It also has many interfaces such as camera input, display output, USB 2.0, and Gbit-Ether, making it ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with video capabilities.

Read more

Renesas RZ/G2LC group

General-purpose Microprocessors with Dual-core Arm® Cortex®-A55 (1.2 GHz) CPUs, with 3D Graphics

The RZ/G2LC microprocessor includes a Cortex®-A55 (1.2 GHz) CPU, 16-bit DDR3L/DDR4 interface, and 3D graphics engine with Arm Mali-G31. It also has many interfaces such as camera input, display output, USB 2.0, and Gbit-Ether, making it ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with GUI capabilities.

Read more

Renesas RZ/A2M group

Image Processing RTOS MPU with DRP and 4MB of On-chip RAM

RZ/A2M can be used in applications that require an advanced HMI infrastructure and ecosystem as well superior acceleration technology for innovative embedded artificial intelligence, computer vision and image processing use cases.

Read more

 

Renesas RZ/T2H

Advanced High-End MPU with Integrated Powerful Application Processing

The RZ/T2H delivers high end application processing and precise real time motor control on a single device. With quad Cortex A55 cores, dual Cortex R52 real time engines and integrated industrial Ethernet, it enables low latency, 9 axis motion control for advanced robotics, PLCs and industrial automation systems. Its high speed memory interfaces, rich encoder support and TSN ready networking make it a powerful platform for next generation control architectures.

Read more

Renesas RZ/T2L

High-performance MPU for real-time control with EtherCAT

RZ/T2L is a high-performance MPU that realizes high-speed processing, high precision control and multi-function required for industrial equipment such as AC servo and controller. RZ/T2L has Arm® Cortex®-R52 for real-time control and a large tightly coupled memory (576KB) directly connected to CPU to realize high-performance real-time processing.

Read more

Renesas RZ/T1 group

Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip

The RZ/T1 Group has the Arm® Cortex®-R4 Processor with FPU core, which was designed for real-time processing, and is capable of high-speed operation at up to 600 MHz. RZ/T1 devices that are equipped with a built-in Renesas R-IN engine (“R-IN engine”), an accelerator for industrial Ethernet communications, can perform industrial Ethernet processing without loss of real-time performance by Hardware RTOS (HW-RTOS) RZ/T1 devices that are equipped with a configurable absolute encoder interface are perfectly suited for precision motion control applications. The range of industry standards that are supported by the configurable encoder interface includes EnDat2.2, BiSS®-C, A-format™, Tamagawa and HIPERFACE® DSL.

Read more

Renesas RZ/T2M group

Microprocessors that combine fast and highly precise real-time motor control

The RZ/T2M microprocessor (MPU) combines fast and highly precise real-time motor control capabilities, together with the latest Industrial Ethernet system architecture on a single chip, while supporting functional safety operation. The RZ/T2M provides all essential peripheral functions for motor control, enabling customers to reduce the number of external components reducing BOM costs and product size.

Read more