Explore complete range of logic functions
Nexperia is one of the two major players in Standard Logic portfolio and WW #1 Logic supplier in volume by providing the broadest overall
Logic portfolio including Mini Logic segment in packages which is saving up to 85% board space compared to equivalent standard packages.
A longevity program for long-term production support commitment and an industry-leading AEC-Q100 certified portfolio (>>1.000 types)
makes Nexperia the WW #1 Logic supplier to the automotive market by volume and value.
- Analog & Logic ICs
- Analog Switches
- DHXQFN
- MicroPak Automotive Q100
- Voltage Translators with AutoSense
- Voltage Translators
Analog & Logic ICs portfolio
Complete range of logic functions and analog switches, including voltage level translators, multiplexers and an industry-leading AEC-Q100 certified portfolio. Alongside this broad choice, Nexperia helps speed your design process with the versatility of configurable logic and advanced solutions with the lowest dynamic and static power consumption. Our innovation in packaging technology gives designers the flexibility to find a solution to fit their space limitations, confident that regardless of which package is selected, it will be available for as long as needed.
Asynchronous interface
- Buffers / Inverters / Drivers
- Schmitt-Triggers
- Transceivers
- Voltage translators (level-shifters)
Synchronous interface
- Latches / Registered Drivers
- Flip Flops
- Counters / frequency dividers
- Multivibrators
- Phase locked loops
Analog
- Analog switches
- Bus switches
Automotive
- Buffers/ drivers/ transceivers
- Counters / frequency dividers
- Flip-flops / latches / registers
- Gates
- Specialty logic
- Switches / multiplexers / de-multiplexers
- Logic voltage translators
Control logic
- Gates
- Digital comparators
- Parity generators / checkers
I/O Expansion
- Analog switches
- Bus switches
- Decoders/Demultiplexers
- Digital multiplexers
- Shift registers
Technologies
Analog Switches (incl. High Performance, Low Ohmic)
From speaker selection in cell phones to sensor selection in industrial process monitoring, our digital switches fit countless applications. They offer low switching losses, and low THD for high quality audio switching.
Key features
- Reduced signal attenuation results in low switching losses
- Reduced total harmonic distortion for high quality audio switching
- Enable multiplexing of analog sensor signals - reduce number of ADC
- Integrated level shifting of control signals interface to lower voltage controllers
- Low ON resistance and ON resistance flatness
- Low switch leakage
- Wide supply voltage
- Low input threshold input options
- Over-voltage tolerant options
- High ESD protection per IEC61000 Standard
Applications
- Audio/video source selection
- Analog sensor multiplexing
- GPIO expansion
- Bus Isolation
Product summary
| Focus devices | Description | Package |
|---|---|---|
| XS3A1T3157GM | Low-ohmic single-pole double-throw analog switch | SOT886 |
| XS3A1T3157GS | SOT1202 | |
| XS3A1T5157GM | SOT886 | |
| XS3A1T5157GS | SOT1202 | |
| XS3A4051PW | Single low-ohmic 8-channel analog switch | TSSOP16 |
| XS3A4052PW | Low-ohmic dual-pole quad-throw analog switch | TSSOP16 |
| XS3A4053PW | Triple low-ohmic single-pole double-throw analog switch | TSSOP16 |
| XS3A2467PW | Dual low-ohmic double-pole double-throw analog switch | TSSOP16 |
XS3A1T3157 & XS3A1T5157 - Low-ohmic single-pole double-throw analog switches
The XS3A1T3157 & XS3A1T5157 are low-ohmic single-pole double-throw analog switches, suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. They have a digital select input (S), two independent inputs/outputs (Y1 and Y2) and a common input/output (Z).
Schmitt trigger action at the digital input makes the circuit tolerant to slower input rise and fall times. Low threshold digital input allows this device to be driven by 1.8 V logic levels in 3.3 V applications without significant increase in supply current ICC. This makes it possible for the XS3A1T3157/XS3A1T5157 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The XS3A1T3157/XS3A1T3157 allows signals with amplitude up to VCC to be transmitted from Z to Y1 or Y2, or from Y1 or Y2 to Z. Its low ON resistance (0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted signals.
Features & benefits
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 Ω (typical) at VCC = 1.4 V
- 1.0 Ω (typical) at VCC = 1.65 V
- 0.55 Ω (typical) at VCC = 2.3 V
- 0.50 Ω (typical) at VCC = 2.7 V
- 0.50 Ω (typical) at VCC = 4.3 V
- Break-before-make switching
- High noise immunity
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 exceeds 8000 V
- CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000 V
- IEC61000-4-2 contact discharge exceeds 8000 V for switch ports
- CMOS low-power consumption
- Latch-up performance exceeds 100 mA per JESD78 Class II Level A
- Low-switching threshold levels
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
- Mobile phone
- Tablet / Notebook
- Wearables
DHXQFN - Smallest and lowest profile 14, 16, 20 and 24 pin packages for standard logic devices
Nexperia's DHXQFN is the industry's smallest footprint package in 14, 16, 20 and 24 pin and offers significant space saving on PCB. The small footprint of DHXQFN package enables devices to be placed closer to the bypass capacitor. This can be a significant advantage in designs with limited board space for glue logic parts, and also results in increased performance in high frequency applications since the traces between logic device and capacitor are shorter.
Features & benefits
- Smallest and thinnest package in 14, 16, 20 and 24.
- Significant space savings up to 25% on a PCB area compare to competitors’ packages (16 pin package as a reference).
- 45% of space saving compare to industry standard DQFN package (16 pin package as a reference).
- Small footprint and thinness of the package make it conducive for space constrained applications.
- Delivers better performance due to closer placement of supply bypass capacitor C.
- Control plan in place for process, product & package
- RoHS and dark-green compliant
Featured packages

Product summary
| Focus devices | Description | Package |
|---|---|---|
| 74LVC14ABZ | Hex inverting Schmitt trigger with 5 V tolerant input | DHXQFN |
| 74HC595BZ | 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state | DHXQFN |
| 74AVC4T245BZ | 4-bit dual supply translating transceiver with configurable voltage translation; 3-state | DHXQFN |
| 74LVC244ABZ | Octal buffer/line driver; 3-state | DHXQFN |
| 74LVC245ABZ | Octal bus transceiver; 3-state | DHXQFN |
| 74LVC8T245BZ | 8-bit dual supply translating transceiver; 3-state | DHXQFN |
| 74AVC8T245BZ | 8-bit dual supply translating transceiver with configurable voltage translation; 3-state | DHXQFN |
Automotive-qualified Mini Logic types in leadless XSON packages
As the leader in Mini Logic for Automotive, Nexperia is addressing space constraints in automotive applications with innovative MicroPak solutions that exceed AEC-Q100 requirements. Our Q100 portfolio now includes more than 20 Automotive-qualified functions in XSON leadless extremely-thin small-outline packages.
Single-gate and dual-gate functions in LVC (1.65 V to 5.5 V), AUP (0.8 V to 3.6 V) and AVC (1.2 V to 3.6 V) technologies are now available in our Automotive-ready XSON6 and XSON8 packages.
Functions include buffers/inverters, gates, translators, Schmitt-triggers, transceivers and more. Nexperia can support the release of additional logic functions in selected technologies, expanding its MicroPak Q100 portfolio on request.
Within our XSON package family, the 6-pad XSON6 (SOT886 & SOT1202), as well as the 8-pad XSON8 (SOT833-1 & SOT1203), can save up to ~60% PCB space against equivalent leaded packages, for slimmer and more compact automotive designs. As leadless packages, these all offer a high pad size-to-package footprint ratio for a reliable bond to the board and help simplify the overall layout.
See the full Nexperia's Mini Logic MicroPak portfolio here.
Key features
- Smallest Automotive-qualified logic
- 6-pad & 8-pad options (0.5 or 0.35mm pitch)
- Low package profile height (0.5 or 0.35mm)
- Fully specified from -40 to 125°C
- RoHS and dark green compliant
Key benefits
- Significant space savings
- Reliable bond -no bent leads
- Same silicon die as PicoGate
- Simplified board layout
- Low power consumption
Applications
- Automotive space-constrained applications
- On-board infotainment
- Instrument cluster & ADAS
- Body control modules (BCM)
- Battery management systems (BMS)

Product summary
| Focus devices | Description | Package |
|---|---|---|
| 74AUP1G32GM-Q100 | Low-power 2-input OR-gate | XSON6 |
| 74AUP1G125GM-Q100 | Low-power buffer/line driver; 3-state | XSON6 |
| 74AUP1G157GM-Q100 | Low-power 2-input multiplexer | XSON6 |
| 74AUP1T34GM-Q100 | Low-power dual supply translating buffer | XSON6 |
| 74AUP2GU04GM-Q100 | Low-power dual unbuffered inverter | XSON6 |
| 74AVC1T45GM-Q100 | Dual-supply voltage level translator/transceiver; 3-state | XSON6 |
| 74LVC1G08GM-Q100 | Single 2-input AND gate | XSON6 |
| 74LVC1G14GM-Q100 | Single Schmitt trigger inverter | XSON6 |
| 74LVC1G32GM-Q100 | Single 2-input OR gate | XSON6 |
| 74LVC1G125GM-Q100 | Bus buffer/line driver; 3-state | XSON6 |
| 74LVC2G34GM-Q100 | Dual buffer gate | XSON6 |
| 74LVC2GU04GM-Q100 | Dual unbuffered inverter | XSON6 |
Automotive logic
The logical choice for your vehicle systems
Choose from a large range of AEC-Q100 qualified logic products that meet the challenging requirements of automotive applications. Combining high reliability with low power, our logic is perfect in engine, body and transmission control units, instrument clusters, and much more.
Featured packages
- TSSOP16 (SOT403-1) - 16-pin plastic thin shrink small outline package
- XSON MicroPak - Smallest automotive leadless solutions
- DQFN16 (SOT763-1) - 16-pad leadless very thin quad flat package with SWF option

74AVC1T45GM-Q100H
The 74AVC1T45-Q100 is a single bit, dual supply transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports (A and B), a direction control input (DIR) and dual supply pins . Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V. This feature makes the device suitable for translating between any of the low voltage nodes. Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Key features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from 40 °C to +125 °C
- Wide supply voltage range:
- VCC(A): 0.8 V to 3.6 V
- VCC(B): 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.2 V to 1.95 V)
- JESD8-5 (1.8 V to 2.7 V)
- JESD8-B (2.7 V to 3.6 V)
- ESD protection:
- MIL-STD-883, method 3015 Class 3B exceeds 8000 V
- HBM JESD22-A114E Class 3B exceeds 8000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- Maximum data rates:
- 500 Mbit/s (1.8 V to 3.3 V translation)
- 320 Mbit/s (< 1.8 V to 3.3 V translation)
- 320 Mbit/s (translate to 2.5 V or 1.8 V)
- 280 Mbit/s (translate to 1.5 V)
- 240 Mbit/s (translate to 1.2 V)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of VCC
- IOFF circuitry provides partial Power-down mode operation

Voltage Translators (with focus on Autosense and extended Vcc & Low Power Portfolio)
A family of 1-, 2-, 4-, 8-bit dual supply translating transceiver; auto-direction sensing: Autosense Translation can be used in both push-pull and open-drain based application without additional direction pin.
Key features
- Auto-direction sensing – no direction control signal needed
- Wide supply voltage range
- NXS010x is open-drain based; NXB010x is push-pull based translator
- Multiple package options
- Low power consumption
Applications
- Portable consumer applications
- I2C, SMbus, UART, GPIO and other telecom infrastructure
- Industrial applications
- Automotive applications
Links & documents
- Autosense Translators - 1, 2, 4 ,8 channel level translator (NXS, NXB)
- LSF Family: Auto-sensing bidirectional voltage level translators
Product summary
| Focus devices | Description | Package |
|---|---|---|
| LSF0101GW | 1-bit bidirectional multi-voltage level translator; open-drain; push-pull | TSSOP6 |
| LSF0101GW-Q100 | TSSOP6 | |
| NXB0101GW | Dual supply translating transceiver; auto direction sensing; 3-state | TSSOP6 |
| NXB0101GW-Q100 | TSSOP6 | |
| NXB0102GT | Dual supply translating transceiver; auto direction sensing; 3-state | XSON8 |
| NXS0101GW | Dual supply translating transceiver; open drain; auto direction sensing | TSSOP6 |
| NXS0101GW-Q100 | TSSOP6 | |
| NXS0102GT | Dual supply translating transceiver; open drain; auto direction sensing | XSON8 |
LSF0101 - 1-bit bidirectional multi-voltage level translator; open-drain; push-pull
The LSF0101 is an 1 channel bidirectional multi-voltage level translator for open-drain and push - pull applications. It supports up to 100 MHz up translation and ≥ 100 MHz down translation at ≤ 30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0101 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.
Features & benefits
- Bidirectional voltage translation with no direction pin
- Up translation
- ≤ 100 MHz; CL = 30 pF
- ≤ 40 MHz; CL = 50 pF
- Down translation
- ≥ 100 MHz; CL = 30 pF
- ≤ 40 MHz; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between:
- 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.8 V and 2.5 V, 3.3 V and 5.0 V
- 2.5 V and 3.3 V and 5.0 V
- 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = Low.
- Flow-through pinout for easy PCB trace routing.
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000 V
- CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +125 °C
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
NXB0101 - Dual supply translating transceiver; auto direction sensing; 3-state
The NXB0101 is a 1-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 1-bit input-output ports (A and B), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2 V and 3.6 V and VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pin A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features & benefits
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V and VCC(B): 1.65 V to 5.5 V
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2.5 kV for A port
- HBM: ANSI/ESDA/Jedec JS-001 Class 3B exceeds 15 kV for B port
- CDM: ANSI/ESDA/Jedec JS-002 Class C3 exceeds 1.5 kV
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
NXB0102 - Dual supply translating transceiver; auto direction sensing; 3-state
The NXB0102 is a 2-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 1-bit input-output ports (A and B), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2 V and 3.6 V and VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pin A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features & benefits
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V and VCC(B): 1.65 V to 5.5 V
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2.5 kV for A port
- HBM: ANSI/ESDA/Jedec JS-001 Class 3B exceeds 15 kV for B port
- CDM: ANSI/ESDA/Jedec JS-002 Class C3 exceeds 1.5 kV
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
NXS0101 - Dual supply translating transceiver; open drain; auto direction sensing
The NXS0101 is a 1-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features one 1-bit input-output port (A and B), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the output to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features & benefits
- Wide supply voltage range:
- VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates:
- Push-pull: 24 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2.5 kV for A port
- HBM: ANSI/ESDA/Jedec JS-001 Class 3B exceeds 8 kV for B port
- CDM: ANSI/ESDA/Jedec JS-002 Class C3 exceeds 1.5 kV
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Desktop PC
- Handset
- Smartphone
- Tablet
NXS0102 - Dual supply translating transceiver; open drain; auto direction sensing
The NXS0102 is a 2-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features & benefits
- Wide supply voltage range:
- VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates:
- Push-pull: 24 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2.5 kV for A port
- HBM: ANSI/ESDA/Jedec JS-001 Class 3B exceeds 8 kV for B port
- CDM: ANSI/ESDA/Jedec JS-002 Class C3 exceeds 1.5 kV
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Desktop PC
- Handset
- Smartphone
- Tablet
Voltage Translators (with focus on Autosense and extended Vcc & Low Power Portfolio)
Bi-directional level shifter and translator circuits act as an interface between applications with different supply voltage and input-output voltage levels. Our wide range of non-inverting level shifters and translators can help you find the exact solution you need.
Key features
- Wide supply voltage range
- Low propagation delay
- Low power suspend mode
- Auto-direction sensing
- 3-state output options
- Overvoltage tolerant options
Applications
- I2C
- Mobile
- LCD TV
- STB
- Personal computing
Links & documents
- AUP - Mini logic technology for 0.8V to 3.6V supply voltage
- 74AUP1Txx Single supply logic gates with voltage translation
- 74LV1Txxx Single supply logic gates with voltage translation
Have a question?Get in touch: |
