Custom Meta Tags

AVS Product Highlights Hero (HB)

Product Highlights

avs-mps-power-modules-082021-lc

Monolithic Power Systems´ Power Modules

Ultra-efficient and easy-to-use – find the right module for your application

 

 

Visualisation of Power Module and Discrete Design on a reference board
Small Size & Ease of Use

  • Minimal extrenal components
  • Easy layout
  • Fast design cycle

Graph Low EMI

  • Meets EN55022 Class B
  • EMI standard

Components with Output uo to 800A Scalability & Programmability

  • I2C & MTP
  • Graphic user interface available

MPS modules are used by the largest OEMs worldwide for Industrial, IoT, Auto, Medical, Telecom, Robotics, and more

MPS Power Modules offer superior performance and size advantages when compared to other industry leading solutions. The monolithic design allows for faster switching frequency, which leads to ultra fast transient response and size reduction. The high efficiency and advanced packaging make thermal design easy. The modules integrate the maximum number of components, including the inductor, in a single package while still providing comprehensive flexibility for the designer to configure the device’s attributes. This accelerates the design process and helps bring products to market faster.


Power your FPGAs with high-efficiency and flexible modules in a small package size

Monolithic Power Systems (MPS) offers an extensive portfolio of monolithic power solutions for FPGAs ranging from fully-integrated power modules to highly flexible and simple to use PWM regulators. MPS has developed an innovative, proprietary process technology that delivers high efficiency, ultra-fast transient response, small size, and low cost. MPS technology and technical support makes powering FPGAs easier than ever.

Have a look at MPS' Xilinx reference designs


MPS offers power replacements for your end of life Intel Enpirion products

Intel has decided to exit the Enpirion power business. You can now replace your end-of-life Intel Enpirion products with one of MPS Power solutions which are up to 9% more efficient and up to 90% smaller!

Learn More

Related articles:

> Xilinx Reference Design: MPS Launches High-Performance FPGA Power Supply Solutions
> MPS Power Modules Offer A Compact and Ultra-Low Noise Solution for Xilinx Zynq UltraScale+ RFSoC
> Intelligent Scalable DC/DC Power Modules Provide up to 250A Output Current

Featured products

Have a closer look at the featured products. If you have a design in mind, we invite you to request free samples. We'll provide them to you depending on availability. 

mpm3650-mm

MPM3530 - 55V 3A Step-Down Power Module

The MPM3530 is an easy-to-use fully integrated 55V input, 3A step-down DC/DC power module. It integrates the monolithic DC/DC converter, power inductor, input capacitors and the necessary resistors/capacitors in a compact QFN 12mmX10mmX4mm package. The total power solution only requires a few external components.

Evaluation board available: EVM3530-RF-01A - 55V, 3A, Step-Down Power Module Evaluation Board

DOWNLOAD DATASHEET

avs-mps-power-modules-mm

MPM82504 - 16V, Quad 25A, Scalable, DC/DC Power Module with PMBus

The MPM82504 is a quad 25A, scalable, fully integrated power module with a PMBus interface. The device offers a complete power solution that achieves up to 25A per output channel. The MPM82504 has four output channels that can be paralleled to provide 50A, 75A, or 100A of output current for flexible configurations. The device can also operate in parallel with the MPM3695-100 and additional MPM82504 devices to provide a higher output current. The MPM82504 operates at high efficiency across a wide load range.

DOWNLOAD DATASHEET

avs.mps-power-modules-mpm369510-mm

MPM3695-10 - 16V, 10A, Scalable, Ultra-Thin DC/DC Power Module with PMBus

The MPM3695-10 is a scalable, ultra-thin, fully integrated power module with a PMBus interface. It offers a complete power solution that achieves up to 10A of output current with excellent load and line regulation across a wide input voltage range. The device’s 2mm height enables it to be placed on the backside of a PCB for space optimization. It operates at high efficiency over a wide load range, and can be paralleled to deliver higher current.

DOWNLOAD DATASHEET

avs-mps-mpm3695-100-mm

MPM3695-100 - 16V, 100A, Scalable, DC/DC Power Module with PMBus

The MPM3695-100 is a 100A, scalable, fully integrated power module with a PMBus interface. The device offers a complete power solution that achieves up to 100A of output current, with excellent load and line regulation across a wide input voltage range. The MPM3695-100 operates at high efficiency across a wide load range and can be paralleled to deliver up to 800A of current.

Watch this video to learn more. 

DOWNLOAD DATASHEET

MPS Power Modules MPM54304 - MM

MPM54304 - 4V to 16V Input, Quad 3A, 3A, 2A, 2A Output Power Module with I2C and MTP in Ultra-Thin LGA Package 

The MPM54304 is a complete power management module that integrates four high-efficiency, step-down DC/DC converters, inductors, and a flexible logic interface. This COT control DC/DC converter provides fast transient response. Its default 1.5MHz switching frequency greatly reduces external capacitor size. The output voltage is adjustable through the I2C bus or preset by the three-time programmable MTP (multiple-time programmable) e-fuse. The power-on/off sequence is also programmable via the MTP.

Evaluation board available: EVM54304-MN-01A - 4V to 16V Input, Four-Channel Output Power Module with an I2C Interface and MTP Evaluation Board

DOWNLOAD DATASHEET

EVM54304-MN-01A (MM)

EVM54304-MN-01A - Four-Channel Output Power Module EVM

The EVM54304-MN-01A is an evaluation board designed to demonstrate the capabilities of the MPM54304, a four-channel output power module with an I2C interface. Channels 1 and 2 can deliver up to 3A (or a shared 6A) of continuous output current. Channels 3 and 4 can deliver up to 2A (or a shared 4A) of continuous output current.

The MPM54304 integrates four high-efficiency, step-down DC/DC converters, four inductors, and an I2C interface. Channels 1 and 2 can be paralleled to provide up to 6A of output current. Channels 3 and 4 can be paralleled to provide up to 4A of output current.

MPS Logo

 

MPS PowerModules - Related Links GBLS

MPS Power Management Webinar (GBLS)

Techniques and technologies for better Power Management design

In this webinar, we will share how the latest power modules simplify power design and address several key common challenges. The demonstrations of the latest design techniques will highlight how these improvements apply to high power designs. You will learn the steps to shorten design cycles and improve layout.

SEE DETAILS

Spot Design Hub Project (GBL)

Design Hub

Avnet Silica Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team.