Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Power Line Communication based on STMicroelectronics ST7580 Expansion Board

The X-NUCLEO-PLM01A1 expansion board for STM32 Nucleo is based on the ST7580 FSK, PSK multi-mode power line networking system-on-chip. It provides an affordable and easy-to-use solution for the development of connectivity applications based on power line communication. It lets you easily evaluate the communication features of the ST7580 based on a DC two-wire link between two boards.
CATEGORY
Connectivity & communications,Industrial
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
STM32 Power Line Communication based on STMicroelectronics ST7580 Expansion Board

 

DH Related Events Menu