Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Smoke Detector for Commercial Buildings based on Renesas Solution

This smoke detection system for fire alarms in buildings is compliant with the UL 268 standard, 8th Edition. There are two types of fire alarms: P-type and R-type. The P-type requires low power consumption, allowing the connection of more than 100 detectors to a single line. This system combines an MCU (RL78/G22) and a photoelectric smoke detector AFE to create a fire alarm with ultra-low power consumption and a simple configuration. Optionally, high-performance R-type and intelligent-type fire alarms that utilize power line communication (PLC) are available.
CATEGORY
Sensors,Industrial,Security
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
Smoke Detector for Commercial Buildings based on Renesas Solution

 

DH Related Events Menu