Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

iMX 8M Mini Wi-Fi Access Point based on NXP Solution

The i.MX 8M Quad processor features an advanced implementation of the Quad ARM Cortex -A53+ ARM Cortex-M4 core which operates at speeds up to 1.5 GHz. It also features an integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor provides a 32-bit LVDDR3L/DDR4/LPDDR4 memory interface and other interfaces to connect peripherals such as HDMI, LCD, Wi-Fi, Bluetooth, GPS and camera sensors.
CATEGORY
Embedded,Industrial
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
iMX 8M Mini Wi-Fi Access Point based on NXP Solution

 

DH Related Events Menu