Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

iMX 8M-MCIMX8M-EVK based on NXP Solution

Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores. This design provides LPDDR4, eMMC, QSPI and SDMicro memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe Interface high-speed interfaces. For audio and video evaluations, it features an HDMI 2.0a Type-A and MIPI-DSI connectors, as well as 32-bit Audio samples with up to 768kHz sampling rate, an audio interfaces expansion connector, and a headphone 3.5mm audio jack.
CATEGORY
Healthcare & medical,Display systems,Software,Automation,Embedded vision,Embedded,Home & building,Cloud,Retail,Sensors,Industrial,Internet of Things,Wearables
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
iMX 8M-MCIMX8M-EVK based on NXP Solution

 

DH Related Events Menu