Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Dual Output Off-Line Non-Isolated Flyback Power Solution based on Diodes Solution

This evaluation board features Diodes' AP3917B, which contains two outputs specifications: 12V 20mA and 3.8V 20mA, with both non-isolations flyback. The feedback circuitry samples 3.8V output. The main applications are for cost-effective home appliance power.
CATEGORY
Home & building,Power & charging
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
Dual Output Off-Line Non-Isolated Flyback Power Solution based on Diodes Solution

 

DH Related Events Menu