Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Control Box for Smart Homes based on Renesas Solution

This connected cockpit reference design provides developers with all the necessary modules and peripherals for complete cockpit application development. The main brain of the reference solution is the R-Car M3e-2G system-on-chip (SoC) powered by a 2xCA57, 4xCA53 and 1xCR7 core. This custom board comes with wireless connectivity options such as Wi-Fi, Bluetooth, Bluetooth Low Energy (LE), LTE, GPS, etc. All of the outside world information can be fed through a dual CAN/FD communication channel. It supports three display connections and a variety of boot options (user selectable).
CATEGORY
Home & building,Internet of Things
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
Control Box for Smart Homes based on Renesas Solution

 

DH Related Events Menu