Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Toshiba TB67S128FTG with high-definition micro stepping
Motor Driver IC with High-Definition Micro Stepping TB67S128FTG, a bipolar stepping motor driver with 128 micro steps, is released for high-precision 3D printers, surveillance cameras, electric actuators, and others where higher accuracy and quieter
Vishay VLMx335xx and VLMx235xx automotive grade power LEDs
Vishay Intertechnology Automotive Grade Power LEDs Utilize Latest AllnGaP Technology in Smallest Chip Size for High Brightness and Drive Current. Offered in PLCC-2 and Ultra Compact MiniLED Packages, AEC-Q101 Qualified Devices Feature Luminous Inten
Toshiba TC78H651FNG H-bridge driver IC supporting low-voltage
The TC78H651FNG is a new dual H-bridge driver IC for DC brushed motors and stepping motors. It delivers performance at a low voltage (down to 1.8V) and high current (up to 1.6A) that is essential for equipment powered by dry-cell batteries.  The new
NXP Semiconductors i.MX RT1064 crossover processor
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1064 is
NXP Semiconductors i.MX RT1020 high-performance features
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1020 is
NXP RF Energie Series ready-to-use development systems
The RFE Series features a multi-level portfolio that addresses each step for building a successful RF Power design: RFEL Lab Box – A plug-and-play RF generator RFEM Module – Combines a line-up of RF power transistors with an NXP Kinetis microcontro
Microchip SAM L10 / L11 Series for secured IoT endpoints
Industry’s first ARM® Cortex®-M23, SAM L10 & L11 MCU series, with best-in-class low power consumption and water-tolerant, noise-immune capacitive touch With the booming growth of Internet of Things (IoT) endpoints, security is sometimes an afterthou
Vishay VEMD8080 high speed PIN photodiode for wearables
New high speed silicon PIN photodiode with enhanced sensitivity for visible light. Featuring a rectangular 4.8 mm by 2.5 mm top-view, surface-mount package with an industry-low 0.48 mm profile — 0.37 mm lower than competing solutions — the Vishay Sem
onsemi N24RF04DTPT3G dual interface RFID 4 Kb EEPROM tag
The N24RF04 is a RFID/NFC tag with a 4 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I2C interface to communicate w
onsemi N24RF16DTPT3G dual Interface RFID 16 Kb EEPROM tag
The N24RF16 is a RFID/NFC tag with a 16 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I2C interface to communicate
onsemi N24RF64DTPT3G dual interface RFID 64 Kb EEPROM tag
The N24RF64 is a RFID/NFC tag with a 64 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I2C interface to communicate
NXP LPC51U68 Arm® Cortex®-M0+ MCUs
Based on the Arm® Cortex®-M0+ and operating at up to 100MHz, NXP’s LPC51U68 features larger memory resources including 96 KB of on-chip SRAM and 256 KB of on-chip flash programming memory with flash accelerator. NXP’s LPC51U68 MCU features added per
Infineon TLS105B0MB & TLS102B0MB voltage tracking regulators
The TLS10xB0 is a monolithic integrated low-dropout voltage tracking regulator. It provides an output voltage with 0,01% accuracy to respect of the ref voltage in a small SCT595-5 package. The TLS10xB0 is designed to supply off-board systems, for exa
Infineon 650 V ultra-thin TRENCHSTOP™ 5 in D2Pak
Ultra-thin TRENCHSTOP™ 5 IGBT technology from Infineon allows higher power density in smaller chip size. Infineon is the first on the market able to fit 40 A 650 V IGBT with 40A diode in D2Pak package – 25% higher than any other competitor offering m
Infineon TLE9844-2QX Appkit for relay driven DC motor applications
Application Kit for Relay driven DC motor applications The TLE9844-2QXQX is part of our Embedded Power Products and belongs to the relay driver IC family. The TLE9844-2QX Appkit is designed to evaluate relay driven DC Motor applications. The two lay
Infineon TLS835x & TLS820x Family belong to the OPTIREG™ Linear family
With current consumption of typically 20µA the latest TLS820B2, TLS835B2 & TLS835D2 products are perfectly suited for use as supplies in BCM and HVAC applications and belong to the OPTIREG™ Linear product family. The ultra-low quiescent current helps
Infineon CoolMOS™ G7 and CoolSiC™ G6 for high power applications
The benefits of the already existing high voltage technologies 600 V CoolMOS™ G7 superjunction (SJ) MOSFET and CoolSiC™ Schottky diode 650 V G6 get combined with the innovative concept of top-side cooling, providing a system solution of high current
Infineon BGAU1A10 and BGAV1A10 LTE LNA with gain control
The LTE data rate can be significantly improved by using the high gain LNA. The integrated gain control and bypass function increases the overall system dynamic range and leads to more flexibility in the front-end. In high gain mode the BGAV1A10 and
Infineon AG AS5600 position sensor
The AS5600 is an easy to program magnetic rotary position sensor with a high-resolution 12-bit analog or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600 is designed for contactl
Nexperia Trench 9 low mΩ MOSFETs , in an LFPAK56(E) package
Nexperia’s latest AEC-Q101 Trench 9, 40 V automotive superjunction MOSFETs in the rugged, electrically- and thermally-efficient LFPAK56 deliver improved performance and reliability along with a footprint reduction of up to 81% when compared to tradit
NXP Rapid IoT prototyping kit Proof of Concept (POC)
IoT and the ability to create ‘Smart’ nodes means opportunity, but taking an IoT node idea to a Proof of Concept (POC) on time and on budget can be a challenge. After combining hardware, often from multiple vendors, the developer must ensure they wor
NXP Semiconductors i.MX 6ULL
The i.MX 6ULL is a power efficient and cost optimized applications processor family featuring an advanced implementation of a single ARM Cortex-A7 core, which operates at speeds up to 528 MHz. It includes an integrated power management module that re
Broadcom BCM53154 Ultra Low Power networking switch
The Broadcom® BCM53154 is a next-generation ultra-low-power five-port GbE switch. The BCM53154 is based on the new 28-nm RoboSwitch™ 2 architecture and focuses on power-sensitive applications up to five ports—specifically daisy-chain and star topolog
Broadcom ACHS-712x Hall Effect Sensors ACHS-7121/-7122/-7123
With the Broadcom ACHS-712x family, we expand its capabilities in the current sensing low end application range The Broadcom® ACHS-7121/7122/7123 product series is a fully integrated Hall Effect-based isolated linear current sensor device family des
Broadcom AFBR-2529SIZ FO receiver with monitoring output
The AFBR-2529SIZ receiver consists of an IC with an integrated photodiode providing a TTL logic family compatible output. It is a 4-pin device, packed in Versatile Link housing (can be interlocked to minimize space and to provide dual connections wit
Broadcom AFBR-S4N44P163 4x4 NUV silicon photomultiplier
The AFBR-S4N44P163 is a 4x4-pixel silicon photo multiplier (SiPM) array for the ultra-sensitive precision counting of single photons. The device makes efficient use of surface area by using through silicon via (TSV) technology, allowing for a high p
Infineon Distance2Go – XENSIV™ Radar 24Ghz demo board
Infineon radar demo board based on the BGT24MTR11– FMCW & Doppler for measurement of distance, speed, and direction of movement detection.   Key features BGT24MTR11 - 24 GHz highly integrated RF MMICIntegrated antennasCapability to detect motion,
Infineon IFX9202ED dual general purpose 6A H-bridge
The IFX9202ED is a dual general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is avail
Infineon TLE920x family new full- or h-bridges
The TLE9202ED contains two independent general purpose 6 A H-Bridges in one Package. It is designed for (but not limited to) the control of DC motors or other inductive loads in automotive applications. The outputs can be pulse width modulated at fre
Infineon TLE984x Family Relay driver IC
The TLE984x product family integrates an ARM® Cortex®-M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at the vehicle battery level. Its peripheral set
Results Per Page: