| Image | Product |
|---|---|
|
Infineon TLE926x mid-range+ SBC family
The Mid-Range+ SBCs is an integrated circuit with combine power, communication, safety and support features in one device. It features three low-drop voltage regulators with 5V or 3.3V output voltage options for microcontroller, network transceivers |
|
Infineon TLE5501E0001XUMA1 XENSIV™ angle sensor
The new XENSIV™ TLE5501 angle sensor family is a milestone: Infineon is the first supplier in the market to achieve the highest automotive functional safety grade ASIL D for angle sensors with only one single sensor chip. The TLE5501 is a 360° TM |
|
Infineon TLE98792QXA40XUMA1 single chip 3-phase motor driver
The TLE9879-2QXA40 is a new member of the well-known TLE987x product family. In addition to the existing TLE987x product family members, TLE9879-2QXA40 incorporates two 14-bit Sigma-Delta ADCs which are building a sensor interface for an external GM |
|
Infineon EiceDRIVER™ 1ED44176N01F low-side gate drivers
The 1ED44176N01F expands the low-side gate driver portfolio targeting single-ended topologies such as digitally controlled power factor correction (PFC) in home appliances like residential air-conditioning. It is a 25 V low-voltage single-channel lo |
|
|
onsemi RSL10 system-in-package
The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® low energy technology to wireless applications. Already fully certified to worldwide wireless standards (FCC, CE, IC, KCC, MIC), the RSL10 SIP significantly reduces |
|
Vishay SIJ188DP N-channel 60 V (D-S) MOSFET
SiJ188DP 60 V 3.85 mΩ in PowerPAK® SO-8L increases Efficiency with Class-Leading RDS x Qoss FOM, offering a robust solution for increasing power density with gull-wing leads to improve resilience for mechanical stress and TCE mismatch Key feature |
|
STMicroelectronics STM32F730 value line with 64KB flash
The STM32F730 and STM32F750 value lines offer the performance of the Arm® Cortex®-M7 core (with floating point unit) running up to 216 MHz at an affordable price point by trimming embedded Flash to the essential. With this the STM32F7x0 Value lines o |
|
Broadcom Qmini AFBR-S20M2XX compact USB spectrometer
This is a miniature USB spectrometer with powerful on-board electronics and numerous communication interfaces for UV–VIS–NIR measurements. The Qmini spectrometer offers a small design to enable tight integration to suit a large number of OEM requirem |
|
Broadcom ACPL-M61M low power 10 MBd digital optocoupler
Digital optocoupler with lower power supply and high operating temperature (125°C). Key features Operating Temperature : –40°C to +125°C2.5V/3.3V CMOS compatibleLow Power IDD : 1.5mA maxPropagation delay (tp) : 90ns max Additional features |
|
Broadcom Qwave AFBR-S20W2XX compact USB spectrometer
Compact spectrometer with high optical performance, resolution and sensitivity for optical measurements between 190 nm and 1040 nm. Dimensions: 89.5 x 68.0 x 19.5 mm Key features Spectral resolution from 0.3 nmHigh sensitivityExceptional therma |
|
|
Taiwan Semiconductor low & high-side CCRs
Taiwan Semiconductor enters the market for automotive LED Driver and reaches another milestone to systematically expand its position as a supplier to the automotive industry. TSCR400CX6H & TSCR402CX6H are high-side constant current regulators (CCR) |
|
Infineon 600 V CoolMOS™ CFD7 high voltage MOSFET
Infineon’s answer for resonant high power topologie The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series. It is the ideal choice for resonant to |
|
Infineon 950 V CoolMOS™P7 new mosfet family
Designed to attend to the growing consumer needs in the high voltage MOSFETs arena, the latest 950V CoolMOS™ P7 technology focuses on the low power SMPS market, addressing a range of applications, such as lighting, smart meter, mobile phone charger o |
|
STMicroelectronics STSPIN8x motor drivers
STMicroelectronics promotes STSPIN8x as the smallest 45V motor drivers in the world, such an ideal solution for portable, battery operated applications. High efficiency in a wide Voltage rangeST's advanced algorihms keep the torque ripples under co |
|
ScioSense PCap04 capacitance-to-digital converter
PCap04 is a capacitance-to-digital converter with integrated digital signal processor (DSP) for on-chip data post-processing. Its front end is based on ams PICOCAP principle. This conversion principle offers outstanding flexibility with respect to po |
|
Broadcom AFBR-S4N44C013 single silicon photo multiplier
The AFBR-S4N44C013 is a single silicon photo multiplier (SiPM) used for ultra-sensitive precision measurement of single photons. High photo-detection efficiency (PDE), Excellent timing resolution, Large dynamic range, High tile fill factor (TFF) Si |
|
|
onsemi AX-SIP-SFEU Sigfox™ verified RC1, ultra-low power
The AX−SIP−SFEU is an ultra-miniature System-in-Package (SiP) solution which provides ready-to-use Sigfox® connectivity (up and downlink) for Industrial IoT applications including building and home automation, sensor and asset tracking. Delivered wi |
|
Vishay SISS22DN N-channel 60 V (D-S) MOSFET
SiSS22DN 60 V in PowerPAK® 1212-8S features less than 4 mΩ. The lowest maximum RDS(ON) in its class reduces conduction loss and increases power density. Excellent RDS x Qg and RDS x Qoss FOM enables efficiency improvement. Key features Excellent |
|
Microchip dsPIC33CH dual-core DSCs for high-performance digital power
The dsPIC33CH is designed to facilitate independent code development for each core by separate design teams and later enables seamless integration when they are brought together in one chip. The dsPIC33CH family is optimized for high-performance dig |
|
Vishay SIZF300DT dual N-channel 30 V (D-S) MOSFET with Schottky diode
Vishay introduces a new 30 V N-channel MOSFET half-bridge power stage that combines a high side TrenchFET MOSFET and low side SkyFET MOSFET with monolithically integrated Schottky diode in one compact PowerPAIR 3.3 by 3.3 mm package. The Vishay Silic |
|
STMicroelectronics STM32F750 ARM Cortex-M7 MCU
The STM32F750x8 devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports all Arm® single-precision data- |
|
STMicroelectronics STM32H750 ARM Cortex-M7 MCU
High-performance and DSP with DP-FPU, ARM® Cortex®-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 400 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals Key features High PerformanceGraphicsCAN FDECC |
|
|
onsemi NCS21xR 26V current sensing shunt monitor
The NCS21xR (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain, the low offset of the zero−drift arch |
|
STMicroelectronics ACEPACK™ high-performance power modules
ST offers new ACEPACK 1 and ACEPACK 2 power modules with Sixpack and Converter Inverter Brake (CIB) topologies. Compact with reliable and easy mounting system, these high-performance power modules are intended for simple, efficient and rugged industr |
|
Infineon TRENCHSTOP™ RC-H5 1200V/1350V new 30 A and 40 A RC-H5 devices
The new additional current classes 30 A and 40 A RC-H5 devices to complete latest RC-H5 generation of reverse conducting IGBTs for induction cooking applications offer best performances for resonant topologies. With a monolithically integrated diode |
|
Infineon EiceDRIVER™1EDN gate driver IC - new 1-channel MOSFET
1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness. Key features |
|
Infineon IR38164 fully integrated regulator
Enhancing the family of fully integrated SVID Voltage Regulator, the IR38164 delivers the highest current monitoring accuracy. IR38164 : fully integrated regulator family offering PMBUS, SVID and PVID functionality for powering Intel CPU POL rails, |
|
Infineon New 1200 V TRENCHSTOP™ IGBT6 technology
Next generation 1200 V IGBT technology – next level efficiency by improvement both conduction and switching losses. The TRENCHSTOP™ IGBT6 is released in two product families – low conduction losses optimized S6 series and improved switching losses H |
|
|
onsemi FUSB307B USB Type-C port controller
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities. This solution provides integrated Type-C Rev 1.3 detection circuitry, enabling manual attach/detach detection. Time-cri |
|
Toshiba TB67B054FTG three-phase brushless fan motor controller IC
The TB67B054FTG is a new three-phase brushless fan motor controller IC for home appliances such as air conditioners and air purifiers that realizes high efficient drive and noise reduction. When a motor is upgraded from existing 8-pole rotor to 12-p |